DM163029, Mechatronics Demonstration Kit for the PIC16F917 MCU
Referenzdesign unter Verwendung des Teils PIC16F917-E/PGXXX von Microchip Technology
Für Endprodukte
- Automotive and Transportation
- Battery Management
- Home Appliances
- Lighting
- Medical and Healthcare
- Motor Control
- Security
- Wireless
Beschreibung
- DM163029, Mechatronics Demonstration Kit for the PIC16F917 MCU. The PICDEM Mechatronics demonstration board is an easy-to-use mechatronics development and demonstration platform. Mechatronics refers to implementing intelligent control in a mechanical system. Learn how to use PIC microcontrollers to enhance or replace a mechanical design. The demonstration kit takes a hands-on approach to learning about mechatronics. Jumper wires are provided in the kit which allow the developer to experiment with connecting the PIC microcontroller to various components on the board
Haupteigenschaften
-
Embedded System TypeMCU
-
Family NamePIC16
-
Core ProcessorPIC
-
PlatformPICDEM
Empfohlene Bauteile (10)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
TC4469CPD | Microchip Technology | Gate and Power Drivers | Driver 1.2A 4-OUT Low Side H Brdg Inv/Non-Inv 14-Pin PDIP Tube | In den Warenkorb | |
|
PIC16F690-E/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB Flash 5V 20-Pin SOIC W Tube Automotive AEC-Q100 | In den Warenkorb | |
|
PIC16F690-E/SS | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB Flash 5V 20-Pin SSOP Tube Automotive AEC-Q100 | In den Warenkorb | |
|
MCP6022-I/SN | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N Tube Automotive AEC-Q100 | In den Warenkorb | |
|
TC4467CPD | Microchip Technology | Gate and Power Drivers | Driver 1.2A 4-OUT Low Side H Brdg Inv 14-Pin PDIP Tube | In den Warenkorb | |
|
SN74LVC2G02DCUR | Texas Instruments | Logic Gates | NOR Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R | In den Warenkorb | |
|
PIC16F690-E/P | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB Flash 5V 20-Pin PDIP Tube Automotive AEC-Q100 | In den Warenkorb | |
|
IRF7309TRPBF | Infineon Technologies AG | MOSFETs | Trans MOSFET N/P-CH 30V 4A/3A 8-Pin SOIC T/R | In den Warenkorb | |
|
IRF7309TRPBF. | Infineon Technologies AG | MOSFETs | Trans MOSFET N/P-CH 30V 4A/3A 8-Pin SOIC T/R | In den Warenkorb | |
|
PIC16F690-E/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB Flash 5V 20-Pin QFN EP Tube Automotive AEC-Q100 | In den Warenkorb |