E6240, Evaluation Board based on the QT60160/QT60240 Capacitive Touch Screen
Referenzdesign unter Verwendung des Teils QT60240 von Microchip Technology
Zugehörige Dokumente
Für Endprodukte
- Cellular Phone
- MP3 Player
- Remote Control
Beschreibung
- E6240, Evaluation Board is designed for the evaluation and development of applications using the QT60160/QT60240 IC. The kit includes an evaluation assembly, cables and QmBtn software. Each E6240 assembly has a serial (USB) interface allowing connection to a computer for control and data viewing via QmBtn computer software. This unique IC allows designers to create controls for various applications such as mobile phones, remote controls and MP3 players, amongst others
Empfohlene Bauteile (9)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
S-817B33AUA-CWWT2G | ABLIC Inc | Linear Regulators | Standard Regulator Pos 3.3V 0.05A 4-Pin(3+Tab) SOT-89 T/R | In den Warenkorb | |
|
S-817A33ANB-CUWT2G | ABLIC Inc | Linear Regulators | Standard Regulator Pos 3.3V 0.05A 4-Pin SC-82AB T/R | In den Warenkorb | |
|
S-817A12ANB-CUBT2G | ABLIC Inc | Linear Regulators | Standard Regulator Pos 1.2V 0.02A 4-Pin SC-82AB T/R | In den Warenkorb | |
|
S-817A36ANB-CUZT2U | ABLIC Inc | Linear Regulators | Standard Regulator Pos 3.6V 0.05A 4-Pin SC-82AB T/R | In den Warenkorb | |
|
S-817A33ANB-CUWT2U | ABLIC Inc | Linear Regulators | Standard Regulator Pos 3.3V 0.05A 4-Pin SC-82AB T/R | In den Warenkorb | |
|
S-817B33AMC-CWWT2G | ABLIC Inc | Linear Regulators | Standard Regulator Pos 3.3V 0.05A 5-Pin SOT-23 T/R | In den Warenkorb | |
|
S-817A36ANB-CUZT2U | ABLIC Inc | Linear Regulators | Standard Regulator Pos 3.6V 0.05A 4-Pin SC-82AB T/R | In den Warenkorb | |
|
S-817B33AUA-CWWT2G | ABLIC Inc | Linear Regulators | Standard Regulator Pos 3.3V 0.05A 4-Pin(3+Tab) SOT-89 T/R | In den Warenkorb | |
|
QT60240-ISG | Microchip Technology | Touch Screen Controllers | Capacitive Touch Screen 24 Key 32-Pin VQFN EP T/R | In den Warenkorb |