Filter
| Beschreibung | Freigegeben von | Für Anwendung | Für Endprodukte | |||
|---|---|---|---|---|---|---|
MAX2022EVKITMAX2022EVKIT, Evaluation Board for MAX2022 1500 to 2500MHz RF Modulator |
Analog Devices | Wireless Communication | Wireless Base Station, Cable Modem, Broadband Access, WiMAX Basestation, Microwave point-to-point, RFID Reader, Military and Aerospace | |||
LTC5541_Typical ApplicationTypical Application for LTC5541 1.3GHz to 2.3GHz High Dynamic Range Down Converting Mixer |
Analog Devices | Wireless Communication | Wireless Infrastructure, Microwave point-to-point | |||
LTC5542_Typical ApplicationTypical Application for LTC5542 1.6GHz to 2.7GHz High Dynamic Range Down Converting Mixer |
Analog Devices | Wireless Communication | Wireless Infrastructure, Microwave point-to-point | |||
AD6676EBZAD6676EBZ, Evaluation Board based on AD6676 70 to 450 MHz IF Receiver |
Analog Devices | Wireless Communication | Software Defined Radio, Radar System, Microwave point-to-point, Wireless Repeater, Portable Instrumentation, Cellular Infrastructure | |||
ADRF6806-EVALZ |
Analog Devices | Wireless Communication | WiMAX/Wireless Broadband, Microwave point-to-point, CDMA Cellular Phone | |||
LTC5593_Typical ApplicationTypical Application for LTC5593 Dual 2.3GHz to 4.5GHz High Dynamic Range Down-Converting Mixer |
Analog Devices | Wireless Communication | Wireless Infrastructure, Microwave point-to-point, Receivers | |||
EVAL-ADF4152HVEB1ZEVAL-ADF4152HVEB1Z, Evaluation Board for Evaluating the ADF4152HV PLL Frequency Synthesizer |
Analog Devices | Clock and Timing | Test Equipment, Wireless Infrastructure, Microwave point-to-point, Private Mobile Radio | |||
ADRF6780-EVALZADRF6780-EVALZ, Evaluation Board for ADRF6780 5.9GHz - 23.6GHz Wideband Up Converter |
Analog Devices | Wireless Communication | Automatic Test Equipment, Radar System, Microwave point-to-point, Portable Instrumentation | |||
DC644ADC644A, Demo Board Using LT5520EUF High Signal Level Up Converting Mixer |
Analog Devices | Wireless Communication | Wireless Infrastructure, Microwave point-to-point | |||
EV-ADF4155EB1ZEV-ADF4155EB1Z, Evaluation Board for the ADF4155 PLL Frequency Synthesizer |
Analog Devices | Clock and Timing | Wireless LAN, Test Equipment, Wireless Infrastructure, Microwave point-to-point, Clock and Timing Devices, CATV Applications | |||
MAX2021EVKITMAX2021EVKIT, Evaluation Board for MAX2021 750 to 1200 MHz RF Modulator |
Analog Devices | Wireless Communication | Wireless Base Station, Cable Modem, Broadband Access, WiMAX Basestation, Microwave point-to-point, RFID Reader, Military and Aerospace | |||
AN3558MAX12557, 14-Bit High Resolution, High Speed Data-Converter Analog-Input Section |
Analog Devices | Data Conversion | Cellular Phone, Instrumentation and Measurement, Communications and Telecom, Set-Top Box, Data Acquisition System, Medical Imaging, Microwave point-to-point | |||
MAX5854EVKITMAX5854EVKIT, Evaluation Kit for MAX5854 10-Bit, 165MSPS, 2CH DAC for Instrumentation |
Analog Devices | Data Conversion | Instrumentation and Measurement, Wireless LAN, Automatic Test Equipment, Wireless Base Station, Microwave point-to-point, Direct Digital Synthesis | |||
DC1027A |
Analog Devices | Wireless Communication | Instrumentation and Measurement, Wireless, WiMAX Basestation, Microwave point-to-point | |||
CN-0174 |
Analog Devices | Clock and Timing | Instrumentation and Measurement, Radar System, Microwave point-to-point, Military and Aerospace | |||
AN111142.4 - 5.9GHz Broadband Wi-Fi LNA With BFU730F Application Circuit |
NXP Semiconductors | Wireless Communication | Cellular Phone, GPS , Wireless LAN, Satellite Radio, Bluetooth, WiMAX Basestation, Microwave point-to-point, CD/MP3 Analog AM/FM Radio | |||
DC963B |
Analog Devices | Wireless Communication | Instrumentation and Measurement, Wireless, WiMAX Basestation, Microwave point-to-point | |||
DC2158ADC2158A, Demo Board based on LTC5596 100MHz to 40GHz RMS Power Detector |
Analog Devices | Wireless Communication | WiMAX/Wireless Broadband, Microwave point-to-point, Test and Measurement, Military Radios | |||
ADL5387-EVALZADL5387-EVALZ, Evaluation Board based on ADL5387 30 MHz to 2 GHz Quadrature Demodulator |
Analog Devices | Wireless Communication | WiMAX/Wireless Broadband, Microwave point-to-point, Point to Point Radio, Modulators, CATV Applications | |||
MAX5852EVKITMAX5852EVKIT, Evaluation Kit for MAX5852 8-Bit, 165MSPS, 2CH DAC for Instrumentation |
Analog Devices | Data Conversion | Instrumentation and Measurement, Wireless LAN, Automatic Test Equipment, Wireless Base Station, Microwave point-to-point, Direct Digital Synthesis | |||