EVAL-AD5541/42EB, Evaluation Board for the AD5541A/AD5542A 16-bit accurate high precision Digital to Analog Converter
Referenzdesign unter Verwendung des Teils AD5541ABCPZ von Analog Devices
Für Endprodukte
- Automatic Test Equipment
- Data Acquisition System
- Industrial Process Measurement and Control
Beschreibung
- EVAL-AD5541/42EB, Evaluation Board for the AD5541A/AD5542A 16-bit accurate high precision Digital to Analog Converter. The AD5541/AD5542 are single, 16-bit, serial input, voltage output digital-to-analog converters (DACs) that operate from a single 2.7 V to 5.5 V supply
Haupteigenschaften
-
DAC Resolution16 Bit
-
Number of Channels1CH
Empfohlene Bauteile (17)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
ADP121-AUJZ12R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 0.15A 5-Pin TSOT T/R | In den Warenkorb | |
|
|
AD8628ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±2.5V/5V 8-Pin SOIC N T/R | In den Warenkorb | |
|
|
ADP121-AUJZ33R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT T/R | In den Warenkorb | |
|
|
ADP121-AUJZ30R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.15A 5-Pin TSOT T/R | In den Warenkorb | |
|
|
ADP121-AUJZ28R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.8V 0.15A 5-Pin TSOT T/R | In den Warenkorb | |
|
|
ADP121-AUJZ18R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin TSOT T/R | In den Warenkorb | |
|
|
24LC32A-E/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin MSOP Tube Automotive AEC-Q100 | In den Warenkorb | |
|
|
AD8628ARTZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±2.5V/5V 5-Pin SOT-23 T/R | In den Warenkorb | |
|
|
AD8628ARTZ-R2 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±2.5V/5V 5-Pin SOT-23 T/R | In den Warenkorb | |
|
|
ADP121-AUJZ15R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.15A 5-Pin TSOT T/R | In den Warenkorb | |
|
|
AD8628ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±2.5V/5V 8-Pin SOIC N Tube | In den Warenkorb | |
|
|
ADP121-AUJZ25R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 5-Pin TSOT T/R | In den Warenkorb | |