EVAL-ADM2482EEB5Z, Evaluation Board for the ADM2482E Isolated RS-485 Transceiver
Referenzdesign unter Verwendung des Teils ADM2482EBRWZ von Analog Devices
Zugehörige Dokumente
Für Endprodukte
- Industrial Networking
Beschreibung
- EVAL-ADM2482EEB5Z, Evaluation Board for the ADM2482E Isolated RS-485 Transceiver. The ADM2482E evaluation board allow the ADM2482E isolated RS-485 transceivers to be quickly and easily evaluated. The evaluation board allows all of the input and output functions to be exercised without the need for external components. The ADM2482E feature an integrated transformer driver that outputs a pair of square waves to an external transformer to provide isolated power
Haupteigenschaften
-
Interface StandardsRS-485|RS-422
-
Data Rate16 Mbps
-
Supply VoltageDual(3.3,5) V
-
FunctionsLine Transceiver
Empfohlene Bauteile (14)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
ADP3330ART-3-REEL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.2A 6-Pin SOT-23 T/R | In den Warenkorb | |
|
ADP3330ARTZ-2.75R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.75V 0.2A 6-Pin SOT-23 T/R | In den Warenkorb | |
|
ADP3330ARTZ-2.85R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.85V 0.2A 6-Pin SOT-23 T/R | In den Warenkorb | |
|
ADP3330ART-2.5-RL | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.2A 6-Pin SOT-23 T/R | In den Warenkorb | |
|
ADP3330ARTZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.2A 6-Pin SOT-23 T/R | In den Warenkorb | |
|
ADP3330ARTZ-3-RL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.2A 6-Pin SOT-23 T/R | In den Warenkorb | |
|
ADP3330ARTZ-5-RL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.2A 6-Pin SOT-23 T/R | In den Warenkorb | |
|
ADP3330ART-3.3-RL | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 6-Pin SOT-23 T/R | In den Warenkorb | |
|
ADP3330ART-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 6-Pin SOT-23 | In den Warenkorb | |
|
ADP3330ARTZ3.3-RL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 6-Pin SOT-23 T/R | In den Warenkorb | |
|
ADP3330ARTZ-3.6-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.6V 0.2A 6-Pin SOT-23 T/R | In den Warenkorb | |
|
ADP3330ART-3.6-RL | Analog Devices | Linear Regulators | LDO Regulator Pos 3.6V 0.2A 6-Pin SOT-23 T/R | In den Warenkorb |