LT1930AES5 LT1931AES5 Demo Board, 2.2MHz, SOT-23 Inverter DC/DC Converter
Referenzdesign unter Verwendung des Teils LT1931A von Analog Devices
Zugehörige Dokumente
Für Endprodukte
- Computer Cards
- Cordless Phone
- Digital Camera
- LCD TFT Display
- Modems
- Portable Medical Instrumentation
- xDSL Modem/DSLAM
Beschreibung
- Demonstration board DC397A features the LT1931A inverter circuit is de-signed for applications requiring negative 12V/250mA (max load) from a positive 12V input. All three circuits are designed to demonstrate fast switching frequency (2.2Mhz), an internal 36V/1A switch, wide input range, and small circuit size
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage-12 V
-
Output Current0.25 A
-
TopologyInverting
Empfohlene Bauteile (13)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
LT1931AES5#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Inv Single-Out 34V 5-Pin TSOT-23 T/R | In den Warenkorb | |
|
LT1931AES5 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Inv Single-Out 34V 5-Pin TSOT-23 | In den Warenkorb | |
|
LT1931AIS5#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Inv Single-Out 34V 5-Pin TSOT-23 T/R | In den Warenkorb | |
|
LT1931AES5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Inv Single-Out 34V 5-Pin TSOT-23 | In den Warenkorb | |
|
LT1931AIS5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Inv Single-Out 34V Automotive AEC-Q100 5-Pin TSOT-23 T/R | In den Warenkorb | |
|
LT1931AIS5#TRM | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Inv Single-Out 34V 5-Pin TSOT-23 T/R | In den Warenkorb | |
|
LT1931AIS5 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Inv Single-Out 34V 5-Pin TSOT-23 | In den Warenkorb | |
|
LT1931AES5#TRM | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Inv Single-Out 34V 5-Pin TSOT-23 T/R | In den Warenkorb | |
|
LT1931AES5#TRMPBF (CUT REEL) | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Inv Single-Out 34V 2.5A 5-Pin TSOT-23 T/R | In den Warenkorb | |
|
LT1931AIS5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Inv Single-Out 34V 5-Pin TSOT-23 T/R | In den Warenkorb | |
|
LT1931AES5#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Inv Single-Out 34V 2.5A 5-Pin TSOT-23 T/R | In den Warenkorb | |
|
LT1931AIS5#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Inv Single-Out 34V 5-Pin TSOT-23 T/R | In den Warenkorb |