LT3010EMS8E Demo Board, High Voltage Micro-power Linear Regulator, Vin = 3V-80V, Vout = 50mA Max
Referenzdesign unter Verwendung des Teils LT3010EMS8E von Analog Devices
Zugehörige Dokumente
Für Endprodukte
- Automotive and Transportation
- Communications and Telecom
- Portable
Beschreibung
- Demonstration circuit DC650A is a high voltage Micro-power voltage regulator using the LT3010 low dropout linear regulator, which comes in a small 8-PinMS8 package. DC650 has an input voltage range from 3V to 80V and an output voltage range of 1.22V to 60V. The circuit is capable of delivering 50mA max
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage3 to 80 V
-
Output Voltage1.22 to 60 V
-
Output Current0.05 A
Empfohlene Bauteile (4)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
LT3010EMS8E#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.275V to 60V 0.05A 8-Pin MSOP EP Tube | In den Warenkorb | |
|
|
LT3010EMS8E-5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.05A 8-Pin MSOP EP T/R | In den Warenkorb | |
|
|
LT3010EMS8E-5#PBF | Automotive LDO Linear Regulator | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.05A 8-Pin MSOP EP Tube | In den Warenkorb | |
|
|
LT3010EMS8E#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.275V to 60V 0.05A 8-Pin MSOP EP T/R | In den Warenkorb | |