LTC3703-5, Buck 48V to 3.3V/6A Synchronous Step-Down Converter
Referenzdesign unter Verwendung des Teils LTC3703 von Analog Devices
Für Endprodukte
- Telecom Power Supply
Beschreibung
- Circuit shows LTC3703-5 is a synchronous switching regulator controller that provides direct step-down conversion of a typical 48V telecom input rail to 3.3V at 6A. The circuit can handle input transients up to 60V without requiring protection devices or 80V if appropriate MOSFETs are used
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage4 to 60 V
-
Output Voltage3.3 V
-
Output Current6 A
-
Efficiency96 %
-
TopologyBuck
Empfohlene Bauteile (14)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
LTC3703EGN#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 600kHz 16-Pin SSOP N Tube | In den Warenkorb | |
|
LTC3703HGN#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 600kHz 16-Pin SSOP N T/R | In den Warenkorb | |
|
LTC3703EG#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 600kHz 28-Pin SSOP T/R | In den Warenkorb | |
|
LTC3703IGN | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 600kHz 16-Pin SSOP N | In den Warenkorb | |
|
LTC3703EG | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 600kHz 28-Pin SSOP | In den Warenkorb | |
|
LTC3703EG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 600kHz 28-Pin SSOP Tube | In den Warenkorb | |
|
LTC3703EGN#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 600kHz 16-Pin SSOP N T/R | In den Warenkorb | |
|
LTC3703HGN | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 600kHz 16-Pin SSOP N | In den Warenkorb | |
|
LTC3703EGN#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 600kHz 16-Pin SSOP N T/R | In den Warenkorb | |
|
LTC3703HGN#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 600kHz 16-Pin SSOP N Tube | In den Warenkorb | |
|
LTC3703EG#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 600kHz 28-Pin SSOP T/R | In den Warenkorb | |
|
LTC3703IGN#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 600kHz 16-Pin SSOP N Tube | In den Warenkorb |