PMP11536, USB-C DFP + 5V2A Power Bank With Input Fast Charger Reference Design
Referenzdesign unter Verwendung des Teils TPS2514ADBV von Texas Instruments
Zugehörige Dokumente
Für Endprodukte
- Battery Management
Beschreibung
- PMP11536, USB-C DFP + 5V2A Power Bank With Input Fast Charger Reference Design. The PMP11536 is a power bank reference design with a USB type C DFP plus a USB type A port employing the boost mode of a Maxcharger. Fast charger input is also supported to save more charging time. It can detect the input port attach/detach events automatically, as well as the output ports
Empfohlene Bauteile (10)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
MSP430G2332IPW20R | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 4KB Flash 2.5V/3.3V 20-Pin TSSOP T/R | In den Warenkorb | |
|
TPS25810RVCT | Texas Instruments | USB Power Switches | Hi Side Single 6.5V 1.7A/3.4A 20-Pin WQFN EP T/R | In den Warenkorb | |
|
TPS25810RVCR | Texas Instruments | USB Power Switches | Hi Side Single 6.5V 1.7A/3.4A 20-Pin WQFN EP T/R | In den Warenkorb | |
|
BQ25895RTWR_SAMPLE | Texas Instruments | Battery Management ICs | Switching Battery Charger Li-Ion/Li-Pol 5000mA 3.84V to 4.6V 24-Pin WQFN EP T/R | In den Warenkorb | |
|
TLV70430DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R | In den Warenkorb | |
|
TL431AIDCKR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 6-Pin SC-70 T/R | In den Warenkorb | |
|
BQ29700DSER | Texas Instruments | Battery Management ICs | Battery Protection Li-Ion/Li-Pol 6-Pin WSON T/R | In den Warenkorb | |
|
BQ25895RTWR | Texas Instruments | Battery Management ICs | Switching Battery Charger Li-Ion/Li-Pol 5000mA 3.84V to 4.6V 24-Pin WQFN EP T/R | In den Warenkorb | |
|
TPS2514ADBVR | Texas Instruments | USB Power Switches | USB Charging Port Controller Single 5.5V 6-Pin SOT-23 T/R | In den Warenkorb | |
|
TPS2514ADBVT | Texas Instruments | USB Power Switches | USB Charging Port Controller Single 5.5V 6-Pin SOT-23 T/R | In den Warenkorb |