PMP9657, Thunderbolt Power Reference Design for Host, Bus Powered Peripherals and Cables
Referenzdesign unter Verwendung des Teils CSD87330Q3D von Texas Instruments
Zugehörige Dokumente
Für Endprodukte
- Consumer Electronics
Beschreibung
- PMP9657, Thunderbolt power reference design is intended for consumer applications that combine high-resolution displays and high-speed data transfer connections into a single port. This is an end-to-end power reference design that allows customers to implement single-port or dual-port Thunderbolt system. This reference design features TPS22981, which is an Intel certified Power Mux for Thunderbolt systems as well as TPS22986 which is an Intel certified Supply Selection IC for Thunderbolt systems
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage7.6 V
-
Output Voltage15 V
-
Output Current2 A
-
TopologyBuck
Empfohlene Bauteile (9)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
TPS22981RGPT | Texas Instruments | Power Muxes | Pwr Mux 4.5V to 19.8V 3.1A/3.1A 20-Pin VQFN EP T/R | In den Warenkorb | |
|
SN74LVC2G34DRLR | Texas Instruments | Buffers and Line Drivers | Buffer 2-CH Non-Inverting Push-Pull CMOS 6-Pin SOT-563 T/R | In den Warenkorb | |
|
TPS22981RGPR | Texas Instruments | Power Muxes | Pwr Mux 4.5V to 19.8V 3.1A/3.1A 20-Pin VQFN EP T/R | In den Warenkorb | |
|
TPS43061RTET | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 16-Pin WQFN EP T/R | In den Warenkorb | |
|
TPS43061RTER | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 16-Pin WQFN EP T/R | In den Warenkorb | |
|
SN74LVC1G07DSFR | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 6-Pin X2SON T/R | In den Warenkorb | |
|
SN74LVC1G07DSF2 | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 6-Pin X2SON T/R | In den Warenkorb | |
|
TPS62150RGTT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.9V to 6V 1A 16-Pin VQFN EP T/R | In den Warenkorb | |
|
CSD87330Q3D | Texas Instruments | Specialized Power ICs and Modules | Power Block 8-Pin LSON-CLIP EP T/R | In den Warenkorb |