Stable, Closed-Loop Automatic Power Control for RF Applications
Referenzdesign unter Verwendung des Teils AD8318 von Analog Devices
Für Endprodukte
- Communications and Telecom
Beschreibung
- Stable, Closed-Loop Automatic Power Control for RF Applications. The circuit described in this document provides closed-loop, automatic power control using a VGA (ADL5330) and a log detector (AD8318). Due to the high temperature stability of the AD8318, this circuit provides stability over temperature because the AD8318 RF detector ensures the same level of temperature stability at the output of the ADL5330 VGA
Haupteigenschaften
-
Operating Frequency1 to 8000 MHz
Empfohlene Bauteile (6)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
ADL5330ACPZ-WP | Analog Devices | RF Amplifiers | RF Amp Single VGA 3GHz 5.25V 24-Pin LFCSP EP Tray | In den Warenkorb | |
|
|
ADL5330ACPZ-R2 | Analog Devices | RF Amplifiers | RF Amp Single VGA 3GHz 5.25V 24-Pin LFCSP EP T/R | In den Warenkorb | |
|
|
ADL5330ACPZ-REEL7 | Analog Devices | RF Amplifiers | RF Amp Single VGA 3GHz 5.25V 24-Pin LFCSP EP T/R | In den Warenkorb | |
|
|
AD8318ACPZ-R2 | Analog Devices | RF Detectors | RF Detector 1MHz to 8000MHz 12dBm 16-Pin LFCSP EP T/R | In den Warenkorb | |
|
|
AD8318ACPZ-REEL7 | Analog Devices | RF Detectors | RF Detector 1MHz to 8000MHz 12dBm 16-Pin LFCSP EP T/R | In den Warenkorb | |
|
|
AD8318ACPZ-WP | Analog Devices | RF Detectors | RF Detector 1MHz to 8000MHz 12dBm 16-Pin LFCSP EP Tray | In den Warenkorb | |