STEVAL-IHM040V1, BLDC/PMSM Driver Demonstration Board based on STM32, SLLIMM nano
Referenzdesign unter Verwendung des Teils STGIPN3H60 von STMicroelectronics
Zugehörige Dokumente
Für Endprodukte
- Motor Control
Beschreibung
- STEVAL-IHM040V1, Demonstration Board is a 3-phase permanent magnet brushless motor driver designed to drive a motor using either the six step or field oriented control (FOC) commutation technique. The board can operate from an AC mains of either 115 or 230 VAC nominal at 50/60 Hz, or from a DC input voltage between 150 and 350 VDC. The board can supply a continuous output current of 0.5 ARMS to the motor. The circuit consists of three main blocks. The first is the digital control block, which uses the STM32F100C8T6 microcontroller to implement the control algorithms and to generate the control signals for the power stage. The second block is the power stage, a 3-phase inverter bridge implemented using the STGIPN3H60 SLLIMM-nano intelligent power module. The third block is the power supply, which employs the VIPER16 to convert the high voltage DC bus to a regulated 15 V supply that supplies the SLLIMM and analog circuitry on the board
Haupteigenschaften
-
Motor TypeDC Motor
Empfohlene Bauteile (10)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
LM393DT | STMicroelectronics | Linear Comparators | Comparator Dual ±18V/36V 8-Pin SO N T/R | In den Warenkorb | |
|
VIPER16HN | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback 127kHz Tube 7-Pin PDIP | In den Warenkorb | |
|
VIPER16LN | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback 66kHz Tube 7-Pin PDIP | In den Warenkorb | |
|
VIPER16HDTR | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback 127kHz T/R 16-Pin SO N | In den Warenkorb | |
|
VIPER16HD | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback 127kHz Tube 16-Pin SO N | In den Warenkorb | |
|
VIPER16LDTR | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback 66kHz T/R 16-Pin SO N | In den Warenkorb | |
|
VIPER16LD | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback 66kHz Tube 16-Pin SO N | In den Warenkorb | |
|
L78L33CD-TR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 3.3V 0.1A 8-Pin SO N T/R | In den Warenkorb | |
|
L78L33ABD-TR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 3.3V 0.1A 8-Pin SO N T/R | In den Warenkorb | |
|
STGIPN3H60 | STMicroelectronics | Intelligent Power Modules - IPMs | IPM IGBT 600V 3A 26-Pin NDIP Tube | In den Warenkorb |