STEVAL-STRKT01, LoRa IoT Tracker Evaluation Kit
Referenzdesign unter Verwendung des Teils CMWX1ZZABZ-078 von STMicroelectronics
Zugehörige Dokumente
Für Endprodukte
- Asset Tracking
- Fleet Management
- Pet Tracker
Beschreibung
- STEVAL-STRKT01, LoRa IoT Tracker is designed and optimized to implement the latest technologies in IoT tracker applications such as asset, people and animal tracking as well as fleet management. The evaluation board simplifies prototyping, evaluation and development of tracker innovative solutions. Thanks to the STM32L072CZ embedded in the CMWX1ZZABZ-091 LoRa module, the STEVAL-STRKT01 allows acquiring position, managing geofence and data logging from Teseo-LIV3F GNSS module and monitoring motion (LIS2DW12) and environmental (HTS221 and LPS22HB) sensors. The board also transmits and receives data, configurations and events to and from the cloud over a LoRaWAN network, or stores data locally in the M95M02-DR EEPROM
Empfohlene Bauteile (18)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
BGA725L6BOARD | Infineon Technologies AG | GPS Amplifiers | GPS Amp Single Low Noise 1.615GHz 3.6V 6-Pin TSLP T/R | In den Warenkorb | |
|
BGA725L6E6327FTSA1 | Infineon Technologies AG | GPS Amplifiers | GPS Amp Single Low Noise 1.615GHz 3.6V 6-Pin TSLP T/R | In den Warenkorb | |
|
BGA 725L6 E6327 | Infineon Technologies AG | GPS Amplifiers | GPS Amp Single Low Noise 1.615GHz 3.6V 6-Pin TSLP T/R | In den Warenkorb | |
|
ST1PS01EJR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Step Down Single-Out 1.8V/2.7V/3V/3.3V 0.4A 8-Pin Flip-Chip T/R | In den Warenkorb | |
|
M95M02-DRMN6TP | STMicroelectronics | EEPROM | EEPROM Serial-SPI 2M-bit 256K x 8 2.5V/3.3V/5V 8-Pin SO N T/R | In den Warenkorb | |
|
LIS2DW12TR | STMicroelectronics | Accelerometers | Accelerometer Triple ±2g/±4g/±8g/±16g 1.8V 12-Pin LGA T/R | In den Warenkorb | |
|
STUSB1600AQTR | STMicroelectronics | USB Interface ICs | Super Speed Basic USB Type-C Controller USB-C 5V/9V/12V/15V/18V T/R 24-Pin QFN EP | In den Warenkorb | |
|
STBC02JR | STMicroelectronics | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 450mA 4.2V 30-Pin Flip-Chip T/R | In den Warenkorb | |
|
B39162B4327P810 | Qualcomm (RF360 - A Qualcomm & TDK Joint Venture) | SAW Filters | SAW Filter RF 1582.4MHz 2dB 50Ohm SMD 5 Pin QCS5P Automotive AEC-Q200 | In den Warenkorb | |
|
LIS2DW12 | STMicroelectronics | Accelerometers | Accelerometer Triple ±2g/±4g/±8g/±16g 1.8V 12-Pin LGA Tray | In den Warenkorb | |
|
LPS22HBTR | STMicroelectronics | Board Mount Pressure Sensors | Pressure Sensor 26kPa to 126kPa Absolute 10-Pin HLGA T/R | In den Warenkorb | |
|
TESEO-LIV3F | STMicroelectronics | GPS Receivers | GPS Receiver 1575.42MHz 4.3V 18-Pin LLCC T/R | In den Warenkorb |