STM8SVLDISCOVERY, Discovery kit for STM8S Value Line - with STM8S003K3 MCU
Referenzdesign unter Verwendung des Teils STM8S003K3T6C von STMicroelectronics
Beschreibung
- STM8SVLDISCOVERY, Evaluation Board which helps you to discover the STM8S Value line features and to develop your own application. It includes everything required for beginners and experienced users to get started quickly. Even though the STM8SVLDISCOVERY is built around an STM8S003K3T6, it allows evaluation of the main features of all the STM8S Value line MCUs. It includes an ST-LINK embedded debug tool
Haupteigenschaften
-
Embedded System TypeMCU
-
Family NameSTM8S
-
Core ProcessorSTM8
-
PlatformDiscovery Kit
Empfohlene Bauteile (32)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
LD1117V33 | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.3A 3-Pin(3+Tab) TO-220AB Tube | In den Warenkorb | |
|
LD1117D33TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.3A 8-Pin SO N T/R | In den Warenkorb | |
|
LD1117DT12CTR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.2V 1.3A 3-Pin(2+Tab) DPAK T/R | In den Warenkorb | |
|
LD1117DT25TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 2.5V 1.3A 3-Pin(2+Tab) DPAK T/R | In den Warenkorb | |
|
LD1117STR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.25V to 15V 1.3A 4-Pin(3+Tab) SOT-223 T/R | In den Warenkorb | |
|
LD1117DT50CTR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 1.3A 3-Pin(2+Tab) DPAK T/R | In den Warenkorb | |
|
LD1117S50TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 1.3A 4-Pin(3+Tab) SOT-223 T/R | In den Warenkorb | |
|
LD1117S12CTR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.2V 1.3A 4-Pin(3+Tab) SOT-223 T/R | In den Warenkorb | |
|
LD1117D33CTR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.3A 8-Pin SO N T/R | In den Warenkorb | |
|
LD1117DT33TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.3A 3-Pin(2+Tab) DPAK T/R | In den Warenkorb | |
|
STM32F103C8T6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP T/R | In den Warenkorb | |
|
LD1117S33CTR Low Drop Out 3.3V linear regulator in a SOT-223 SMD Package | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.3A 4-Pin(3+Tab) SOT-223 T/R | In den Warenkorb |