TIDA-00253, Low Power 1:4 Distribution Amplifier for Serial Digital Interface Reference Design
Referenzdesign unter Verwendung des Teils LMH0376 von Texas Instruments
Zugehörige Dokumente
Für Endprodukte
- Audio
- Communications and Telecom
- Video Routing and Switching Systems
Beschreibung
- TIDA-00253, Low Power 1:4 Distribution Amplifier for Serial Digital Interface Reference Design. The TIDA-00253 reference design is functionally an 1:4 SDI Distribution Amplifier with a USB interface to allow connection to a host computer and a graphical user interface (GUI) program which allows the configuration of the devices on the board to be changed as desired and allows for SDI video eye diagram monitoring
Empfohlene Bauteile (45)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
LMH0395SQ/NOPB | Texas Instruments | Specialized Interfaces | Adaptive Cable Equalizer 24-Pin WQFN EP T/R | In den Warenkorb | |
|
SN74AHC1G04DCKR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R | In den Warenkorb | |
|
SN74AHC1G04QDCKRQ1 | Texas Instruments | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SC-70 T/R Automotive AEC-Q100 | In den Warenkorb | |
|
SN74AHC1G04DCKRG4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R | In den Warenkorb | |
|
SN74AHC1G04DRLRG4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-553 T/R | In den Warenkorb | |
|
LMZ14203TZX-ADJ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 3A 7-Pin TO-PMOD EP T/R | In den Warenkorb | |
|
LMH0395SQ/NOPB | Texas Instruments | Specialized Interfaces | Adaptive Cable Equalizer 24-Pin WQFN EP T/R | In den Warenkorb | |
|
LMH0395SQX/NOPB | Texas Instruments | Specialized Interfaces | Adaptive Cable Equalizer 24-Pin WQFN EP T/R | In den Warenkorb | |
|
SN74AHC1G04DBVTE4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SOT-23 T/R | In den Warenkorb | |
|
SN74AHC1G04QDBVRVS | Texas Instruments | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SOT-23 | In den Warenkorb | |
|
SN74AHC1G04QDBVRQ1 | Texas Instruments | Inverters and Schmitt Triggers | Inverter 1-Element CMOS Automotive AEC-Q100 5-Pin SOT-23 T/R | In den Warenkorb | |
|
MSP430F5529IPN | 16-bit MCU | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 80-Pin LQFP Tray | In den Warenkorb |