TIDA-00508, 1-Degree Dial Reference Design Using the LDC1314 Inductance-to-Digital Converter
Referenzdesign unter Verwendung des Teils LDC1314 von Texas Instruments
Zugehörige Dokumente
- TIDA-00508 CAD Files (MCU)
- TIDA-00508 CAD Files (Coil)
- TIDA-00508 Schematic (MCU)
- TIDA-00508 Schematic (Dial)
- TIDA-00508 Gerber (Disc)
- TIDA-00508 Assembly Drawing (MCU)
- TIDA-00508 Gerber (MCU)
- TIDA-00508 Gerber (Coil)
- TIDA-00508 PCB (MCU)
- TIDA-00508 PCB (Coil)
- TIDA-00508 Assembly Drawing (Coil)
- TIDA-00508 BOM (Coil)
- TIDA-00508 Assembly Drawing (Disc)
- TIDA-00508 BOM (MCU)
- TIDA-00508 Target Shape Calculator
- TIDA-00508 CAD Files (Disc)
- TIDA-00508 PCB (Disc)
Für Endprodukte
- Audio Equipments
- Encoder
- Home Appliances
- Industrial Automation HMI
- Infotainment System
Beschreibung
- TIDA-00508, 1-Degree Dial Reference Design Using the LDC1314 Inductance-to-Digital Converter. The LDC1314 unique inductive sensing capability is used to implement a contactless rotational position sensing solution that is accurate to 1 degree. It uses standard PCB technology and easily manufactured components to implement a low cost solution. This reference design uses the LDC1314. This reference design can also be used with LDC1312, LDC1612 and LDC1614
Haupteigenschaften
-
Signal Conditioning TypeCalibration
Empfohlene Bauteile (6)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
LP2985AIM5-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | In den Warenkorb | |
|
MSP430F5528IRGCR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R | In den Warenkorb | |
|
403C11A24M00000 | CTS Corporation | Crystals | Crystal 24MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 60Ohm 4-Pin CSMD T/R | In den Warenkorb | |
|
LP2985AIM5-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | In den Warenkorb | |
|
LDC1314RGHR | Texas Instruments | Data Conversion Misc | Inductance to Digital Converter 13.3ksps 12bit 16-Pin WQFN EP T/R | In den Warenkorb | |
|
LDC1314QRGHRQ1 | Texas Instruments | Data Conversion Misc | Inductance to Digital Converter 13.3ksps 12bit 16-Pin WQFN EP T/R Automotive AEC-Q100 | In den Warenkorb |