TLV320AIC3007EVM-K, Evaluation Module (EVM) allows the user to evaluate the TLV320AIC3007 audio CODEC
Referenzdesign unter Verwendung des Teils TLV320AIC3007IRSB von Texas Instruments
Zugehörige Dokumente
Für Endprodukte
- Cellular Phone
- Digital Still Camera (DSC)
- Digital Video Camera
- Portable Audio
- Portable Media Player
- Portable Navigation System
Beschreibung
- TLV320AIC3007EVM, Evaluation Board allows direct evaluation of the device performance and operating characteristics, and eases software development and system prototyping. This EVM is compatible with the 5-6K Interface Evaluation Module (SLAU104)and the HPA-MCUINTERFACE (SLAU106) additional third-party boards which supports the Modular EVM format. The TLV320AIC3007EVM-K is a complete evaluation/demonstration kit, which includes a USB-based motherboard called the USB-MODEVM Interface board and evaluation software for use with a PC running the Microsoft Windows operating systems
Haupteigenschaften
-
CODEC Resolution32 Bit
Empfohlene Bauteile (10)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
24LC64-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | In den Warenkorb | |
|
24LC64-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | In den Warenkorb | |
|
REG1117-3.3G4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 Tube | In den Warenkorb | |
|
REG1117-3.3/2K5G4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | In den Warenkorb | |
|
REG1117-3.3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 Tube | In den Warenkorb | |
|
REG1117-3.3/2K5 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | In den Warenkorb | |
|
REG1117-3.3/2K5G4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | In den Warenkorb | |
|
REG1117-3.3/2K5 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | In den Warenkorb | |
|
TLV320AIC3007IRSBR | Texas Instruments | Audio CODECs | General Purpose Audio Codec 2ADC / 2DAC Ch 40-Pin WQFN EP T/R | In den Warenkorb | |
|
TLV320AIC3007IRSBT | Texas Instruments | Audio CODECs | General Purpose Audio Codec 2ADC / 2DAC Ch 40-Pin WQFN EP T/R | In den Warenkorb |