Typical Application for AD584 pin programmable precision Voltage Reference for Output Trimming
Referenzdesign unter Verwendung des Teils AD584 von Analog Devices
Für Endprodukte
- Low-Power Applications
Beschreibung
- Typical Application for AD584 pin programmable precision Voltage Reference for Output Trimming. The AD584 is an 8-terminal precision voltage reference offering pin programmable selection of four popular output voltages: 10V, 7.5V, 5V and 2.5V. Other output voltages, above, below, or between the four standard outputs, are available by the addition of external resistors. The input voltage can vary between 4.5V and 30V
Haupteigenschaften
-
Reference Voltage2.5|5|7.5|10 V
Empfohlene Bauteile (17)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
AD584THQM LV:93 | Analog Devices | Voltage References | V-Ref Programmable 2.5V/5V/7.5V/10V 10mA 8-Pin TO-99 | In den Warenkorb | |
|
AD584-000C | Analog Devices | Voltage References | V-Ref Programmable 2.5V/5V/7.5V/10V 10-Pin Die | In den Warenkorb | |
|
AD584S | Analog Devices | Voltage References | V-Ref Programmable 2.5V/5V/7.5V/10V 10mA 8-Pin TO-99 | In den Warenkorb | |
|
AD584SH/883B | Analog Devices | Voltage References | V-Ref Programmable 2.5V/5V/7.5V/10V 10mA 8-Pin TO-99 Tube | In den Warenkorb | |
|
AD584R000C | Analog Devices | Voltage References | V-Ref Programmable 2.5V/5V/7.5V/10V 10-Pin Die | In den Warenkorb | |
|
AD584TH | Analog Devices | Voltage References | V-Ref Programmable 2.5V/5V/7.5V/10V 10mA 8-Pin TO-99 Tube | In den Warenkorb | |
|
AD584KNZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/5V/7.5V/10V 10mA 8-Pin PDIP N Tube | In den Warenkorb | |
|
AD584THQMLR:35 | Analog Devices | Voltage References | V-Ref Programmable 2.5V/5V/7.5V/10V 8-Pin CAN | In den Warenkorb | |
|
AD584JH | Analog Devices | Voltage References | V-Ref Programmable 2.5V/5V/7.5V/10V 10mA 8-Pin TO-99 Tube | In den Warenkorb | |
|
AD584KH | Analog Devices | Voltage References | V-Ref Programmable 2.5V/5V/7.5V/10V 10mA 8-Pin TO-99 Tube | In den Warenkorb | |
|
AD584TCHIPS | Analog Devices | Voltage References | V-Ref Programmable 2.5V/5V/7.5V/10V 10mA Die Tray | In den Warenkorb | |
|
AD584THQMLV:35 | Analog Devices | Voltage References | V-Ref Programmable 2.5V/5V/7.5V/10V 10mA 8-Pin TO-99 | In den Warenkorb |