Typical Application for LDL112, 1.2A low quiescent current adjustable LDO with reverse current protection
Referenzdesign unter Verwendung des Teils LDL112 von STMicroelectronics
Für Endprodukte
- Battery Powered Systems
- Desktop PC
- Point-of-Load Applications
- USB Power Devices
Beschreibung
- Typical Application for LDL112, 1.2A low quiescent current adjustable LDO with reverse current protection. The LDL112 is a low-dropout linear regulator, which can provide a maximum current of 1.2 A, with a typical dropout voltage of 300 mV
Haupteigenschaften
-
Conversion TypeDC to DC
-
TopologyLDO
Empfohlene Bauteile (13)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
LDL112PUR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 0.8V to 5V 1.2A 6-Pin DFN EP T/R | In den Warenkorb | |
|
LDL112PU30R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3V 1.2A 6-Pin DFN EP T/R | In den Warenkorb | |
|
LDL112PV18R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.8V 1.2A 6-Pin DFN EP T/R | In den Warenkorb | |
|
LDL212DR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 0.8V to 5V 1.2A 8-Pin SO N T/R | In den Warenkorb | |
|
LDL112PU12R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.2V 1.2A 6-Pin DFN EP T/R | In den Warenkorb | |
|
LDL112PV12R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.2V 1.2A 6-Pin DFN EP T/R | In den Warenkorb | |
|
LDL112PV15R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.5V 1.2A 6-Pin DFN EP T/R | In den Warenkorb | |
|
LDL112PU10R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1V 1.2A 6-Pin DFN EP T/R | In den Warenkorb | |
|
LDL112PV10R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1V 1.2A 6-Pin DFN EP T/R | In den Warenkorb | |
|
LDL112PU33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.2A 6-Pin DFN EP T/R | In den Warenkorb | |
|
LDL112PV33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.2A 6-Pin DFN EP T/R | In den Warenkorb | |
|
LDL112PU18R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.8V 1.2A 6-Pin DFN EP T/R | In den Warenkorb |