Typical Application for LM317 Slow turn-on 15V Voltage Regulator
Referenzdesign unter Verwendung des Teils LM317 von STMicroelectronics
Für Endprodukte
- Power Supplies
Beschreibung
- Typical Application for LM317 Slow turn-on 15V Voltage Regulator. The LM217, LM317 are monolithic integrated circuits in TO-220, TO-220FP and D2PAK packages intended for use as positive adjustable voltage regulators. They are designed to supply more than 1.5 A of load current with an output voltage adjustable over a 1.2 to 37 V range. The nominal output voltage is selected by means of a resistive divider, making the device exceptionally easy to use and eliminating the stocking of many fixed regulators
Haupteigenschaften
-
Conversion TypeDC to DC
-
TopologyLDO
Empfohlene Bauteile (6)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
LM317D2T-TR Adjustable Voltage Regulator | STMicroelectronics | Linear Regulators | Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(2+Tab) D2PAK T/R | In den Warenkorb | |
|
LM317T-DG | STMicroelectronics | Linear Regulators | Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220AB Tube | In den Warenkorb | |
|
LM317P | STMicroelectronics | Linear Regulators | Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220FP Tube | In den Warenkorb | |
|
LM317BT | STMicroelectronics | Linear Regulators | Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220AB Tube | In den Warenkorb | |
|
LM317T | 3-Pin Linear Regulator | STMicroelectronics | Linear Regulators | Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220AB Tube | In den Warenkorb | |
|
STMLM317T | STMicroelectronics | Linear Regulators | Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220AB Tube | In den Warenkorb |