Typical Application for LT3091IDE High Efficiency Low Noise Single Inductor Positive-to-Negative Converter with LDO Input-to-Output Control
Referenzdesign unter Verwendung des Teils LT3091IDE von Analog Devices
Für Endprodukte
- Industrial Supplies
- Low-Noise Instrumentation
- Post-Regulators
- Precision Power Supplies
- RF Supply
Beschreibung
- Typical Application for LT3091IDE High Efficiency Low Noise Single Inductor Positive-to-Negative Converter with LDO Input-to-Output Control. The LT3091 is a 1.5A, low dropout negative linear regulator that is easily paralleled to increase output current or spread heat on surface mounted boards. Designed with a precision current reference followed by a high performance rail-to-rail voltage buffer, this regulator finds use in applications requiring precision output, high current with no heat sink, output adjustability to zero and low dropout voltage
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage-2.5 V
-
Output Current1.5 A
-
TopologyLDO
Empfohlene Bauteile (2)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
LT3091IDE#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Neg 0V to -32V 1.5A 14-Pin DFN EP T/R | In den Warenkorb | |
|
LT3091IDE#PBF | Analog Devices | Linear Regulators | LDO Regulator Neg 0V to -32V 1.5A 14-Pin DFN EP Tube | In den Warenkorb |