Typical Application for MC33269 800mA Adjustable Output, Low-Dropout Voltage Regulator, Digitally Controlled Voltage Regulator
Referenzdesign unter Verwendung des Teils MC33269 von onsemi
Für Endprodukte
- Automotive Applications
Beschreibung
- Typical Application for MC33269 800mA Adjustable Output, Low-Dropout Voltage Regulator, Digitally Controlled Voltage Regulator. The MC33269 series is a low dropout, medium current, fixed and adjustable, positive voltage regulators specifically designed for use in low input voltage applications. These devices offer the circuit designer an economical solution for precision voltage regulation, while keeping power losses to a minimum. The regulator consists of a 1V dropout composite PNP-NPN pass transistor, current limiting and thermal shutdown
Haupteigenschaften
-
Conversion TypeDC to DC
-
TopologyLDO
Empfohlene Bauteile (10)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
MC33269DR2-5.0G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.8A 8-Pin SOIC N T/R | In den Warenkorb | |
|
MC33269DTRK-5.0G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.8A 3-Pin(2+Tab) DPAK T/R | In den Warenkorb | |
|
MC33269DTRKG | onsemi | Linear Regulators | LDO Regulator Pos 0.8A 3-Pin(2+Tab) DPAK T/R | In den Warenkorb | |
|
MC33269ST-3.3T3G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | In den Warenkorb | |
|
MC33269DR2G | onsemi | Linear Regulators | LDO Regulator Pos 0.8A 8-Pin SOIC N T/R | In den Warenkorb | |
|
MC33269DR2-3.3G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 8-Pin SOIC N T/R | In den Warenkorb | |
|
MC33269DT-3.3G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 3-Pin(2+Tab) DPAK Tube | In den Warenkorb | |
|
MC33269T-3.3G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 3-Pin(3+Tab) TO-220 Tube | In den Warenkorb | |
|
MC33269DTRK-3.3G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 3-Pin(2+Tab) DPAK T/R | In den Warenkorb | |
|
MC33269D-3.3G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 8-Pin SOIC N Tube | In den Warenkorb |