Typical Application for NCP5661 Low Output Voltage, Ultra-Fast 1.0 A Low Dropout Linear Regulator with Enable for Adjustable Output
Referenzdesign unter Verwendung des Teils NCP5661 von onsemi
Für Endprodukte
- Constant Current Regulators
- Electronic Equipment
- Gaming and Toys
- Network Equipment
- Post-Regulators
- Power Supplies
- Servers
- STB and DVR
Beschreibung
- Typical Application for NCP5661 Low Output Voltage, Ultra-Fast 1.0 A Low Dropout Linear Regulator with Enable for Adjustable Output. The NCP5661 is a high performance, low dropout linear regulator designed for high power applications that require up to 1.0 A current. It is offered in both fixed and adjustable output versions. With output voltages as low as 0.9 V and ultra-fast response times for load transients, the NCP5661/NCV5661 also provides additional features such as Enable and Error Flag (for the fixed output version), increasing the utility of these devices
Haupteigenschaften
-
Conversion TypeDC to DC
-
TopologyLDO
Empfohlene Bauteile (3)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
NCP5661DTADJRKG | onsemi | Linear Regulators | LDO Regulator Pos 0.9V 1A 5-Pin(4+Tab) DPAK T/R | In den Warenkorb | |
|
NCP5661MN28T2G | onsemi | Linear Regulators | LDO Regulator Pos 2.8V 1A 6-Pin DFN EP T/R | In den Warenkorb | |
|
NCP5661MN30T2G | onsemi | Linear Regulators | LDO Regulator Pos 3V 1A 6-Pin DFN EP T/R | In den Warenkorb |