Typical Application for SG117 1.5A Three Terminal Adjustable Voltage Regulator Connections for Best Load Regulation
Referenzdesign unter Verwendung des Teils SG117 von Microchip Technology
Für Endprodukte
- Multi Voltage System
Beschreibung
- Typical Application for SG117 1.5A Three Terminal Adjustable Voltage Regulator Connections for Best Load Regulation. The SG117A Series are 3-terminal positive adjustable voltage regulators which offer improved performance over the original 117 design. A major feature of the SG117A is reference voltage tolerance guaranteed within ± 1%, allowing an overall power supply tolerance to be better than 3% using inexpensive 1% resistors. Line and load regulation performance has been improved as well
Haupteigenschaften
-
Conversion TypeDC to DC
-
TopologyLDO
Empfohlene Bauteile (32)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
SG117G-DESC | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.25V 1.5A | In den Warenkorb | |
|
SG117IG | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.25V 1.5A 3-Pin(3+Tab) TO-257 Isolated | In den Warenkorb | |
|
SG117K-883B | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.25V 1.5A 3-Pin(2+Tab) TO-3 | In den Warenkorb | |
|
SG117T | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.25V 1.5A 3-Pin TO-39 | In den Warenkorb | |
|
77034052A | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.5A 20-Pin CLLCC | In den Warenkorb | |
77034012A | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.5A 20-Pin CLLCC | In den Warenkorb | ||
|
SG117IG-DESC | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.25V 1.5A 3-Pin(3+Tab) TO-257 Isolated | In den Warenkorb | |
|
SG117T-DESC | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.25V 1.5A 3-Pin TO-39 | In den Warenkorb | |
|
SG117L-883B | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.25V 1.5A 20-Pin CLLCC | In den Warenkorb | |
|
SG117T-883B | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.25V 1.5A 3-Pin TO-39 | In den Warenkorb | |
|
SG117IG-883B | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.25V 1.5A 3-Pin(3+Tab) TO-257 Isolated | In den Warenkorb | |
|
7703401UA | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.5A 3-Pin(3+Tab) TO-257 Isolated | In den Warenkorb |