Typical Application for SG117A 21V Programming Supply for UV Prom/EEPROM
Referenzdesign unter Verwendung des Teils SG117A von Microchip Technology
Für Endprodukte
- Multi Voltage System
Beschreibung
- Typical Application for SG117A 21V Programming Supply for UV Prom/EEPROM. The SG117A Series are 3-terminal positive adjustable voltage regulators which offer improved performance over the original 117 design. A major feature of the SG117A is reference voltage tolerance guaranteed within ± 1%, allowing an overall power supply tolerance to be better than 3% using inexpensive 1% resistors. Line and load regulation performance has been improved as well
Haupteigenschaften
-
Conversion TypeDC to DC
-
TopologyLDO
Empfohlene Bauteile (24)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
SG117AHVIG-DESC | Microchip Technology | Linear Regulators | Linear Adjustable Voltage Regulator | In den Warenkorb | |
|
|
SG117AT-883B | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.25V 1.5A 3-Pin TO-39 | In den Warenkorb | |
|
|
SG117AK-883B | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.25V 1.5A 3-Pin(2+Tab) TO-3 | In den Warenkorb | |
|
|
SG117AL | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.25V 1.5A 20-Pin CLCC | In den Warenkorb | |
|
|
SG117AK-DESC | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.25V 1.5A 3-Pin(2+Tab) TO-3 | In den Warenkorb | |
|
|
SG117AIG/883B | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.25V 1.5A 3-Pin(3+Tab) TO-257 Isolated | In den Warenkorb | |
|
|
SG117AK | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.25V 1.5A 3-Pin(2+Tab) TO-3 | In den Warenkorb | |
|
|
SG117AIG-DESC | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.25V 1.5A 3-Pin(3+Tab) TO-257 Isolated | In den Warenkorb | |
|
|
SG117AT-DESC | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.25V 1.5A 3-Pin TO-39 | In den Warenkorb | |
|
|
SG117AIG-883B | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.25V 1.5A 3-Pin(3+Tab) TO-257 Isolated | In den Warenkorb | |
|
|
SG117AT-883B | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.25V 1.5A 3-Pin TO-39 | In den Warenkorb | |
|
|
SG117AT | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.5A 3-Pin TO-39 | In den Warenkorb | |