Typical Application of Adjustable Output Regulator for L78L08AC Positive Voltage Regulator
Referenzdesign unter Verwendung des Teils L78L08AC von STMicroelectronics
Für Endprodukte
- Low-Noise Applications (LNM)
Beschreibung
- Typical Application of Adjustable Output Regulator for L78L08AC Positive Voltage Regulator. The L78Lxx series of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. They are intended as fixed voltage regulators in a wide range of applications including local or on-card regulation for elimination of noise and distribution problems associated with single-point regulation
Haupteigenschaften
-
Conversion TypeDC to DC
-
TopologyLDO
Empfohlene Bauteile (4)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
L78L08ACZTR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 8V 0.1A 3-Pin TO-92 T/R | In den Warenkorb | |
|
L78L08ACUTR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 8V 0.1A 4-Pin(3+Tab) SOT-89 T/R | In den Warenkorb | |
|
L78L08ACD13TR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 8V 0.1A 8-Pin SO N T/R | In den Warenkorb | |
|
L78L08ACZ | STMicroelectronics | Linear Regulators | Standard Regulator Pos 8V 0.1A 3-Pin TO-92 Bag | In den Warenkorb |