Central Semiconductor Thyristoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Maximum Rate of Rise of On-State Current - (A/us) | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Gate Trigger Voltage - (V) | Maximum Gate Trigger Current - (mA) | Surge Current Rating - (A) | Maximum Holding Current - (mA) | Rated Average On-State Current - (A) | Repetitive Peak Reverse Voltage - (V) | Peak On-State Voltage - (V) | Maximum Gate Peak Inverse Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | RMS On-State Current - (A) | Repetitive Peak Off-State Current - (mA) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2N1776A
SCR 300V 7.4A(RMS) 60A 3-Pin TO-64 Box
|
|
Central Semiconductor | Silicon Controlled Rectifiers - SCRs | 3 | TO-64 | TO | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
CQ220I-8D TIN/LEAD
Isolated Tab TRIAC
|
|
Central Semiconductor | TRIACs | 3 | TO-220 | TO | No | No | No | No | Yes | Yes | |||||||||||||||||||
2N2324
SCR 100V 1.6A(RMS) 15A 3-Pin TO-39 Box
|
|
Central Semiconductor | Silicon Controlled Rectifiers - SCRs | 3 | TO-39 | TO | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
2N6027 APM PBFREE Silicon Programmable Unijunction Transistors |
|
Central Semiconductor | Thyristors | 3 | TO-92 | TO | No | No | No | EAR99 | No | ||||||||||||||||||||
2N1595
SCR Diode 50V 15A 3-Pin TO-39 Box
|
|
Central Semiconductor | Silicon Controlled Rectifiers - SCRs | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||
2N2329 TIN/LEAD Silicon Controlled Rectifier |
|
Central Semiconductor | Silicon Controlled Rectifiers - SCRs | 3 | TO-39 | TO | No | ||||||||||||||||||||||||
CS223-4M TR PBFREE
SCR 600V 4A(RMS) 30A 4-Pin(3+Tab) SOT-223 T/R
|
|
Central Semiconductor | Silicon Controlled Rectifiers - SCRs | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
CMPS5064 TR
Thyristor SCR 400V 3-Pin SOT-23 T/R
|
|
Central Semiconductor | Silicon Controlled Rectifiers - SCRs | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||||||||||||||||||
2N2329 PBFREE
Silicon Controlled Rectifier
|
|
Central Semiconductor | Silicon Controlled Rectifiers - SCRs | 3 | TO-39 | TO | No | No | No | EAR99 | No | No | |||||||||||||||||||
CS202-4D TIN/LEAD
SCR 400V 4A(RMS) 30A 3-Pin(3+Tab) TO-202 Box
|
|
Central Semiconductor | Silicon Controlled Rectifiers - SCRs | EAR99 | Yes | Yes | |||||||||||||||||||||||||
CT-32 TR
DIAC 36V 0.05mA 2-Pin DO-35 T/R
|
|
Central Semiconductor | DIACs | No | |||||||||||||||||||||||||||
CMPS5064 TR PBFREE
Thyristor SCR 400V 3-Pin SOT-23
|
|
Central Semiconductor | Silicon Controlled Rectifiers - SCRs | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
CQ220-25M TIN/LEAD
TRIAC 600V 25A(RMS) 150A 3-Pin(3+Tab) TO-220
|
|
Central Semiconductor | TRIACs | 10 | 6(Min) | 2.5 | 60 | 50 | 600 | 1.8@35A | 600 | 25 | 0.01 | 3 | TO-220 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||
2N2324 PBFREE
Silicon Controlled Rectifier
|
|
Central Semiconductor | Silicon Controlled Rectifiers - SCRs | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
2N881 PBFREE Metal-Plastic Silicon Controlled Rectifiers |
|
Central Semiconductor | Silicon Controlled Rectifiers - SCRs | 3 | TO-18 | TO | No | No | No | EAR99 | No | ||||||||||||||||||||
2N5062 PBFREE
Thyristor SCR 100V 10A 3-Pin TO-92
|
|
Central Semiconductor | Silicon Controlled Rectifiers - SCRs | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
2N2326A
SCR Diode 200V 1.6A(RMS) 15A 3-Pin TO-39 Box
|
|
Central Semiconductor | Silicon Controlled Rectifiers - SCRs | 3 | TO-39 | TO | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
2N6028 APM PBFREE
Silicon Programmable Unijunction Transistors
|
|
Central Semiconductor | Thyristors | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
2N6028 TR PBFREE
Thyristor PUT 40V 5A 3-Pin TO-92
|
|
Central Semiconductor | Thyristors | PUT | 50 | 0.15 | 40 | 5 | 40 | Tape and Reel | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
2N2329
SCR 400V 1.6A(RMS) 15A 3-Pin TO-39 Box
|
|
Central Semiconductor | Silicon Controlled Rectifiers - SCRs | 3 | TO-39 | TO | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
2N5064 PBFREE
Thyristor SCR 200V 10A 3-Pin TO-92
|
|
Central Semiconductor | Silicon Controlled Rectifiers - SCRs | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
2N5060 PBFREE
Silicon Controlled Rectifier 0.8 Amp
|
|
Central Semiconductor | Silicon Controlled Rectifiers - SCRs | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes |