Honeywell Industrielle Drucksensoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Device Pressure Type | Operating Pressure Range | Maximum Overload Pressure | Accuracy - (%) | Response Time - (ms) | Output Voltage - (V) | Maximum Output Current - (mA) | Minimum Operating Supply Voltage - (V) | Typical Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Maximum Supply Current - (mA) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Port Type | Port Size | Electrical Termination | Media | IP Rating | Packaging | Rad Hard | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WPS1A00AGP2PGP0N
Pressure Sensor 0psi to 1000psi Gage
|
|
Honeywell | Industrieller Drucksensor | Gage | 4000psi | ±2 | Male | 3/4 NPT | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
WPS1A12AGP1PGP1N
Pressure Sensor 0psi to 1000psi Gage
|
|
Honeywell | Industrieller Drucksensor | Gage | 4000psi | ±2 | Male | 1/2 NPT | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
WPS1A12AGP2PFP1N
Pressure Sensor 0psi to 500psi Gage
|
|
Honeywell | Industrieller Drucksensor | Gage | 2000psi | ±2 | Male | 3/4 NPT | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
WPS1A00AGP2PGP1N
Pressure Sensor 0psi to 1000psi Gage
|
|
Honeywell | Industrieller Drucksensor | Gage | 4000psi | ±2 | Male | 3/4 NPT | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
WPS1A12AGP2PEP0N
Pressure Sensor 0psi to 200psi Gage
|
|
Honeywell | Industrieller Drucksensor | Gage | 800psi | ±2 | Male | 3/4 NPT | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
WPS1A12AGP2PGP1N
Pressure Sensor 0psi to 1000psi Gage
|
|
Honeywell | Industrieller Drucksensor | Gage | 4000psi | ±2 | Male | 3/4 NPT | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
WPS1A12AGP2PFP0N
Pressure Sensor 0psi to 500psi Gage
|
|
Honeywell | Industrieller Drucksensor | Gage | 2000psi | ±2 | Male | 3/4 NPT | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
WPS1A12AGP2PGP0N
Pressure Sensor 0psi to 1000psi Gage
|
|
Honeywell | Industrieller Drucksensor | Gage | 4000psi | ±2 | Male | 3/4 NPT | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
19C010PG1L
Industrial Pressure Sensor 0psi to 10psi Gage 4-Pin
|
|
Honeywell | Industrieller Drucksensor | Gage | 30psi | 0.1(Typ) | 2 | O-Ring Face Seal | Ring and Cell | Gas|Liquid | 4 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
236PC30GW Industrial Pressure Sensor -30psi to 30psi Gage/Vacuum Gage 4-Pin |
|
Honeywell | Industrieller Drucksensor | Gage | 60psi | 1(Max) | 1/4-28 UNF | Gas | 4 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
521-33AG04-303 Industrial Temperature Sensors Thermistors |
|
Honeywell | Industrieller Drucksensor | Unknown | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
9253501
Pressure Sensor 0psi to 100psi Sealed Gage
|
|
Honeywell | Industrieller Drucksensor | Sealed Gage | 150psi | ±0.25 | 1 | 20 | 1/8-27 NPT | Packard Metri-Pack | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||
MLH500PSL09A
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 500psi Sealed Gage Medical 3-Pin
|
|
Honeywell | Industrieller Drucksensor | Sealed Gage | 1500psi | ±0.25 | 2(Max) | 0.5 to 4.5 | 8 | Female | 7/16-20 UNF | Cable (1m) | Gas|Liquid | 3 | No | No | No | No | No | EAR99 | No | |||||||||||||
MLH010BGD14A
Industrial Pressure Sensor 0.5V to 4.5V 0bar to 10bar Vented Gage Medical 3-Pin
|
|
Honeywell | Industrieller Drucksensor | Vented Gage | 30bar | ±0.25 | 2 | 0.5 to 4.5 | 8 | Male | G 1/4-19 | M12x1 | 3 | No | No | No | No | No | EAR99 | No | ||||||||||||||
MLH010BGD14E
Industrial Pressure Sensor 0.5V to 4.5V 0bar to 10bar Vented Gage Medical 3-Pin
|
|
Honeywell | Industrieller Drucksensor | Vented Gage | 30bar | ±0.25 | 2 | 0.5 to 4.5 | 17 | Male | G 1/4-19 | M12x1 | 3 | No | No | No | No | No | EAR99 | No | ||||||||||||||
MLH025BSG01B
Industrial Pressure Sensor 0bar to 25bar Sealed Gage Medical 3-Pin
|
|
Honeywell | Industrieller Drucksensor | Sealed Gage | 75bar | ±0.25 | 2(Max) | 20 | Male | 1/4-18 NPT | Mini DIN | Gas|Liquid | 3 | No | No | No | No | No | EAR99 | No | ||||||||||||||
MLH025BSD14B
Industrial Pressure Sensor 0bar to 25bar Sealed Gage Medical 3-Pin
|
|
Honeywell | Industrieller Drucksensor | Sealed Gage | 75bar | ±0.25 | 2 | 20 | Male | G 1/4-19 | M12x1 | 3 | No | No | No | No | No | EAR99 | No | |||||||||||||||
MLH02KPSL01A
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 2000psi Sealed Gage Medical 3-Pin
|
|
Honeywell | Industrieller Drucksensor | Sealed Gage | 4000psi | ±0.25 | 2(Max) | 0.5 to 4.5 | 8 | 1/4-18 NPT | Cable (1m) | Gas|Liquid | 3 | No | No | No | No | No | EAR99 | No | ||||||||||||||
MLH150PGM01B
Industrial Pressure Sensor 0psi to 150psi Vented Gage Medical 3-Pin
|
|
Honeywell | Industrieller Drucksensor | Vented Gage | 1500psi | ±0.25 | 2(Max) | 20 | 1/4-18 NPT | Cable (3m) | Gas|Liquid | 3 | No | No | No | No | No | EAR99 | No | |||||||||||||||
MLH100PGL09B
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 100psi Vented Gage
|
|
Honeywell | Industrieller Drucksensor | Vented Gage | 300psi | ±0.25 | 2 | 0.5 to 4.5 | 20 | Female | 1/4 | Cable (1m) | Gas|Liquid | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||
MLH500PGM01B
Industrial Pressure Sensor 0psi to 500psi Vented Gage Medical 3-Pin
|
|
Honeywell | Industrieller Drucksensor | Vented Gage | 5000psi | ±0.5 | 2(Max) | 20 | 1/4-18 NPT | Cable (3m) | Gas|Liquid | 3 | No | No | No | No | No | EAR99 | No | |||||||||||||||
MLH350BST13E
Industrial Pressure Sensor 0.5V to 4.5V 0bar to 350bar Sealed Gage Medical 3-Pin
|
|
Honeywell | Industrieller Drucksensor | Sealed Gage | 700bar | ±0.25 | 2(Max) | 0.5 to 4.5 | 17 | R 1/4-19 BSPT | Deutsch | Gas|Liquid | 3 | No | No | No | No | No | EAR99 | No | ||||||||||||||
PX2AG1XX025BSCHX
Pressure Sensor 0bar to 25bar Sealed Gage 3-Pin
|
|
Honeywell | Industrieller Drucksensor | Sealed Gage | 69bar | ±0.25 | 2 | G 1/4 | Packard Metripak | Air|Liquid | 3 | No | No | EAR99 | No | |||||||||||||||||||
SPTMA0300PA4W02
Pressure Sensor 0psi to 300psi Absolute 4-Pin
|
|
Honeywell | Industrieller Drucksensor | Absolute | 900psi | 5 | 1/8-27 NPT | Cable | Gas|Liquid | 4 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
PBN3D451H
Pressure Transducer
|
|
Honeywell | Industrieller Drucksensor | 3 | No | No | No | No | EAR99 | No |