knitter-switch DIP Schalter
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Pole Throw Configuration | Actuator Style | Switch Configuration | Number of Positions | Maximum Current Rating - (A) | Maximum AC Voltage Rating - (V) | Maximum DC Voltage Rating - (V) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Mounting | Termination Style | Terminal Pitch - (mm) | Body Orientation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DBS1006 Switch DIP OFF ON SPST 6 Recessed Slide 0.1A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole |
|
knitter-switch | DIP-Schalter | Dual-In-Line Switch | SPST | Recessed Slide | OFF ON | 6 | 2000/Switch | Through Hole | PC Pins | 2.54 | Straight | 100 | 50 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
DBS 2112
Switch DIP OFF ON SPST 12 Raised Slide 0.1A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole
|
|
knitter-switch | DIP-Schalter | Dual-In-Line Switch | SPST | Raised Slide | OFF ON | 12 | 2000 | Through Hole | PC Pins | 2.54 | Straight | 100 | 50 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
DBS 5004 G Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC PC Pins 5000Cycles 2.54mm Thru-Hole |
|
knitter-switch | DIP-Schalter | DIP Switch | SPST | Recessed Slide | OFF ON | 4 | 5000 | Through Hole | PC Pins | 2.54 | Straight | 100 | 100 | Copper | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
DBS 5008 G Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC PC Pins 5000Cycles 2.54mm Thru-Hole |
|
knitter-switch | DIP-Schalter | DIP Switch | SPST | Recessed Slide | OFF ON | 8 | 5000 | Through Hole | PC Pins | 2.54 | Straight | 100 | 100 | Copper | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
DSS 102 N
Switch DIP OFF ON SPST 2 Raised Slide 0.1A 50VDC PC Pins 2000Cycles 2.54mm Thru-Hole
|
|
knitter-switch | DIP-Schalter | Dual-In-Line Switch | SPST | Raised Slide | OFF ON | 2 | 2000 | Through Hole | PC Pins | 2.54 | Straight | 1000 | 50 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
SMR 60116
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.15A 42VAC 42VDC Gull Wing 10000Cycles 2.54mm SMD
|
|
knitter-switch | DIP-Schalter | Subminiature Rotary Coded Switch | SP16T | Flush Screwdriver | N.O./N.C. | 16 | 10000 | Surface Mount | Gull Wing | 2.54 | Straight | 100 | 80 | Phosphor Bronze | No | Unknown | No | Unknown | EAR99 | Yes | Yes | ||||||||||
SMS502
Switch DIP OFF ON SPST 2 Recessed Slide 0.1A 50VDC Gull Wing 1000Cycles 2.54mm SMD Stick
|
|
knitter-switch | DIP-Schalter | Dual-In-Line Switch | SPST | Recessed Slide | OFF ON | 2 | 1000/Switch | Surface Mount | Gull Wing | 2.54 | Straight | Stick | >1000 | <50 | Copper Beryllium | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
SMS504 Switch DIP OFF ON SPST 4 Recessed Slide 0.1A 50VDC Gull Wing 1000Cycles 2.54mm SMD Stick |
|
knitter-switch | DIP-Schalter | Dual-In-Line Switch | SPST | Recessed Slide | OFF ON | 4 | 1000/Switch | Surface Mount | Gull Wing | 2.54 | Straight | Stick | >1000 | <50 | Copper Beryllium | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
SMR 60110
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.15A 42VAC 42VDC Gull Wing 10000Cycles 2.54mm SMD T/R
|
|
knitter-switch | DIP-Schalter | Subminiature Rotary Coded Switch | SP10T | Flush Screwdriver | N.O./N.C. | 10 | 10000 | Surface Mount | Gull Wing | 2.54 | Straight | Tape and Reel | >100 | <80 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||
SMR 61116 Switch DIP N.O./N.C. SP16T 16 Extended Screwdriver 0.15A 42VAC 42VDC Gull Wing 10000Cycles 2.54mm SMD T/R |
|
knitter-switch | DIP-Schalter | Subminiature Rotary Coded Switch | SP16T | Extended Screwdriver | N.O./N.C. | 16 | 10000 | Surface Mount | Gull Wing | 2.54 | Straight | Tape and Reel | >100 | <80 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||
SMR 5116 Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.03A 15VDC Gull Wing 20000Cycles SMD Tube |
|
knitter-switch | DIP-Schalter | Subminiature Rotary Coded Switch | SP16T | Flush Screwdriver | N.O./N.C. | 16 | 20000 | Surface Mount | Gull Wing | Straight | Tube | 1000 | 100 | Copper Alloy | No | No | Unknown | EAR99 | No | ||||||||||||
SMR60010 Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.15A 42VAC 42VDC Gull Wing 10000Cycles 2.54mm SMD |
|
knitter-switch | DIP-Schalter | Subminiature Rotary Coded Switch | SP10T | Flush Screwdriver | N.O./N.C. | 10 | 10000 | Surface Mount | Gull Wing | 2.54 | Straight | 100 | 80 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||
DBP 2110 Switch DIP OFF ON SPST 10 Piano 0.1A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole |
|
knitter-switch | DIP-Schalter | Dual-In-Line Switch | SPST | Piano | OFF ON | 10 | 2000/Switch | Through Hole | PC Pins | 2.54 | Straight | 100 | 50 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
DBP 2108
Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole
|
|
knitter-switch | DIP-Schalter | Dual-In-Line Switch | SPST | Piano | OFF ON | 8 | 2000/Switch | Through Hole | PC Pins | 2.54 | Straight | 100 | 50 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
DBS 2008
Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole
|
|
knitter-switch | DIP-Schalter | Dual-In-Line Switch | SPST | Recessed Slide | OFF ON | 8 | 2000 | 2000/Switch | Through Hole | PC Pins | 2.54 | Straight | 100 | 50 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
DBP2002
Switch DIP OFF ON SPST 2 Flush Piano 0.1A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole
|
|
knitter-switch | DIP-Schalter | Dual-In-Line Switch | SPST | Flush Piano | OFF ON | 2 | 2000/Switch | Through Hole | PC Pins | 2.54 | Straight | >100 | <50 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
DBP2008
Switch DIP OFF ON SPST 8 Flush Piano 0.025A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole
|
|
knitter-switch | DIP-Schalter | Dual-In-Line Switch | SPST | Flush Piano | OFF ON | 8 | 2000/Switch | 2000/Switch | Through Hole | PC Pins | 2.54 | Straight | 100 | 50 | Phosphor Bronze | No | No | Unknown | EAR99 | No | |||||||||||
DBP 2112 Switch DIP OFF ON SPST 12 Piano 0.1A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole |
|
knitter-switch | DIP-Schalter | Dual-In-Line Switch | SPST | Piano | OFF ON | 12 | 2000/Switch | Through Hole | PC Pins | 2.54 | Straight | 100 | 50 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
DBS2004
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole
|
|
knitter-switch | DIP-Schalter | Dual-In-Line Switch | SPST | Recessed Slide | OFF ON | 4 | 2000 | 2000/Switch | Through Hole | PC Pins | 2.54 | Straight | 100 | 50 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
DBS2103
Switch DIP OFF ON SPST 3 Raised Slide 0.1A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole
|
|
knitter-switch | DIP-Schalter | Dual-In-Line Switch | SPST | Raised Slide | OFF ON | 3 | 2000 | Through Hole | PC Pins | 2.54 | Straight | 100 | 50 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
DBS 5002 G Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC PC Pins 5000Cycles 2.54mm Thru-Hole |
|
knitter-switch | DIP-Schalter | DIP Switch | SPST | Recessed Slide | OFF ON | 2 | 5000 | Through Hole | PC Pins | 2.54 | Straight | 100 | 100 | Copper | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
DHS 106
Switch DIP OFF ON SPST 6 Recessed Slide 0.1A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R
|
|
knitter-switch | DIP-Schalter | Half Pitch Dual-In-Line Switch | SPST | Recessed Slide | OFF ON | 6 | 1000/Switch | Surface Mount | Gull Wing | 1.27 | Straight | Tape and Reel | 100 | 100 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
DRS 60016
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole
|
|
knitter-switch | DIP-Schalter | Subminiature Rotary Coded Switch | SP16T | Flush Screwdriver | N.O./N.C. | 16 | 10000 | Through Hole | PC Pins | 2.54 | Straight | 100 | 80 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||
SMR 15116 Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 42VAC 42VDC Gull Wing 25000Cycles 2.54mm SMD T/R |
|
knitter-switch | DIP-Schalter | Rotary DIP Switch | SP16T | Flush Screwdriver | N.O./N.C. | 16 | 25000 | Surface Mount | Gull Wing | 2.54 | Straight | Tape and Reel | 100 | 80 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||
DBP2104
Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole
|
|
knitter-switch | DIP-Schalter | Dual-In-Line Switch | SPST | Piano | OFF ON | 4 | 2000/Switch | Through Hole | PC Pins | 2.54 | Straight | 100 | 50 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No |