MEAN WELL Externe Netzteile
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Style | Input/Output Type | Number of Outputs | Input Voltage - (V) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum Isolation Voltage | Line Regulation | Load Regulation | Typical Inrush Current - (A) | Maximum Input Current - (A) | Input Frequency - (Hz) | Typical Hold-Up Time - (ms) | Efficiency - (%) | Input Connector Type | Output Connector Polarity | Adapter Color | Power Indicator | Ripple & Noise | Protection | Packaging | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ES18A24-P1J Plug-In Adapter Single-OUT 24V 0.75A 18W Carton |
|
Mean Well Enterprises | Externer steckbarer Adapter | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
GS40A15-P1J
Plug-In Adapter Single-OUT 15V 2.67A 40W
|
|
Mean Well Enterprises | Externer steckbarer Adapter | EAR99 | No | |||||||||||||||||||||||||||||||||
GS25U05-P1J
Plug-In Adapter Single-OUT 5V 4A 20W Carton
|
|
Mean Well Enterprises | Externer steckbarer Adapter | EAR99 | No | |||||||||||||||||||||||||||||||||
GS18U12-P1J Plug-In Adapter Single-OUT 12V 1.5A 18W Carton |
|
Mean Well Enterprises | Externer steckbarer Adapter | EAR99 | No | |||||||||||||||||||||||||||||||||
GS36U12-P1J
Plug-In Adapter Single-OUT 12V 3A 36W Carton
|
|
Mean Well Enterprises | Externer steckbarer Adapter | EAR99 | No | |||||||||||||||||||||||||||||||||
GSM60B24-P1I 60Watts Output Plug-In Adapter |
|
Mean Well Enterprises | Externer steckbarer Adapter | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
GSM36U07-P1J
Plug-In Adapter Single-OUT 7.5V 4.32A 32.4W Carton
|
|
Mean Well Enterprises | Externer steckbarer Adapter | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
GS18A15-P1J Plug-In Adapter Single-OUT 15V 1.2A 18W Carton |
|
Mean Well Enterprises | Externer steckbarer Adapter | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 15 | 1.2 | 18 | 4242VDC | 1% | 3% | 45(Max)@230VAC | 0.5@100VAC | 47 to 63 | 500@230VAC | 85(Typ) | IEC 320-C14 | Center Positive | Black | Yes | 100mV(Max) | Over Voltage|Overload | Carton | No | No | No | No | EAR99 | No | |||||
GST120A48-R7B
Plug-In Adapter Single-OUT 48V 2.5A 120W
|
Von 36,4994 € bis 37,7547 €
pro Stück
|
Mean Well Enterprises | Externer steckbarer Adapter | Regulated | Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 48 | 2.5 | 120 | 3000VAC | 1% | 2.5% | 70(Max)@230VAC | 1.4@115VAC|0.7@230VAC | 47 to 63 | 20@230VAC | 91(Typ) | IEC 320 C14 | Black | Yes | 200mV(Max) | Overload|Over Temperature|Over Voltage | Unknown | No | No | No | No | EAR99 | No | ||||||
GS06U-3P1J
Plug-In Adapter Single-OUT 12V 0.5A 6W Carton
|
|
Mean Well Enterprises | Externer steckbarer Adapter | Regulated | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 12 | 0.5 | 6 | 4242VDC | 0.5% | 3% | 50(Max)@230VAC | 0.2@100VAC | 47 to 63 | 1000 | 77(Typ) | US | Center Positive | Black | No | 100mV(Max) | Overload|Over Voltage | Carton | No | No | No | No | EAR99 | No | |||||
NGE65E09-P1J
Plug-In Adapter Single-OUT 9V 5.96A 53.6W
|
|
Mean Well Enterprises | Externer steckbarer Adapter | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
GS15E-5P1J Plug-In Adapter Single-OUT 18V 0.83A 15W Carton |
|
Mean Well Enterprises | Externer steckbarer Adapter | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
GST40A24-P1J
Plug-In Adapter Single-OUT 24V 1.67A 40W
|
Von 13,8168 € bis 15,1861 €
pro Stück
|
Mean Well Enterprises | Externer steckbarer Adapter | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
GST25A28-P1J
Plug-In Adapter Single-OUT 28V 0.89A 25W
|
Von 10,6215 € bis 12,0085 €
pro Stück
|
Mean Well Enterprises | Externer steckbarer Adapter | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
GEM12I48-P1J
Plug-In Adapter Single-OUT 48V 0.25A 12W Carton
|
|
Mean Well Enterprises | Externer steckbarer Adapter | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
GSM220B48-R7B
Plug-In Adapter Single-OUT 48V 4.6A 221W Medical
|
|
Mean Well Enterprises | Externer steckbarer Adapter | Regulated | Desktop Adapter | AC/DC | 1 | 80 to 264 | Fixed | 48 | 4.6 | 221 | 4000VAC | 1% | 2% | 120(Max)@230VAC | 4(Typ)@115VAC|2(Typ)@230VAC | 47 to 63 | 20@230VAC | 94.5(Typ) | IEC 320 C8 | Black | Yes | 240mV(Max) | Overload|Over Voltage|Short Circuit|Thermal | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||
GSM160A24-R7B
Plug-In Adapter Single-OUT 24V 6.67A 160W
|
|
Mean Well Enterprises | Externer steckbarer Adapter | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
GSM36B09-P1J
Plug-In Adapter Single-OUT 9V 4A 36W Carton
|
|
Mean Well Enterprises | Externer steckbarer Adapter | Regulated | Desktop Adapter | AC/DC | 1 | 80 to 264 | Fixed | 9 | 4 | 36 | 4000VAC | 1% | 5% | 55@230VAC | 0.9 | 47 to 63 | 16@230VAC | 84(Typ) | IEC 320 C8 | Center Positive | Black | Yes | 80mV(Max) | Overload|Over Voltage | Carton | No | No | No | No | EAR99 | Yes | Yes | ||||
SGA25E05-P1J
Plug-In Adapter Single-OUT 5V 4A 20W Carton
|
|
Mean Well Enterprises | Externer steckbarer Adapter | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
GS280A48-C4P Plug-In Adapter Single-OUT 48V 5.84A 280.32W |
|
Mean Well Enterprises | Externer steckbarer Adapter | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
GE18I05-P1J
Plug-In Adapter Single-OUT 5V 2.4A 12W Carton
|
|
Mean Well Enterprises | Externer steckbarer Adapter | Regulated | Wall Mount | AC/DC | 1 | 90 to 264 | Fixed | 5 | 2.4 | 12 | 4242VDC | 1% | 5% | 80(Max)@230VAC | 0.7@100VAC|0.4@230VAC | 47 to 63 | 4000@230VAC | 72(Typ) | Center Positive | Black | Yes | 50mV(Max) | Overload|Over Voltage | Carton | No | No | No | No | EAR99 | No | ||||||
GSM12E18-P1J
Plug-In Adapter Single-OUT 18V 0.66A 12W Carton
|
|
Mean Well Enterprises | Externer steckbarer Adapter | Regulated | Wall Mount | AC/DC | 1 | 80 to 264 | Fixed | 18 | 0.66 | 12 | 5656VDC | 1% | 3% | 60(Max)@230VAC | 0.4@115VAC|0.2@230VAC | 47 to 63 | 16@230VAC | 85(Typ) | IEC Male | Center Positive | Black | No | 80mV(Max) | Overload|Over Voltage|Short Circuit | Carton | No | No | No | No | EAR99 | Yes | Yes | ||||
SGAS15U24-P1J
Plug-In Adapter Single-OUT 24V 0.625A 15W Carton
|
|
Mean Well Enterprises | Externer steckbarer Adapter | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
OWA-200E-54
Plug-In Adapter Single-OUT 54V 3.71A 200W Carton
|
|
Mean Well Enterprises | Externer steckbarer Adapter | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
GST18B07-P1J
Plug-In Adapter Single-OUT 7.5V 2A 15W
|
Bestand
4
|
Mean Well Enterprises | Externer steckbarer Adapter | Switching | Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 7.5 | 2 | 15 | 4242VDC | 1% | 5% | 65(Max)@230VAC | 0.5@115VAC|0.3@230VAC | 47 to 63 | 1500@115VAC | 85(Typ) | IEC 320 C8 | Center Positive | Black | Yes | 80mV(Max) | Overload|Over Voltage | No | Unknown | No | No | No | No | EAR99 | No |