Nichicon Kondensatoren, Aluminium Polymer-Kondensatoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Special Features | Construction | Termination Style | Size - (mm) | Operating Temperature - (°C) | Terminal Pitch - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PLV1D221MDL1TD
Cap Aluminum Polymer 220uF 20VDC 20%( 8 X 12mm) Radial 3.5mm 0.025 Ohm 2.4A 3000h 105°C Ammo Automotive AEC-Q200
|
Bestand
279
Von 1,2352 € bis 1,2889 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 220uF | 20% | 20VDC | 0.025 | Low | 2.4 | 880@2Min | 3000 | High Capacitance|Low ESR | Aluminum Cylindrical Can | Radial | 8 X 12 | 3.5 | Polar | Ammo | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||
PLX1H470MDL1
Cap Aluminum Polymer 47uF 50VDC 20%( 10 X 13mm) Radial 5mm 0.029 Ohm 2.6A 3000h 125°C Bulk Automotive AEC-Q200
|
Bestand
2
2,3513 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 47uF | 20% | 50VDC | 0.029 | Low | 2.6 | 470@2Min | 3000 | Radial | 10 X 13 | 5 | Polar | Bulk | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||
RFS0J121MCN1GS
Cap Aluminum Polymer 120uF 6.3VDC 20%( 5 X 6mm) SMD 0.024 Ohm 2.5A 2000h 105°C T/R
|
Von 0,2046 € bis 0,2202 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 120uF | 20% | 6.3VDC | 0.024 | Low | 2.5 | 300@2Min | 2000 | High Reliability|High Ripple Current|Large Capacitance|Long Life|Low ESR | Cylindrical | N/R | 5 X 6 | N/R | Polar | Tape and Reel | 0.12 | No | No | No | No | EAR99 | No | ||||||
RHS1V101MCN1GS
Cap Aluminum Polymer 100uF 35VDC 20%( 8 X 8.7mm) SMD 0.025 Ohm 3A 2000h 105°C T/R
|
Bestand
520
Von 0,8654 € bis 1,4112 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 100uF | 20% | 35VDC | 0.025 | Low | 3000 | 700@2Min | 2000 | High Reliability|High Ripple Current|Long Life|Low ESR | Cylindrical | 8 X 8.7 | Polar | Tape and Reel | 12 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||
RHT1A561MDN1
Cap Aluminum Polymer 560uF 10VDC 20%( 10 X 12.5mm) Radial 5mm 0.013 Ohm 5.25A 1000h 125°C Bulk
|
Bestand
48.426
0,2725 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 560uF | 20% | 10VDC | 0.013 | Low | 5.25 | 1120@2Min | 1000 | Aluminum Cylindrical Can | Radial | 10 X 12.5 | 5 | Polar | Bulk | 0.12 | Unknown | No | No | No | No | EAR99 | No | ||||||
RL81C271MDN1
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 8mm) Radial 3.5mm 0.01 Ohm 5A 2000h 105°C Bulk
|
Von 0,2519 € bis 0,277 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 270uF | 20% | 16VDC | 0.01 | Low | 5 | 864@2Min | 2000 | Aluminum Cylindrical Can | Radial | 8 X 8 | 3.5 | Polar | Bulk | 0.12 | Unknown | No | No | No | No | EAR99 | No | ||||||
RNL1C821MDS1
Cap Aluminum Polymer 820uF 16VDC 20%( 8 X 20mm) Radial 3.5mm 0.008 Ohm 7.5A 2000h 105°C Bulk
|
Bestand
300
0,4714 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 820uF | 20% | 16VDC | 0.008 | Low | 7.5 | 1312@2Min | 2000 | Aluminum Cylindrical Can | Radial | 8 X 20 | 3.5 | Polar | Bulk | 0.12 | Unknown | No | No | No | No | EAR99 | No | ||||||
RNS1E101MDN1PH
Cap Aluminum Polymer 100uF 25VDC 20%( 10 X 12.5mm) Radial 5mm 0.015 Ohm 4.5A 2000h 105°C T/R
|
Bestand
27
Von 0,6373 € bis 0,6589 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 100uF | 20% | 25VDC | 0.015 | Low | 4500 | 500@2Min | 2000 | Aluminum Cylindrical Can | Radial | 10 X 12.5 | 5 | Polar | Tape and Reel | 8 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||
RNU1D391MDN1PX
Cap Aluminum Polymer 390uF 20VDC 20%( 8 X 11.5mm) Radial 5mm 0.014 Ohm 4.97A 2000h 105°C
|
Bestand
1.000
Von 0,3977 € bis 0,4239 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 390uF | 20% | 20VDC | 0.014 | Low | 4.97 | 1560@2Min | 2000 | Aluminum Cylindrical Can | Radial | 8 X 11.5 | 5 | Polar | 0.12 | Unknown | No | No | No | No | EAR99 | No | |||||||
RNU1C271MDN1
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 13mm) Radial 3.5mm 0.008 Ohm 5A 2000h 105°C Bulk
|
Von 0,2196 € bis 0,2341 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 270uF | 20% | 16VDC | 0.008 | Standard | 5 | 864 | 2000 | Aluminum Cylindrical Can | Radial | 8 X 13 | 3.5 | Polar | Bulk | 0.08 | No | No | No | No | EAR99 | No | |||||||
RSA0E561MCN1GS
Cap Aluminum Polymer 560uF 2.5VDC 20%( 6.3 X 5.7mm) SMD 0.013 Ohm 3.6A 2000h 105°C T/R
|
Von 0,2023 € bis 0,2151 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 560uF | 20% | 2.5VDC | 0.013 | Low | 3.6 | 700@2Min | 2000 | Cylindrical | N/R | 6.3 X 5.7 | N/R | Polar | Tape and Reel | 0.12 | No | No | No | No | EAR99 | No | |||||||
RSA0J221MCN1GS
Cap Aluminum Polymer 220uF 6.3VDC 20%( 6.3 X 5.7mm) SMD 0.015 Ohm 3.16A 2000h 105°C T/R
|
Von 0,189 € bis 0,203 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 220uF | 20% | 6.3VDC | 0.015 | Low | 3.16 | 700@2Min | 2000 | Cylindrical | N/R | 6.3 X 5.7 | N/R | Polar | Tape and Reel | 0.12 | No | No | No | No | EAR99 | No | |||||||
RSL0J221MCN1GB
Cap Aluminum Polymer 220uF 6.3VDC 20%( 6.3 X 4.2mm) SMD 0.018 Ohm 3.2A 2000h 105°C T/R
|
Bestand
648
Von 0,2993 € bis 0,5395 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 220uF | 20% | 6.3VDC | 0.018 | Low | 3.2 | 693@2Min | 2000 | High Ripple Current|Large Capacitance|Low ESR|Low Profile | Cylindrical | N/R | 6.3 X 4.2 | N/R | Polar | Tape and Reel | 0.12 | No | No | No | No | EAR99 | No | ||||||
PCF1C220MCL1GS
Cap Aluminum Polymer 22uF 16VDC 20%( 5 X 6mm) SMD 0.045 Ohm 1.21A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,2954 € bis 0,3245 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 22uF | 20% | 16VDC | 0.045 | Ultra Low | 1210 | 176@2Min | 2000 | Cylindrical | 5 X 6 | Polar | Tape and Reel | 12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||
PCJ0J391MCL1GS
Cap Aluminum Polymer 390uF 6.3VDC 20%( 8 X 7mm) SMD 0.014 Ohm 3.95A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
1
0,3758 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 390uF | 20% | 6.3VDC | 0.014 | Low | 3.95 | 491@2Min | 2000 | Cylindrical | N/R | 8 X 7 | N/R | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||
PCK0J391MCO1GS
Cap Aluminum Polymer 390uF 6.3VDC 20%( 8 X 7mm) SMD 0.009 Ohm 4.5A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
900
Von 0,2372 € bis 0,2546 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 390uF | 20% | 6.3VDC | 0.009 | Ultra Low | 4.5 | 737@2Min | 2000 | High Capacitance|High Ripple Current|Ultra Low ESR | Cylindrical | N/R | 8 X 7 | N/R | Polar | Tape and Reel | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||
PCR1D471MCL1GS
Cap Aluminum Polymer 470uF 20VDC 20%( 8 X 12mm) SMD 0.018 Ohm 3.5A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
149
Von 0,282 € bis 0,2916 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 470uF | 20% | 20VDC | 0.018 | Low | 3.5 | 282@2Min | 4000 | Cylindrical | N/R | 8 X 12 | N/R | Polar | Tape and Reel | 0.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||
PCR1H820MCL6GS
Cap Aluminum Polymer 82uF 50VDC 20%( 8 X 10mm) SMD 0.026 Ohm 2.9A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
137
Von 0,9377 € bis 0,9537 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 82uF | 20% | 50VDC | 0.026 | Low | 2.9 | 123@2Min | 4000 | Cylindrical | N/R | 8 X 10 | N/R | Polar | Tape and Reel | 0.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||
PCV1D331MCL1GS
Cap Aluminum Polymer 330uF 20VDC 20%( 10 X 12.7mm) SMD 0.026 Ohm 2.7A 3000h 105°C T/R Automotive AEC-Q200
|
Bestand
107
0,8865 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 330uF | 20% | 20VDC | 0.026 | Low | 2.7 | 1320@2Min | 3000 | Cylindrical | N/R | 10 X 12.7 | N/R | Polar | Tape and Reel | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||
PCV1H680MCL2GS
Cap Aluminum Polymer 68uF 50VDC 20%( 10 X 10mm) SMD 0.029 Ohm 3.4A 3000h 105°C T/R Automotive AEC-Q200
|
Bestand
3.000
0,6662 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 68uF | 20% | 50VDC | 0.029 | Low | 3.4 | 680@2Min | 3000 | Cylindrical | N/R | 10 X 10 | N/R | Polar | Tape and Reel | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||
PCV1E151MCL7GS
Cap Aluminum Polymer 150uF 25VDC 20%( 8 X 10mm) SMD 0.023 Ohm 3.6A 3000h 105°C T/R Automotive AEC-Q200
|
Bestand
1
0,6919 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 150uF | 20% | 25VDC | 0.023 | Low | 3.6 | 750@2Min | 3000 | Cylindrical | N/R | 8 X 10 | N/R | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||
PCX1D121MCL1GS
Cap Aluminum Polymer 120uF 20VDC 20%( 10 X 8mm) SMD 0.035 Ohm 1.8A 3000h 125°C T/R Automotive AEC-Q200
|
Bestand
19
1,1606 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 120uF | 20% | 20VDC | 0.035 | Low | 1.8 | 480@2Min | 3000 | Cylindrical | N/R | 10 X 8 | N/R | Polar | Tape and Reel | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||
PLF0E561MCO8
Cap Aluminum Polymer 560uF 2.5VDC 20%( 6.3 X 9mm) Radial 2.5mm 0.007 Ohm 5.6A 2000h 105°C Bulk Automotive AEC-Q200
|
Von 0,2102 € bis 0,2233 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 560uF | 20% | 2.5VDC | 0.007 | Ultra Low | 5.6 | 500@2Min | 2000 | Aluminum Cylindrical Can | Radial | 6.3 X 9 | 2.5 | Polar | Bulk | 0.08 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||
PLF1E220MCL7
Cap Aluminum Polymer 22uF 25VDC 20%( 8 X 7mm) Radial 3.5mm 0.05 Ohm 1.8A 2000h 105°C Bulk Automotive AEC-Q200
|
Bestand
249
Von 0,4592 € bis 0,8592 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 22uF | 20% | 25VDC | 0.05 | Ultra Low | 1.8 | 275@2Min | 2000 | Aluminum Cylindrical Can | Radial | 8 X 7 | 3.5 | Polar | Bulk | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||
RR70G561MDN1
Cap Aluminum Polymer 560uF 4VDC 20%( 8 X 11.5mm) Radial 3.5mm 0.007 Ohm 5.6A 2000h 105°C Bulk
|
Von 0,1793 € bis 0,1959 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 560uF | 20% | 4VDC | 0.007 | Low | 5.6 | 224@2Min | 2000 | Aluminum Cylindrical Can | Radial | 8 X 11.5 | 3.5 | Polar | Bulk | 0.08 | No | No | No | No | EAR99 | No |