Nichicon Festkondensatoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Dielectric | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Construction | Maximum Dissipation Factor - (%) | Case Style | Case Code | Operating Temperature - (°C) | Size - (mm) | Terminal Pitch - (mm) | Package/Case | Termination Style | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
QXL2E104KTPT
Cap Film 0.1uF 250VAC PET 10% (18.5 X 6.4 X 13.7mm) Radial 15mm 105°C Bulk
|
Bestand
1.490
Von 0,3184 € bis 0,6325 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
JUMT1105MPD
Cap Supercap 1F 2.7V 20% ( 8 X 11.5mm ) Radial 3.5mm 1.8 Ohm 1000h 70°C Bulk Automotive AEC-Q200
|
Bestand
84
Von 1,0683 € bis 1,2251 €
pro Stück
|
Nichicon | Elektrische Doppelschichtkondensatoren – Superkondensatoren | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
GYD1V101MCW1GS Cap Aluminum Polymer Hybrid 100uF 35VDC 20%( 8 X 10mm) SMD 0.027 Ohm 1.4A 4000h 150°C Taping Automotive AEC-Q200 |
|
Nichicon | Aluminium-Polymer-Kondensator | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
QYX1H472JTP
Cap Film 0.0047uF 50V PET 5%( 6 X 3 X 8.5mm) Radial 3.5mm 85°C Bulk
|
Bestand
9
0,344 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
GYA1E331MCQ1GS
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 10mm) SMD 0.02 Ohm 2A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
387
|
Nichicon | Aluminium-Polymer-Kondensator | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
GYF1V121MCW1GS
Cap Aluminum Polymer Hybrid 120uF 35VDC 20%( 6.3 X 7.7mm) SMD 0.035 Ohm 1.7A 4000h 125°C T/R Automotive AEC-Q200
|
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 120uF | 20% | 35VDC | Low | 0.035 | 1.7 | 42@2Min | 4000 | Cylindrical | 0.12 | 6.3 X 7.7 | N/R | N/R | Polar | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
PLG0G182MDO1
Cap Aluminum Polymer 1800uF 4VDC 20%( 8 X 12mm) Radial 3.5mm 0.009 Ohm 6.5A 2000h 105°C Bulk Automotive AEC-Q200
|
|
Nichicon | Aluminium-Polymer-Kondensator | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||
PCV1J470MCL1GS
Cap Aluminum Polymer 47uF 63VDC 20%( 10 X 12.7mm) SMD 0.03 Ohm 2.5A 3000h 105°C T/R Automotive AEC-Q200
|
Bestand
115
Von 1,3126 € bis 1,9556 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
PLV1V151MDL1TD
Cap Aluminum Polymer 150uF 35VDC 20%( 10 X 13mm) Radial 5mm 0.026 Ohm 2.7A 3000h 105°C Automotive AEC-Q200
|
|
Nichicon | Aluminium-Polymer-Kondensator | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||
GYA1J330MCW1GS Cap Aluminum Polymer Hybrid 33uF 63VDC 20%( 8 X 10mm) SMD 0.04 Ohm 1.1A 4000h 125°C Tape Automotive AEC-Q200 |
Bestand
500
Von 0,4428 € bis 1,0673 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
GYE1C681MCQ1GS
Cap Aluminum Polymer Hybrid 680uF 16VDC 20%( 10 X 10mm) SMD 0.02 Ohm 2.8A 4000h 125°C Automotive AEC-Q200
|
|
Nichicon | Aluminium-Polymer-Kondensator | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
PLF1E470MDO2
Cap Aluminum Polymer 47uF 25VDC 20%( 10 X 13mm) Radial 5mm 0.03 Ohm 3A 2000h 105°C Bulk Automotive AEC-Q200
|
Bestand
200
0,6804 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||
RS61E330MCN1JT
Cap Aluminum Polymer 33uF 25VDC 20%( 6.3 X 5mm) Radial 2.5mm 0.06 Ohm 1.7A 2000h 105°C T/R
|
|
Nichicon | Aluminium-Polymer-Kondensator | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
GYE1V181MCQ1GS
Cap Aluminum Polymer Hybrid 180uF 35VDC 20%( 8 X 10mm) SMD 0.027 Ohm 2A 4000h 125°C T/R Automotive AEC-Q200
|
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 180uF | 20% | 35VDC | Low | 0.027 | 2 | 63@2Min | 4000 | Cylindrical | 0.12 | 8 X 10 | N/R | N/R | Polar | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
JUK0E685MHD
Cap Supercap 6.8F 2.5V 20% (12.5 X 31.5mm) Radial Aluminum Cylindrical Can 5mm 3400uA 0.075 Ohm 1000h 70°C Bulk Automotive AEC-Q200
|
Bestand
500
Von 1,7113 € bis 2,7698 €
pro Stück
|
Nichicon | Elektrische Doppelschichtkondensatoren – Superkondensatoren | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||
GXC1E471MCW1GS
Cap Aluminum Polymer 470uF 25VDC 20%( 10 X 12.5mm) SMD 0.014 Ohm 5.2A 4000h 135°C Automotive AEC-Q200
|
|
Nichicon | Aluminium-Polymer-Kondensator | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||
GYC1H330MCW1GS
Cap Aluminum Polymer Hybrid 33uF 50VDC 20%( 6.3 X 7.7mm) SMD 0.04 Ohm 1.6A 2000h 135°C Automotive AEC-Q200
|
|
Nichicon | Aluminium-Polymer-Kondensator | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
RS80J561MDN1JT
Cap Aluminum Polymer 560uF 6.3VDC 20%( 6.3 X 8mm) Radial 2.5mm 0.008 Ohm 5A 2000h 105°C T/R
|
|
Nichicon | Aluminium-Polymer-Kondensator | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
PCG0J331MCL1GS
Cap Aluminum Polymer 330uF 6.3VDC 20%( 6.3 X 6mm) SMD 0.023 Ohm 2.7A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
980
Von 0,5107 € bis 1,0497 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||
GYE1C181MCW1GS
Cap Aluminum Polymer Hybrid 180uF 16VDC 20%( 6.3 X 7.7mm) SMD 0.03 Ohm 1.8A 4000h 125°C Automotive AEC-Q200
|
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 180uF | 20% | 16VDC | Low | 0.03 | 1.8 | 28.8@2Min | 4000 | Cylindrical with Vibration Proof | 0.16 | 6.3 X 7.7 | N/R | N/R | Polar | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
RHA1C151MCN1GS
Cap Aluminum Polymer 150uF 16VDC 20%( 8 X 6.7mm) SMD 0.022 Ohm 3.22A 2000h 105°C T/R
|
Bestand
1
0,3452 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
PCS0J101MCL1GS
Cap Aluminum Polymer 100uF 6.3VDC 20%( 5 X 6mm) SMD 0.025 Ohm 2.4A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
550
Von 0,3204 € bis 0,4805 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
GYA1H220MCQ1GS
Cap Aluminum Polymer Hybrid 22uF 50VDC 20%( 6.3 X 5.8mm) SMD 0.08 Ohm 0.75A 4000h 125°C T/R Automotive AEC-Q200
|
|
Nichicon | Aluminium-Polymer-Kondensator | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
PCV1C221MCL6GS
Cap Aluminum Polymer 220uF 16VDC 20%( 8 X 10mm) SMD 0.027 Ohm 2A 3000h 105°C T/R Automotive AEC-Q200
|
|
Nichicon | Aluminium-Polymer-Kondensator | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
RNU1C471MDN1PH
Cap Aluminum Polymer 470uF 16VDC 20%( 10 X 12.5mm) Radial 5mm 0.01 Ohm 6.1A 2000h 105°C
|
|
Nichicon | Aluminium-Polymer-Kondensator | No | No | No | No | EAR99 | No | No |