onsemi Bipolar Transistoren HF
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Operational Bias Conditions | Minimum DC Current Gain | Minimum DC Current Gain Range | Maximum Junction Ambient Thermal Resistance | Maximum Junction Case Thermal Resistance | Typical Input Capacitance - (pF) | Maximum Collector-Emitter Saturation Voltage - (V) | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Output Power - (W) | Maximum Power 1dB Compression - (dBm) | Typical Power Gain - (dB) | Maximum 3rd Order Intercept Point - (dBm) | Maximum Transition Frequency - (MHz) | Maximum Noise Figure - (dB) | Maximum Turn-On Time - (ns) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
KSC2755YMTF
Trans RF BJT NPN 30V 0.02A 3-Pin SOT-23 T/R
|
|
onsemi | HF-BJT | NPN | Si | Single | 1 | 30 | 30 | 5 | 0.02 | 10V/3mA | 120@3mA@10V | 120 to 200 | 150 | 23 | 600(Typ) | 0.3 | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
2SC5415AF-TD-E
RF Transistor
|
|
onsemi | HF-BJT | Tape and Reel | 4 | SOT-89 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
MCH4009-TL-H Trans RF BJT NPN 3.5V 0.04A 120mW 4-Pin MCPH T/R |
|
onsemi | HF-BJT | NPN | Si | Single Dual Emitter | 1 | 10 | 3.5 | 2.5 | 0.04 | 3V/20mA | 50@5mA@1V | 2 to 30 | 120 | 13.5(Typ) | 23(Typ) | 25000(Typ) | 1.5 | Tape and Reel | 4 | MCPH | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
MMBTH11
Trans RF BJT NPN 25V 0.05A 3-Pin SOT-23 T/R
|
Bestand
782
Von 0,0262 € bis 0,0278 €
pro Stück
|
onsemi | HF-BJT | NPN | Single | 1 | 30 | 25 | 3 | 0.05 | 60@4mA@10V | 50 to 120 | 556°C/W | 0.5@0.4mA@4mA | 0.7(Max) | 225 | 650(Min) | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No | |||||||||||||||
MCH4009-TL-E
Trans RF BJT NPN 3.5V 0.04A 120mW 4-Pin MCPH T/R
|
|
onsemi | HF-BJT | NPN | Si | Single Dual Emitter | 1 | 10 | 3.5 | 2.5 | 0.04 | 3V/20mA | 50@5mA@1V | 50 to 120 | 120 | 13.5(Typ) | 23(Typ) | 25000(Typ) | 1.5 | Tape and Reel | 4 | MCPH | MCPH | No | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | No | ||||||||||||
MPSH10-D26Z
Trans RF BJT NPN 25V 0.05A 3-Pin TO-92 T/R
|
|
onsemi | HF-BJT | NPN | Single | 1 | 30 | 25 | 3 | 0.05 | 60@4mA@10V | 50 to 120 | 357°C/W | 125°C/W | 0.5@0.4mA@4mA | 0.7(Max) | 350 | 650(Min) | Tape and Reel | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
NSVMMBTH10LT1G
Trans RF BJT NPN 25V 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
|
|
onsemi | HF-BJT | NPN | Si | Single | 1 | 30 | 25 | 3 | 60@4A@10V | 50 to 120 | 556°C/W | 0.5@0.4mA@4mA | 0.7(Max) | 300 | 650(Min) | 3 | SOT-23 | SOT | No | Unknown | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | No | ||||||||||||||
2SC5374A-TL-E Trans RF BJT NPN 10V 0.1A 100mW 3-Pin SMCP T/R |
|
onsemi | HF-BJT | NPN | Si | Single | 1 | 20 | 10 | 2 | 0.1 | 3V/7mA | 100@30mA@3V|110@7mA@3V | 50 to 120 | 1 | 100 | 5200(Typ) | 2.5 | Tape and Reel | 3 | SMCP | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
MMBTH10
Trans RF BJT NPN 25V 0.05A 3-Pin SOT-23 T/R
|
|
onsemi | HF-BJT | NPN | Single | 1 | 30 | 25 | 3 | 0.05 | 60@4mA@10V | 50 to 120 | 556°C/W | 0.5@0.4mA@4mA | 0.7 | 225 | 650(Min) | Tape and Reel | Unknown | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
2SC5226A-4-TL-E
Trans RF BJT NPN 10V 0.07A 150mW 3-Pin SC-70 T/R
|
|
onsemi | HF-BJT | NPN | Si | Single | 1 | 20 | 10 | 2 | 0.07 | 5V/20mA | 90@20mA@5V | 50 to 120 | 1.2(Max) | 150 | 7000(Typ) | 1.8 | Tape and Reel | 3 | SC-70 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
KST10MTF
Trans RF BJT NPN 25V 350mW 3-Pin SOT-23 T/R
|
Bestand
30.000
Von 0,0206 € bis 0,1343 €
pro Stück
|
onsemi | HF-BJT | NPN | Si | Single | 1 | 30 | 25 | 3 | 60@4mA@10V | 50 to 120 | 357°C/W | 0.5@0.4mA@4mA | 0.7(Max) | 350 | 650(Min) | 3 | SOT-23 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
MPSH81-D26Z
Trans RF BJT PNP 20V 0.05A 350mW 3-Pin TO-92 T/R
|
|
onsemi | HF-BJT | PNP | Single | 1 | 20 | 20 | 3 | 0.05 | 60@5mA@10V | 50 to 120 | 357°C/W | 125°C/W | 0.65(Max) | 0.5@0.5mA@5mA | 0.85(Max) | 350 | 600(Min) | Tape and Reel | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | No | |||||||||||||
KSC1674YBU
Trans RF BJT NPN 20V 0.02A 250mW 3-Pin TO-92 Bag
|
|
onsemi | HF-BJT | NPN | Si | Single | 1 | 30 | 20 | 4 | 0.02 | 120@1mA@6V | 120 to 200 | 0.3@1mA@10mA | 1.2 | 250 | 600(Typ) | 5 | Bag | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
MPSH81
Trans RF BJT PNP 20V 0.05A 350mW 3-Pin TO-92 Box
|
|
onsemi | HF-BJT | PNP | Single | 1 | 20 | 20 | 3 | 0.05 | 60@5mA@10V | 50 to 120 | 357°C/W | 125°C/W | 0.65(Max) | 0.5@0.5mA@5mA | 0.85(Max) | 350 | 600(Min) | Box | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||
BF240
Trans RF BJT NPN 40V 0.05A 350mW 3-Pin TO-92
|
|
onsemi | HF-BJT | NPN | Single | 1 | 40 | 40 | 4 | 0.74@0.1mA@1mA | 0.05 | 65@1mA@10V | 50 to 120 | 357°C/W | 125°C/W | 0.65@0.1mA@1mA | 350 | 1100 | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
MMBTH81
Trans RF BJT PNP 20V 0.05A 225mW 3-Pin SOT-23 T/R
|
Bestand
15.267
Von 0,0688 € bis 0,332 €
pro Stück
|
onsemi | HF-BJT | PNP | Single | 1 | 20 | 20 | 3 | 0.05 | 60@5mA@10V | 50 to 120 | 556°C/W | 0.65(Max) | 0.5@0.5mA@5mA | 0.85(Max) | 225 | 600(Min) | Tape and Reel | 3 | SOT-23 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
MPSH11
Trans RF BJT NPN 25V 0.05A 350mW 3-Pin TO-92
|
|
onsemi | HF-BJT | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
2SC5551AF-TD-E Trans RF BJT NPN 30V 0.3A 1300mW 4-Pin(3+Tab) SOT-89 T/R |
|
onsemi | HF-BJT | NPN | Single Dual Collector | 1 | 40 | 30 | 2 | 1.2@5mA@50mA | 0.3 | 90@50mA@5V | 50 to 120 | 0.3@5mA@50mA | 2.9 | 1300 | 3500(Typ) | Tape and Reel | 4 | SOT-89 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
2SC4400-3-TL-E
Trans RF BJT NPN 18V 0.05A 150mW 3-Pin Case MCP
|
|
onsemi | HF-BJT | NPN | Single | 1 | 40 | 18 | 3 | 0.05 | 10V/10mA | 60@5mA@10V | 50 to 120 | 0.2@1mA@10mA | 0.7 | 150 | 28 | 750(Typ) | 3 | Case MCP | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
15GN01MA-TL-E
Trans RF BJT NPN 8V 0.05A 400mW 3-Pin SC-70 T/R
|
|
onsemi | HF-BJT | NPN | Si | Single | 1 | 15 | 8 | 3 | 0.05 | 200@10mA@5V | 200 to 300 | 0.12@2mA@20mA | 1.1 | 400 | 1500(Typ) | Tape and Reel | 3 | SC-70 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
MMBTH10-4LT1
Trans RF BJT NPN 25V 225mW 3-Pin SOT-23 T/R
|
|
onsemi | HF-BJT | NPN | Si | Single | 1 | 30 | 25 | 3 | 120@4mA@10V | 120 to 200 | 556°C/W | 0.5@0.4mA@4mA | 0.7(Max) | 225 | 800(Min) | Tape and Reel | 3 | SOT-23 | SOT | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
CPH6020-TL-E
Trans RF BJT NPN 8V 0.15A 700mW 6-Pin CPH T/R
|
|
onsemi | HF-BJT | NPN | Si | Single Quad Collector | 1 | 15 | 8 | 2 | 0.15 | 5V/50mA | 60@50mA@5V | 50 to 120 | 700 | 16000(Typ) | 1.8 | Tape and Reel | 6 | CPH | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
MMBT918
High Performance RF BJT IC
|
|
onsemi | HF-BJT | NPN | Single | 1 | 30 | 15 | 3 | 1@1mA@10mA | 0.05 | 15V/8mA | 20@3mA@1V | 20 to 30 | 556°C/W | 2(Max) | 0.4@1mA@10mA | 3(Max) | 225 | 0.03(Min) | 15(Min) | 600(Min) | 6 | Tape and Reel | 3 | SOT-23 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
BF199-D74Z
Trans RF BJT NPN 25V 0.05A 3-Pin TO-92 Ammo
|
|
onsemi | HF-BJT | NPN | Single | 1 | 40 | 25 | 4 | 0.92@5mA@10mA | 0.05 | 38@7mA@10V | 30 to 50 | 357°C/W | 125°C/W | 0.2@5mA@10mA | 350 | 1100 | Ammo | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
15GN03FA-TL-H
Trans RF BJT NPN 10V 0.07A 250mW 3-Pin SSFP T/R
|
|
onsemi | HF-BJT | NPN | Single | 1 | 20 | 10 | 3 | 0.07 | 5V/20mA | 100@10mA@5V | 50 to 120 | 0.9 | 250 | 1500(Typ) | 1.6(Typ) | Tape and Reel | 3 | SSFP | SOT | No | Unknown | No | No | No | No | EAR99 | No | No |