onsemi Bipolar Transistoren HF
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Operational Bias Conditions | Minimum DC Current Gain | Minimum DC Current Gain Range | Maximum Junction Ambient Thermal Resistance | Maximum Junction Case Thermal Resistance | Typical Input Capacitance - (pF) | Maximum Collector-Emitter Saturation Voltage - (V) | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Output Power - (W) | Maximum Power 1dB Compression - (dBm) | Typical Power Gain - (dB) | Maximum 3rd Order Intercept Point - (dBm) | Maximum Transition Frequency - (MHz) | Maximum Noise Figure - (dB) | Maximum Turn-On Time - (ns) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PN3563
Trans RF BJT NPN 15V 0.05A 3-Pin TO-92 Bulk
|
|
onsemi | HF-BJT | NPN | Single | 1 | 30 | 15 | 2 | 0.05 | 10V/8mA | 20@8mA@10V | 2 to 30 | 357°C/W | 125°C/W | 2(Max) | 3(Max) | 350 | 26 | 1500 | Bulk | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||||
MPSH10G
Trans RF BJT NPN 25V 350000mW 3-Pin TO-92 Box
|
|
onsemi | HF-BJT | NPN | Si | Single | 1 | 30 | 25 | 3 | 60@4mA@10V | 50 to 120 | 357°C/W | 125°C/W | 0.5@0.4mA@4mA | 0.7(Max) | 350000 | 650(Min) | Box | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
MMBT5179
Trans RF BJT NPN 12V 0.05A 3-Pin SOT-23 T/R
|
Bestand
14
Von 0,0269 € bis 0,2472 €
pro Stück
|
onsemi | HF-BJT | NPN | Single | 1 | 20 | 12 | 2.5 | 1@1mA@10mA | 0.05 | 6V/5mA | 25@3mA@1V | 2 to 30 | 556°C/W | 0.4@1mA@10mA | 225 | 0.02(Min) | 15(Min) | 2000 | 5 | Tape and Reel | 3 | SOT-23 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||
MMBTH10RG
Trans RF BJT NPN 40V 0.05A 3-Pin SOT-23 T/R
|
|
onsemi | HF-BJT | NPN | Single | 1 | 40 | 40 | 4 | 0.05 | 50@1mA@6V | 50 to 120 | 556°C/W | 0.2@5mA@10mA | 0.6(Max) | 450(Min) | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NSVF4015SG4T1G
Trans RF BJT NPN 12V 0.1A 450mW Automotive AEC-Q101 4-Pin MCPH T/R
|
Bestand
8.326
0,1716 €
pro Stück
|
onsemi | HF-BJT | NPN | Single Dual Emitter | 1 | 20 | 12 | 2 | 0.1 | 5V/30mA | 60@50mA@5V | 50 to 120 | 450 | 10000(Typ) | 1.8 | Tape and Reel | 4 | MCPH | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | No | |||||||||||||||||
NSVF4017SG4T1G
Trans RF BJT NPN 12V 0.1A 450mW Automotive AEC-Q101 4-Pin MCPH T/R
|
|
onsemi | HF-BJT | NPN | Single Dual Emitter | 1 | 20 | 12 | 2 | 0.1 | 5V/30mA | 60@50mA@5V | 50 to 120 | 450 | 10000(Typ) | 1.8 | Tape and Reel | 4 | MCPH | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | No | |||||||||||||||||
2SC5347AE-TD-E RF Transistor |
|
onsemi | HF-BJT | Tape and Reel | 4 | SOT-89 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
MMBTH10LT1
Trans RF BJT NPN 25V 225mW 3-Pin SOT-23 T/R
|
|
onsemi | HF-BJT | NPN | Si | Single | 1 | 30 | 25 | 3 | 60@4mA@10V | 50 to 120 | 556°C/W | 0.5@0.4mA@4mA | 0.7(Max) | 225 | 800(Min) | Tape and Reel | 3 | SOT-23 | SOT | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
15GN03MA-TL-E
RF Transistor
|
|
onsemi | HF-BJT | Tape and Reel | 3 | SC-70 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
NSVF5501SKT3G
Trans RF BJT NPN 10V 0.07A 250mW Automotive AEC-Q101 3-Pin SSFP T/R
|
|
onsemi | HF-BJT | NPN | Single | 1 | 20 | 10 | 3 | 0.07 | 5V/20mA | 100@10mA@5V | 50 to 120 | 0.6 | 0.95 | 250 | 19 | 5500(Typ) | 1.9(Typ) | Tape and Reel | 3 | SSFP | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | No | ||||||||||||||
2SC5227A-5-TB-E Trans RF BJT NPN 10V 0.07A 200mW 3-Pin SC-59 T/R |
|
onsemi | HF-BJT | NPN | Si | Single | 1 | 20 | 10 | 2 | 0.07 | 5V/20mA | 135@20mA@5V | 120 to 200 | 1.2(Max) | 200 | 7000(Typ) | 1.8 | Tape and Reel | 3 | SC-59 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
2SA1252-6-TB-E
Trans RF BJT PNP 50V 0.15A 200mW 3-Pin Case CP
|
|
onsemi | HF-BJT | PNP | Si | Single | 1 | 60 | 50 | 15 | 0.15 | 200@1mA@6V | 200 to 300 | 0.5@5mA@50mA | 3.5 | 200 | 100(Typ) | 3 | Case CP | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||
MPSH11-D27Z
Trans RF BJT NPN 25V 0.05A 3-Pin TO-92 T/R
|
|
onsemi | HF-BJT | NPN | Single | 1 | 30 | 25 | 3 | 0.05 | 60@4mA@10V | 50 to 120 | 357°C/W | 125°C/W | 0.5@0.4mA@4mA | 0.7(Max) | 350 | 650(Min) | Tape and Reel | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
MCH3007-TL-H Trans RF BJT NPN 12V 0.03A 350mW 3-Pin MCPH T/R |
|
onsemi | HF-BJT | NPN | Si | Single | 1 | 20 | 12 | 2 | 0.03 | 5V/10mA | 60@5mA@5V | 50 to 120 | 350 | 8000(Typ) | 1.8 | Tape and Reel | 3 | MCPH | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
CPH6003A-TL-E
RF Transistor
|
|
onsemi | HF-BJT | Tape and Reel | 6 | CPH | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
MCH4020-TL-E
Trans RF BJT NPN 8V 0.15A 400mW 4-Pin MCPH T/R
|
|
onsemi | HF-BJT | NPN | Si | Single Dual Emitter | 1 | 15 | 8 | 2 | 0.15 | 5V/50mA | 60@50mA@5V | 50 to 120 | 400 | 17.5 | 16000(Typ) | 1.8 | Tape and Reel | 4 | MCPH | No | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | No | ||||||||||||||
15GN01CA-TB-E
RF BJT NPN 8V 0.05A 200mW 3-Pin CP T/R
|
|
onsemi | HF-BJT | Tape and Reel | 3 | SC-59 | SOT | No | Unknown | No | No | No | No | No | No | |||||||||||||||||||||||||||||
2SC5415AE-TD-E RF Transistor |
|
onsemi | HF-BJT | Tape and Reel | 4 | SOT-89 | SOT | No | Unknown | No | No | No | No | No | No | |||||||||||||||||||||||||||||
MCH4015-TL-H Trans RF BJT NPN 12V 0.1A 450mW 4-Pin MCPH T/R |
|
onsemi | HF-BJT | NPN | Si | Single Dual Emitter | 1 | 20 | 12 | 2 | 0.1 | 5V/30mA | 60@50mA@5V | 50 to 120 | 450 | 10000(Typ) | 1.8 | Tape and Reel | 4 | MCPH | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
KSC388CYTA
NPN Epitaxial Silicon RF Transistor
|
|
onsemi | HF-BJT | Fan-Fold | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
NSVF5488SKT3G
Trans RF BJT NPN 10V 0.07A 100mW Automotive AEC-Q101 3-Pin SSFP T/R
|
|
onsemi | HF-BJT | NPN | Single | 1 | 20 | 10 | 2 | 0.07 | 5V/20mA | 90@20mA@5V | 50 to 120 | 0.45 | 0.7 | 100 | 12 | 7000(Typ) | 1.8 | Tape and Reel | 3 | SSFP | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | No | ||||||||||||||
55GN01CA-TB-E Trans RF BJT NPN 10V 0.07A 200mW 3-Pin SC-59 T/R |
|
onsemi | HF-BJT | NPN | Si | Single | 1 | 20 | 10 | 3 | 0.07 | 5V/20mA | 100@10mA@5V | 50 to 120 | 1.1 | 200 | 5500(Typ) | 1.9(Typ) | Tape and Reel | 3 | SC-59 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
2N2907
Trans RF BJT PNP 40V 0.6A 400mW 3-Pin TO-18
|
|
onsemi | HF-BJT | PNP | Si | Single | 1 | 60 | 40 | 5 | 1.3@15mA@150mA|2.6@50mA@500mA | 0.6 | 75@0.1mA@10V|100@1mA@10V|100@10mA@10V|100@150mA@10V|50@500mA@10V | 50 to 120 | 30(Max) | 0.4@15mA@150mA|1.6@50mA@500mA | 8(Max) | 400 | 200(Min) | 45 | 3 | TO-18 | TO-206-AA | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||
2SC5227A-4-TB-E
Trans RF BJT NPN 10V 0.07A 200mW 3-Pin SC-59 T/R
|
|
onsemi | HF-BJT | NPN | Si | Single | 1 | 20 | 10 | 2 | 0.07 | 5V/20mA | 90@20mA@5V | 50 to 120 | 1.2(Max) | 200 | 7000(Typ) | 1.8 | Tape and Reel | 3 | SC-59 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
BF199
RF TRANSISOR
|
|
onsemi | HF-BJT | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | No | No |