Panasonic Kondensator-Netzwerke
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Dielectric | Material | Number of Capacitors | Construction | Termination Style | Number of Terminals | Terminal Pitch - (mm) | Size - (mm) | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ECJRVC1H331K
Cap Ceramic Array 330pF 50V CH 10% 1206 Pad SMD 4 Capacitor 125°C T/R
|
|
Panasonic | Kondensator-Array | Array | 330pF | 10% | 50VDC | CH | Ceramic | 4 | Flat | Pad | 8 | 0.8 | 3.2 X 1.6 X 0.85 | Tape and Reel | 1206 | No | No | No | No | EAR99 | ||||
EZANCE221M
Cap Film Array 220pF 25V 20% 2512 Pad SMD 4 Capacitor 85°C T/R
|
|
Panasonic | Kondensator-Array | Array | 220pF | 20% | 25VDC | Film | 4 | Flat | Pad | 10 | 1.27 | 6.4 X 3.1 X 0.75 | Tape and Reel | 2512 | No | No | No | No | No | EAR99 | ||||
ECJ-RVB0J105M
Cap Ceramic Array 1uF 6.3V X5R 20% 1206 Pad SMD 4 Capacitor 85°C T/R
|
|
Panasonic | Kondensator-Array | Array | 1uF | 20% | 6.3VDC | X5R | Ceramic | 4 | Flat | Pad | 8 | 0.8 | 3.2 X 1.6 X 0.85 | Tape and Reel | 1206 | No | No | No | No | EAR99 | ||||
ECJRVC1H150K
Cap Ceramic Array 15pF 50V CH 10% 1206 Pad SMD 4 Capacitor 125°C T/R
|
|
Panasonic | Kondensator-Array | No | No | No | No | EAR99 | ||||||||||||||||||
ECJRVC1H470K
Cap Ceramic Array 47pF 50V CH 10% 1206 Pad SMD 4 Capacitor 125°C T/R
|
|
Panasonic | Kondensator-Array | Array | 47pF | 10% | 50VDC | CH | Ceramic | 4 | Flat | Pad | 8 | 0.8 | 3.2 X 1.6 X 0.85 | Tape and Reel | 1206 | Unknown | No | No | No | No | EAR99 | |||
EZANCE101M
Cap Film Array 100pF 25V 20% 2512 Pad SMD 4 Capacitor 85°C T/R
|
|
Panasonic | Kondensator-Array | Array | 100pF | 20% | 25VDC | Film | 4 | Flat | Pad | 10 | 1.27 | 6.4 X 3.1 X 0.75 | Tape and Reel | 2512 | No | No | No | No | No | EAR99 | ||||
ECJRVF1E104Z
Cap Ceramic Array 0.1uF 25V Y5V -20% to 80% 1206 Pad SMD 4 Capacitor 85°C T/R
|
|
Panasonic | Kondensator-Array | Array | 0.1uF | -20% to 80% | 25VDC | Y5V | Ceramic | 4 | Flat | Pad | 8 | 0.8 | 3.2 X 1.6 X 0.85 | Tape and Reel | 1206 | No | No | No | No | No | EAR99 | |||
ECJTVF1C104Z
Cap Ceramic Array 0.1uF 16V Y5V -20% to 80% 0805 Pad SMD 4 Capacitor 85°C T/R
|
|
Panasonic | Kondensator-Array | Array | 0.1uF | -20% to 80% | 16VDC | Y5V | Ceramic | 4 | Flat | Pad | 8 | 0.5 | 2 X 1.25 X 0.85 | Tape and Reel | 0805 | No | No | No | No | No | EAR99 | |||
EZASCE101M
Cap Film Array 100pF 25V 20% 2512 Pad SMD 4 Capacitor 85°C T/R
|
|
Panasonic | Kondensator-Array | Array | 100pF | 20% | 25VDC | Film | 4 | Flat | Pad | 10 | 1.27 | 6.4 X 3.1 X 0.75 | Tape and Reel | 2512 | No | No | No | No | No | EAR99 | ||||
EZA-SCE470M
Cap Film Array 47pF 25V 20% 1608 Pad SMD 4 Capacitor 85°C T/R
|
|
Panasonic | Kondensator-Array | Array | 47pF | 20% | 25VDC | Film | 4 | Flat | Pad | 10 | 0.8 | 4 X 2.1 X 0.65 | Tape and Reel | 1608 | EAR99 | |||||||||
ECJRVC1H101K
Cap Ceramic Array 100pF 50V CH 10% 1206 Pad SMD 4 Capacitor 125°C T/R
|
|
Panasonic | Kondensator-Array | Array | 100pF | 10% | 50VDC | CH | Ceramic | 4 | Flat | Pad | 8 | 0.8 | 3.2 X 1.6 X 0.85 | Tape and Reel | 1206 | No | No | No | No | EAR99 | ||||
EZANPE221M
Cap Ceramic Array 220pF 25V E 20% 2512 Pad SMD 8 Capacitor 85°C T/R
|
|
Panasonic | Kondensator-Array | Array | 220pF | 20% | 25VDC | Film | 8 | Flat | Pad | 10 | 1.27 | 6.4 X 3.1 X 0.75 | Tape and Reel | 2512 | No | No | No | No | No | EAR99 | ||||
EZANCE471M
Cap Film Array 470pF 25V 20% 2512 Pad SMD 4 Capacitor 85°C T/R
|
|
Panasonic | Kondensator-Array | Array | 470pF | 20% | 25VDC | Film | 4 | Flat | Pad | 10 | 1.27 | 6.4 X 3.1 X 0.75 | Tape and Reel | 2512 | No | No | No | No | No | EAR99 | ||||
ECJRVB1C104M
Cap Ceramic Array 0.1uF 16V X7R 20% 1206 Pad SMD 4 Capacitor 125°C T/R
|
|
Panasonic | Kondensator-Array | Array | 0.1uF | 20% | 16VDC | X7R | Ceramic | 4 | Flat | Pad | 8 | 0.8 | 3.2 X 1.6 X 0.85 | Tape and Reel | 1206 | Unknown | No | Unknown | No | No | No | No | EAR99 | |
ECJRVC1H220K
Cap Ceramic Array 22pF 50V CH 10% 1206 Pad SMD 4 Capacitor 125°C T/R
|
|
Panasonic | Kondensator-Array | Array | 22pF | 10% | 50VDC | CH | Ceramic | 4 | Flat | Pad | 8 | 0.8 | 3.2 X 1.6 X 0.85 | Tape and Reel | 1206 | No | No | No | No | EAR99 | ||||
ECJ-TVC1H101K
Cap Ceramic Array 100pF 50V CH 10% 0805 Pad SMD 4 Capacitor 125°C T/R
|
|
Panasonic | Kondensator-Array | Array | 100pF | 10% | 50VDC | CH | Ceramic | 4 | Flat | Pad | 8 | 0.5 | 2 X 1.25 X 0.85 | Tape and Reel | 0805 | No | No | No | No | EAR99 |