Panasonic RC-Netzwerke
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Capacitance Value | Capacitance Tolerance | Voltage | Resistance Value - (Ohm) | Resistance Tolerance | Power Rating - (W) | Number of Elements | Construction | Number of Terminals | Terminal Pitch - (mm) | Size - (mm) | Packaging | Package/Case | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EZADT32AAAJ
Cap RC Network 47pF 12V -20% to 30% 100 Ohm 5% 1/16W 4R/4C 85°C T/R
|
|
Panasonic | Kondensator, RC-Netzwerke | 47pF | -20% to 30% | 12VDC | 100 | 5% | 4R/4C | Flat | 10 | 0.635 | 3.2 X 1.6 X 0.65 | Tape and Reel | 1206 | No | Unknown | No | No | No | No | EAR99 | No | ||
EZADT21AAAJ
Cap RC Network 22pF 12V -20% to 30% 47 Ohm 5% 1/16W 4R/4C 85°C T/R
|
|
Panasonic | Kondensator, RC-Netzwerke | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
EZAST23AAAJ
Cap RC Network 100pF 25V -20% to 30% 47 Ohm 5% 1/16W 4R/4C 85°C T/R
|
|
Panasonic | Kondensator, RC-Netzwerke | 100pF | -20% to 30% | 25VDC | 47 | 5% | 4R/4C | Flat | 10 | 0.8 | 4 X 2.1 X 0.65 | Tape and Reel | 1608 | No | Unknown | No | No | No | No | EAR99 | No | ||
EZACT61AAAJ
Cap RC Network 22pF 12V -20% to 30% 1K Ohm 5% 1/16W 4R/4C 85°C T/R
|
|
Panasonic | Kondensator, RC-Netzwerke | 22pF | -20% to 30% | 12VDC | 1K | 5% | 4R/4C | Flat | 10 | 0.5 | 2 X 1.25 X 0.55 | Tape and Reel | 0805 | No | Unknown | No | No | No | No | EAR99 | |||
EZA-ST11AAAJ Cap RC Network 22pF 25V -20% to 30% 22 Ohm 5% 1/16W 4R/4C 85°C T/R |
|
Panasonic | Kondensator, RC-Netzwerke | 22pF | -20% to 30% | 25VDC | 22 | 5% | 4R/4C | Flat | 10 | 0.8 | 4 X 2.1 X 0.65 | Tape and Reel | 1608 | EAR99 | No | ||||||||
EZADT22AAAJ
Cap RC Network 47pF 12V -20% to 30% 47 Ohm 5% 1/16W 4R/4C 85°C T/R
|
|
Panasonic | Kondensator, RC-Netzwerke | 47pF | -20% to 30% | 12VDC | 47 | 5% | 4R/4C | Flat | 10 | 0.635 | 3.2 X 1.6 X 0.65 | Tape and Reel | 1206 | No | Unknown | No | No | No | No | EAR99 | No | ||
EZA-ST41AAAJ
Cap RC Network 22pF 25V -20% to 30% 220 Ohm 5% 1/16W 4R/4C 85°C T/R
|
|
Panasonic | Kondensator, RC-Netzwerke | 22pF | -20% to 30% | 25VDC | 220 | 5% | 4R/4C | Flat | 10 | 0.8 | 4 X 2.1 X 0.65 | Tape and Reel | 1608 | No | Unknown | No | No | No | No | EAR99 | No | ||
EZA-ST32AAAJ
Cap RC Network 47pF 25V -20% to 30% 100 Ohm 5% 1/16W 4R/4C 85°C T/R
|
|
Panasonic | Kondensator, RC-Netzwerke | 47pF | -20% to 30% | 25VDC | 100 | 5% | 4R/4C | Flat | 10 | 0.8 | 4 X 2.1 X 0.65 | Tape and Reel | 1608 | No | Unknown | No | No | No | No | EAR99 | No | ||
EZA-ST13AAAJ
Cap RC Network 100pF 25V -20% to 30% 22 Ohm 5% 1/16W 4R/4C 85°C T/R
|
|
Panasonic | Kondensator, RC-Netzwerke | 100pF | -20% to 30% | 25VDC | 22 | 5% | 4R/4C | Flat | 10 | 0.8 | 4 X 2.1 X 0.65 | Tape and Reel | 1608 | No | Unknown | No | No | No | No | EAR99 | No | ||
EZADT33AAAJ
Cap RC Network 100pF 12V -20% to 30% 100 Ohm 5% 1/16W 4R/4C 85°C T/R
|
|
Panasonic | Kondensator, RC-Netzwerke | 100pF | -20% to 30% | 12VDC | 100 | 5% | 4R/4C | Flat | 10 | 0.635 | 3.2 X 1.6 X 0.65 | Tape and Reel | 1206 | No | Unknown | No | No | No | No | EAR99 | No | ||
EZA-CT21AAAJ
Cap RC Network 22pF 12V -20% to 30% 47 Ohm 5% 1/16W 4R/4C 85°C T/R
|
|
Panasonic | Kondensator, RC-Netzwerke | 22pF | -20% to 30% | 12VDC | 47 | 5% | 4R/4C | Flat | 10 | 0.5 | 2 X 1.25 X 0.55 | Tape and Reel | 0805 | EAR99 |