Panasonic Kondensatoren, Aluminium Polymer-Kondensatoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Special Features | Construction | Termination Style | Size - (mm) | Operating Temperature - (°C) | Terminal Pitch - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EEH-ZK1V680UV
Cap Aluminum Polymer Hybrid 68uF 35VDC 20%( 6.3 X 6.1mm) SMD 0.06 Ohm 1.2A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
320
Von 0,2893 € bis 0,3126 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
20SVP100M
Cap Aluminum Polymer 100uF 20VDC 20%( 8 X 11.9mm) SMD 0.024 Ohm 3.32A 2000h 105°C T/R
|
Bestand
392
Von 0,6703 € bis 1,6475 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
10SVP47M
Cap Aluminum Polymer 47uF 10VDC 20%( 6.3 X 5.9mm) SMD 0.05 Ohm 1.62A 2000h 105°C T/R
|
Bestand
5.000
0,3892 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
EEF-CX0D391R
Cap Aluminum Polymer 390uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5.1A 2000h 105°C T/R
|
|
Panasonic | Aluminium-Polymer-Kondensator | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
16SVPC39MV
Cap Aluminum Polymer 39uF 16VDC 20%( 5 X 5.9mm) SMD 0.027 Ohm 2.35A 2000h 105°C T/R
|
Bestand
10
Von 0,398 € bis 0,848 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
25SEK120M
Cap Aluminum Polymer 120uF 25VDC 20%( 8 X 7mm) Radial 3.5mm 0.024 Ohm 1.01A 1000h 125°C Bag
|
|
Panasonic | Aluminium-Polymer-Kondensator | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
4SVP560M
Cap Aluminum Polymer 560uF 4VDC 20%( 8 X 11.9mm) SMD 0.013 Ohm 4.52A 2000h 105°C T/R
|
|
Panasonic | Aluminium-Polymer-Kondensator | Unknown | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
20SVPS47M
Cap Aluminum Polymer 47uF 20VDC 20%( 8 X 6.9mm) SMD 0.045 Ohm 1.89A 5000h 105°C T/R
|
|
Panasonic | Aluminium-Polymer-Kondensator | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
EEF-HX1C220R
Cap Aluminum Polymer 22uF 16VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3.2A 1000h 125°C T/R
|
|
Panasonic | Aluminium-Polymer-Kondensator | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
25SVPF56M
Cap Aluminum Polymer 56uF 25VDC 20%( 6.3 X 5.9mm) SMD 0.03 Ohm 2.8A 5000h 105°C T/R
|
Bestand
74
0,4023 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
EEF-CD0J330R
Cap Aluminum Polymer 33uF 6.3VDC 20%( 7.3 X 4.3 X 1.8mm) SMD 0.028 Ohm 2A 1000h 105°C T/R
|
|
Panasonic | Aluminium-Polymer-Kondensator | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
25SVPF100M
Cap Aluminum Polymer 100uF 25VDC 20%( 8 X 6.9mm) SMD 0.024 Ohm 3.2A 5000h 105°C T/R
|
Bestand
325
Von 0,4778 € bis 0,8844 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
2SEPC1000MX
Cap Aluminum Polymer 1000uF 2.5VDC 20%( 8 X 9mm) Radial 3.5mm 0.007 Ohm 6.1A 5000h 105°C Bag
|
Bestand
5
1,1272 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
EEF-CX0G331R
Cap Aluminum Polymer 330uF 4VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5.1A 2000h 105°C T/R
|
Bestand
2
0,3061 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
10SVPE220M
Cap Aluminum Polymer 220uF 10VDC 20%( 6.3 X 5.9mm) SMD 0.02 Ohm 2.7A 2000h 105°C T/R
|
Bestand
821
Von 0,9018 € bis 1,4134 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
EEHZC1V271P
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10.2mm) SMD 0.02 Ohm 2A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
86.500
Von 1,6128 € bis 1,8903 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||
EEH-ZK1E151XV
Cap Aluminum Polymer Hybrid 150uF 25VDC 20%( 6.3 X 8mm) SMD 0.03 Ohm 1.8A 4000h 125°C T/R Automotive AEC-Q200
|
|
Panasonic | Aluminium-Polymer-Kondensator | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
6SVP470MX
Cap Aluminum Polymer 470uF 6.3VDC 20%( 10 X 7.9mm) SMD 0.025 Ohm 3.7A 2000h 105°C T/R
|
|
Panasonic | Aluminium-Polymer-Kondensator | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
EEF-LX0D471R4
Cap Aluminum Polymer 470uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8.5A 2000h 105°C T/R
|
Bestand
6.944
Von 0,266 € bis 0,3023 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
ECG-CY0G471R
Cap Aluminum Polymer 470uF 4VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 5.1A 2000h 85°C T/R
|
|
Panasonic | Aluminium-Polymer-Kondensator | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
EEF-HX0D471R4
Cap Aluminum Polymer 470uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8.5A 1000h 125°C T/R
|
|
Panasonic | Aluminium-Polymer-Kondensator | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
100SXV27M
Cap Aluminum Polymer 27uF 100VDC 20%( 10 X 12.6mm) SMD 0.03 Ohm 0.94A 1000h 125°C T/R
|
Bestand
4.400
Von 1,1125 € bis 1,2278 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
10SVPS68M
Cap Aluminum Polymer 68uF 10VDC 20%( 6.3 X 5.9mm) SMD 0.03 Ohm 2.2A 5000h 105°C T/R
|
|
Panasonic | Aluminium-Polymer-Kondensator | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
10SVPS10M
Cap Aluminum Polymer 10uF 10VDC 20%( 4 X 5.4mm) SMD 0.22 Ohm 0.7A 5000h 105°C T/R
|
Bestand
556
Von 0,3846 € bis 0,3925 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
16SVPK220M
Cap Aluminum Polymer 220uF 16VDC 20%( 6.3 X 5.9mm) SMD 0.022 Ohm 1.04A 1000h 125°C T/R
|
Bestand
77.000
Von 0,3729 € bis 0,3902 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 220uF | 20% | 16VDC | 0.022 | Standard | 1040 | 704@2Min | 1000 | Cylindrical | 6.3 X 5.9 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | No |