STMicroelectronics Thyristoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Maximum Rate of Rise of On-State Current - (A/us) | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Gate Trigger Voltage - (V) | Maximum Gate Trigger Current - (mA) | Surge Current Rating - (A) | Maximum Holding Current - (mA) | Rated Average On-State Current - (A) | Repetitive Peak Reverse Voltage - (V) | Peak On-State Voltage - (V) | Maximum Gate Peak Inverse Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | RMS On-State Current - (A) | Repetitive Peak Off-State Current - (mA) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
T410-700T
TRIAC 700V 4A(RMS) 31A 3-Pin(3+Tab) TO-220AB Tube
|
0,3787 €
pro Stück
|
STMicroelectronics | TRIACs | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
T830-8FP
TRIAC 800V 8A(RMS) 84A 3-Pin(3+Tab) TO-220FPAB Tube
|
|
STMicroelectronics | TRIACs | 100 | 2500(Min) | 1.3 | 30 | 50 | 800 | 1.55@11A | 800 | 8 | 0.005 | Tube | 3 | TO-220FPAB | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
TS820-600H
Thyristor SCR 600V 73A 3-Pin(3+Tab) IPAK Tube
|
|
STMicroelectronics | Silicon Controlled Rectifiers - SCRs | 50 | 5(Min) | 0.8 | 0.2 | 5 | 5 | 600 | 1.6@16A | 8(Min) | 600 | 0.005 | Tube | 3 | IPAK | TO-251 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||
TXN612RG
SCR 600V 12A(RMS) 125A 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | Silicon Controlled Rectifiers - SCRs | 100 | 200(Min) | 1.5 | 15 | 30 | 8 | 600 | 1.6@24A | 600 | 12 | 0.01 | Tube | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
TYN225RG
Thyristor SCR 200V 260A 3-Pin(3+Tab) TO-220AB Tube
|
1,0828 €
pro Stück
|
STMicroelectronics | Silicon Controlled Rectifiers - SCRs | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
TYN1212RG
Thyristor SCR 1.2KV 120A 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | Silicon Controlled Rectifiers - SCRs | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
TYN408GRG
SCR 400V 8A(RMS) 84A 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | Silicon Controlled Rectifiers - SCRs | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
Z0402MF0AA2
TRIAC 600V 21A 3-Pin TO-202 Tube
|
|
STMicroelectronics | TRIACs | 1.3 | 3 | 3 | 600 | 2@5.5A | 600 | 0.005 | Tube | 3 | TO-202 | TO | No | No | No | No | No | EAR99 | No | |||||||||||
Z0402MF 1AA2
TRIAC 600V 4A(RMS) 21A 3-Pin TO-202 Bag
|
|
STMicroelectronics | TRIACs | 20 | 10(Min) | 1.3 | 3 | 3 | 600 | 2@5.5A | 600 | 4 | 0.005 | Bag | 3 | TO-202 | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
T1625T-8I
TRIAC 800V 126A 3-Pin(3+Tab) TO-220AB Insulated Tube
|
|
STMicroelectronics | TRIACs | 100 | 500(Min) | 1.3 | 50 | 35 | 800 | 1.55@22.6A | 800 | 0.005 | Tube | 3 | TO-220AB Insulated | TO | No | No | No | No | No | EAR99 | No | |||||||||
T2550H-600TRG
TRIAC 600V 25A(RMS) 260A 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | TRIACs | 50 | 500(Min) | 1.3 | 50 | 75 | 600 | 1.5@35A | 600 | 25 | 0.005 | Tube | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
X0405MF 1AA2
Thyristor SCR 600V 33A 3-Pin TO-202 Bulk
|
|
STMicroelectronics | Silicon Controlled Rectifiers - SCRs | 50 | 15(Min) | 0.8 | 0.05 | 5 | 0.9 | 600 | 1.8@8A | 8(Min) | 600 | 0.005 | Bag | 3 | TO-202 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
Z0405MF 1AA2
TRIAC 600V 1A(RMS) 21A 3-Pin TO-202 Bulk
|
|
STMicroelectronics | TRIACs | 20 | 20(Min) | 1.3 | 5 | 5 | 600 | 2@5.5A | 600 | 1 | 0.005 | Bulk | 3 | TO-202 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
Z0409NF 1AA2
TRIAC 800V 4A(RMS) 21A 3-Pin TO-202 Bag
|
|
STMicroelectronics | TRIACs | 20 | 100(Min) | 1.3 | 10 | 10 | 800 | 2@5.5A | 800 | 4 | 0.005 | Bag | 3 | TO-202 | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
BTB08-400CRG
TRIAC 400V 84A 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | TRIACs | 50 | 1.5 | 50 | 25 | 400 | 1.75@11A | 400 | 0.01 | Tube | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
BTA16-700BRG
TRIAC 700V 16A(RMS) 168A 3-Pin(3+Tab) TO-220AB Tube
|
Bestand
107
0,6175 €
pro Stück
|
STMicroelectronics | TRIACs | 50 | 400 | 1.3 | 100 | 50 | 700 | 1.55@22.5A | 700 | 16 | 0.005 | Tube | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
T3035H-8T
TRIAC 800V 30A(RMS) 283A 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | TRIACs | 100 | 1500(Min) | 1.3 | 35 | 60 | 800 | 1.55@42A | 800 | 30 | 0.005 | Tube | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||
T1610T-8FP
TRIAC 800V 16A(RMS) 126A 3-Pin(3+Tab) TO-220FPAB Tube
|
|
STMicroelectronics | TRIACs | 100 | 250(Min) | 1.3 | 10 | 15 | 800 | 1.55@22.6A | 800 | 16 | 0.0075 | Tube | 3 | TO-220FPAB | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
BTA26-700BRG
TRIAC 700V 25A(RMS) 260A 3-Pin(3+Tab) TOP Tube
|
2,9318 €
pro Stück
|
STMicroelectronics | TRIACs | 50 | 250(Min) | 1.3 | 100 | 80 | 700 | 1.7@35A | 700 | 25 | 0.01 | Tube | 3 | TOP | TOP | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
BTA06-400TRG
TRIAC 400V 63A 3-Pin(3+Tab) TO-220AB Tube
|
Von 0,5964 € bis 0,6447 €
pro Stück
|
STMicroelectronics | TRIACs | 50 | 1.5 | 5 | 15 | 400 | 1.65@8.5A | 400 | 0.01 | Tube | 3 | TO-220AB | TO-220 | No | No | No | No | No | EAR99 | No | ||||||||||
BTW69-200RG
Thyristor SCR 200V 525A 3-Pin(3+Tab) TOP Tube
|
Bestand
120
3,4148 €
pro Stück
|
STMicroelectronics | Silicon Controlled Rectifiers - SCRs | 3 | TOP | TOP | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
BTA12-700CRG
Triac 700V 125A 3-Pin(3+Tab) To-220Ab Insulated Tube
|
0,5921 €
pro Stück
|
STMicroelectronics | TRIACs | 50 | 1.5 | 50 | 25 | 700 | 1.5@17A | 700 | 0.01 | Tube | 3 | TO-220AB Insulated | TO | No | No | No | No | No | EAR99 | No | ||||||||||
ACS120-7SB
TRIAC 700V 2A(RMS) 21A 3-Pin(2+Tab) DPAK Tube
|
Von 0,3714 € bis 0,3756 €
pro Stück
|
STMicroelectronics | TRIACs | 3 | DPAK | TO-252 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
BTA06-600BWRG
TRIAC 600V 6A(RMS) 63A 3-Pin(3+Tab) TO-220AB Tube
|
Bestand
89
0,4021 €
pro Stück
|
STMicroelectronics | TRIACs | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
BTA10-800CWRG
TRIAC 800V 105A 3-Pin(3+Tab) TO-220AB Insulated Tube
|
0,6883 €
pro Stück
|
STMicroelectronics | TRIACs | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes |