STMicroelectronics Thyristoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Maximum Rate of Rise of On-State Current - (A/us) | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Gate Trigger Voltage - (V) | Maximum Gate Trigger Current - (mA) | Surge Current Rating - (A) | Maximum Holding Current - (mA) | Rated Average On-State Current - (A) | Repetitive Peak Reverse Voltage - (V) | Peak On-State Voltage - (V) | Maximum Gate Peak Inverse Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | RMS On-State Current - (A) | Repetitive Peak Off-State Current - (mA) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BTA08-600TWRG
TRIAC 600V 8A(RMS) 84A 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | TRIACs | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
BTA12-600CRG
TRIAC 600V 12A(RMS) 126A 3-Pin(3+Tab) TO-220AB Insulated Tube
|
|
STMicroelectronics | TRIACs | 3 | TO-220AB Insulated | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
BTA12-600BRG
TRIAC 600V 126A 3-Pin(3+Tab) TO-220AB Insulated Tube
|
|
STMicroelectronics | TRIACs | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
BTA10-800BWRG
TRIAC 800V 105A 3-Pin(3+Tab) TO-220AB Insulated Tube
|
|
STMicroelectronics | TRIACs | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
BTA16-600BWRG
TRIAC 600V 16A(RMS) 168A 3-Pin(3+Tab) TO-220AB Insulated Tube
|
|
STMicroelectronics | TRIACs | 3 | TO-220AB Insulated | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
BTA26-800CWRG
TRIAC 800V 25A(RMS) 260A 3-Pin(3+Tab) TOP Insulated Tube
|
|
STMicroelectronics | TRIACs | 3 | TOP Insulated | TOP | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
BTA25-600B
TRIAC 600V 30A(RMS) 260A 3-Pin RD-91 Bag
|
|
STMicroelectronics | TRIACs | 3 | RD-91 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
BTB41-800BRG
TRIAC 800V 420A 3-Pin(3+Tab) TOP Tube
|
|
STMicroelectronics | TRIACs | 3 | TOP | TOP | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
BTB08-600SWRG
TRIAC 600V 8A(RMS) 84A 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | TRIACs | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
BTA16-600CWRG
TRIAC 600V 168A 3-Pin(3+Tab) TO-220AB Insulated Tube
|
|
STMicroelectronics | TRIACs | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
BTA16-800CWRG
TRIAC 800V 16A(RMS) 168A 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | TRIACs | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
BTA40-800B
TRIAC 800V 420A 3-Pin RD-91 Bag
|
|
STMicroelectronics | TRIACs | 3 | RD-91 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
BTB08-600BRG
TRIAC 600V 8A(RMS) 84A 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | TRIACs | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
BTB12-600CRG
TRIAC 600V 126A 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | TRIACs | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
TS110-8A1-AP
SCR 800V 1.25A(RMS) 21A 3-Pin TO-92 Ammo
|
|
STMicroelectronics | Silicon Controlled Rectifiers - SCRs | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
TYN640RG
SCR 600V 40A(RMS) 480A 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | Silicon Controlled Rectifiers - SCRs | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
P0102DA 2AL3
Thyristor SCR 400V 8A 3-Pin TO-92 Ammo
|
|
STMicroelectronics | Silicon Controlled Rectifiers - SCRs | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
P0111DA 5AL3
SCR 400V 0.8A(RMS) 8A 3-Pin TO-92 T/R
|
|
STMicroelectronics | Silicon Controlled Rectifiers - SCRs | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
ACS108-8SN-TR
TRIAC 800V 0.8A(RMS) 13.7A 4-Pin(3+Tab) SOT-223 T/R
|
|
STMicroelectronics | TRIACs | 4 | SOT-223 | SOT | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
AVS10CB
TRIAC 600V 8A(RMS) 85A 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | TRIACs | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
ACS102-6T1-TR
TRIAC 600V 0.2A(RMS) 7.6A 8-Pin SO N T/R
|
|
STMicroelectronics | TRIACs | 8 | SO N | SO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
ACST1035-7T
TRIAC 700V 105A 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | TRIACs | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
ACST410-8BTR
TRIAC 800V 32A 3-Pin(2+Tab) DPAK T/R
|
|
STMicroelectronics | TRIACs | 3 | DPAK | TO-252 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
ACST610-8T
TRIAC 800V 47A 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | TRIACs | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
BTA08-600CRG
TRIAC 600V 8A(RMS) 84A 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | TRIACs | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |