ADP7142UJ-EVALZ, SOIC Evaluation Board for Evaluating the ADP7142 40V, 200mA Low Noise, CMOS LDOs
Referenzdesign unter Verwendung des Teils ADP7142ARDZ von Analog Devices
Für Endprodukte
- Power Supplies
Beschreibung
- ADP7142UJ-EVALZ, Evaluation Board for Evaluating the ADP7142 40V, 200mA Low Noise, CMOS LDOs. The ADP7142 evaluation board is used to demonstrate the functionality of the ADP7142 series of linear regulators. Simple device measurements such as line and load regulation, dropout and ground current can be demonstrated with just a single voltage source, a voltmeter, an ammeter and load resistors
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 40 V
-
Output Current0.2 A
-
TopologyLDO
Empfohlene Bauteile (16)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
ADP7142ACPZN3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A Medical 6-Pin LFCSP EP T/R | In den Warenkorb | |
|
ADP7142ACPZN-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V to 19.5V 0.2A Medical 6-Pin LFCSP EP T/R | In den Warenkorb | |
|
ADP7142ACPZN3.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.8V 0.2A Medical 6-Pin LFCSP EP T/R | In den Warenkorb | |
|
ADP7142ACPZN1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.2A Medical 6-Pin LFCSP EP T/R | In den Warenkorb | |
|
ADP7142ACPZN2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.2A Medical 6-Pin LFCSP EP T/R | In den Warenkorb | |
|
ADP7142ACPZN5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.2A Medical 6-Pin LFCSP EP T/R | In den Warenkorb | |
|
ADP7142ARDZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A Medical 8-Pin SOIC N EP T/R | In den Warenkorb | |
|
ADP7142ARDZ-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A Medical 8-Pin SOIC N EP Tube | In den Warenkorb | |
|
ADP7142ARDZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V to 19.5V 0.2A Medical 8-Pin SOIC N EP T/R | In den Warenkorb | |
|
ADP7142ARDZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.2A Medical 8-Pin SOIC N EP T/R | In den Warenkorb | |
|
ADP7142ARDZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.2A Medical 8-Pin SOIC N EP T/R | In den Warenkorb | |
|
ADP7142ARDZ-1.8 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.2A Medical 8-Pin SOIC N EP Tube | In den Warenkorb |