Typical Application for NCV5661 Low Output Voltage, Ultra-Fast 1.0 A Low Dropout Linear Regulator with Enable for Adjustable Output
Referenzdesign unter Verwendung des Teils NCV5661 von onsemi
Für Endprodukte
- Constant Current Regulators
- Electronic Equipment
- Gaming and Toys
- Network Equipment
- Post-Regulators
- Power Supplies
- Servers
- STB and DVR
Beschreibung
- Typical Application for NCV5661 Low Output Voltage, Ultra-Fast 1.0 A Low Dropout Linear Regulator with Enable for Adjustable Output. The NCV5661 is a high performance, low dropout linear regulator designed for high power applications that require up to 1.0 A current. It is offered in both fixed and adjustable output versions. With output voltages as low as 0.9 V and ultra-fast response times for load transients, the NCP5661/NCV5661 also provides additional features such as Enable and Error Flag (for the fixed output version), increasing the utility of these devices
Haupteigenschaften
-
Conversion TypeDC to DC
-
TopologyLDO
Empfohlene Bauteile (8)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
NCV5661DT33RKG | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 1A 5-Pin(4+Tab) DPAK T/R Automotive AEC-Q100 | In den Warenkorb | |
|
|
NCV5661MN18T2G | onsemi | Linear Regulators | LDO Regulator Pos 1.8V 1A 6-Pin DFN EP T/R Automotive AEC-Q100 | In den Warenkorb | |
|
|
NCV5661DT12RKG | onsemi | Linear Regulators | LDO Regulator Pos 1.2V 1A Automotive AEC-Q100 5-Pin(4+Tab) DPAK T/R | In den Warenkorb | |
|
|
NCV5661MN33T2G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 1A 6-Pin DFN EP T/R Automotive AEC-Q100 | In den Warenkorb | |
|
|
NCV5661MN15T2G | onsemi | Linear Regulators | LDO Regulator Pos 1.5V 1A 6-Pin DFN EP T/R Automotive AEC-Q100 | In den Warenkorb | |
|
|
NCV5661DTADJRKG | onsemi | Linear Regulators | LDO Regulator Pos 0.9V 1A Automotive AEC-Q100 5-Pin(4+Tab) DPAK T/R | In den Warenkorb | |
|
|
NCV5661MNADJT2G | onsemi | Linear Regulators | LDO Regulator Pos 0.9V 1A 6-Pin DFN EP T/R Automotive AEC-Q100 | In den Warenkorb | |
|
|
NCV5661MN12T2G | onsemi | Linear Regulators | LDO Regulator Pos 1.2V 1A Automotive 6-Pin DFN EP T/R | In den Warenkorb | |