Typical Application for ZLDO1117 Voltage Regulator with Extended Output Voltage
Referenzdesign unter Verwendung des Teils ZLDO1117 von Diodes Incorporated
Für Endprodukte
- High-Speed Bus Termination
Beschreibung
- Typical Application for ZLDO1117 Voltage Regulator with Extended Output Voltage. The ZLDO1117 is a low dropout positive adjustable or fixed-mode regulator with 1A output current capability. The ZLDO1117 has a 2% tolerance across the industrial temperature range and is guaranteed to have lower than 1.2V dropout at full load current making it ideal to provide well-regulated outputs of 1.2V to 5V with input supply voltages up to 18V
Haupteigenschaften
-
Conversion TypeDC to DC
-
TopologyLDO
Empfohlene Bauteile (4)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
ZLDO1117QG50TA | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 5V 1A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | In den Warenkorb | |
|
|
ZLDO1117QG33TA | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.3V 1A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | In den Warenkorb | |
|
|
ZLDO1117QG18TA | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.8V 1A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | In den Warenkorb | |
|
|
ZLDO1117QG12TA | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.2V 1A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | In den Warenkorb | |