AMD Datenspeicher
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Density - (bit) | Cell Type | Density in Bits - (bit) | Programmability | Organization | Number of Words | Boot Block | Block Organization | Architecture | Location of Boot Block | Process Technology | Minimum Operating Supply Voltage - (V) | Data Bus Width - (bit) | Address Bus Width - (bit) | Number of Bits per Word - (bit) | Maximum Access Time - (ns) | In-System Programmability | Timing Type | Maximum Operating Supply Voltage - (V) | Maximum Operating Current - (mA) | Interface Type | Expansion Support | Supplier Temperature Grade | ECC Support | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AM29F080B-90EC
NOR Flash Parallel 5V 8M-bit 1M x 8 90ns 40-Pin TSOP
|
|
AMD | Flash | 40 | TSOP | SO | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
AM30LV0064DJ40E2I NAND Flash Parallel 3V/3.3V 64M-bit 8M x 8 35ns 44-Pin TSOP |
|
AMD | Flash | Unknown | 44 | TSOP | SO | No | No | No | No | No | 3A991b.1.a. | No | |||||||||||||||||||||||||||
AM2965/BRA Octal Dynamic Memory Drivers with Three state Outputs |
|
AMD | Speicher, verschiedene | 20 | CDIP | DIP | No | No | No | No | No | ||||||||||||||||||||||||||||||
5962-8552603LA PROM Parallel 16K-bit 5V 24-Pin DIP |
|
AMD | PROM | 16K | 16384 | Yes | 2Kx8 | 75 | Parallel | Military | No | 24 | DIP | DIP | No | No | No | No | EAR99 | No | |||||||||||||||||||||
AM29LV004BB120EF
NOR Flash Parallel 3V/3.3V 4M-bit 512K x 8 120ns 40-Pin TSOP
|
|
AMD | Flash | 4M | NOR | 4194304 | Yes | 512K | Yes | Asymmetrical | Sectored | Bottom | CMOS | 19 | 8 | 120 | Asynchronous | Parallel | Industrial | No | 40 | TSOP | SO | No | No | No | No | No | EAR99 | No | No | ||||||||||
AM29F016D-70SI NOR Flash Parallel 5V 16M-bit 2M x 8 70ns 44-Pin SOIC |
|
AMD | Flash | 16M | NOR | 16777216 | Yes | 2M | Yes | Symmetrical | Sectored | Bottom|Top | 21 | 8 | 70 | Asynchronous | Parallel | Industrial | No | 44 | SOIC | SO | No | No | No | No | No | 3A991b.1.a. | No | ||||||||||||
AM29DL323DB-90WDI NOR Flash Parallel 3V/3.3V 32M-bit 4M x 8/2M x 16 90ns 63-Pin FBGA |
|
AMD | Flash | 32M | NOR | 33554432 | Yes | 4M/2M | Yes | Asymmetrical | Sectored | Bottom | CMOS | 22/21 | 8/16 | 90 | Asynchronous | Parallel | Industrial | No | Unknown | 63 | FBGA | BGA | No | No | No | No | No | 3A991b.1.a. | No | ||||||||||
AM29F010B-70JF
NOR Flash Parallel 5V 1M-bit 128K x 8 70ns 32-Pin PLCC
|
|
AMD | Flash | 1M | NOR | 1048576 | Yes | 128K | No | Symmetrical | Sectored | CMOS | 17 | 8 | 70 | Asynchronous | Parallel | Industrial | No | 32 | PLCC | LCC | No | No | No | No | No | EAR99 | No | No | |||||||||||
OA1120ARD4NAD 64-bit ARM - based AMD Opteron processors |
|
AMD | Memory Modules | ||||||||||||||||||||||||||||||||||||||
AM29F200BT-50SI NOR Flash Parallel 5V 2M-bit 256K x 8/128K x 16 50ns 44-Pin SOIC |
|
AMD | Flash | 2M | NOR | 2097152 | Yes | 256K/128K | Yes | Asymmetrical | Sectored | Top | CMOS | 18/17 | 8/16 | 50 | Asynchronous | Parallel | Industrial | No | 44 | SOIC | SO | No | No | No | No | No | EAR99 | No |