GeneSiC Semiconductor Gleichrichter
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Configuration | Maximum Continuous Forward Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Junction Ambient Thermal Resistance | Maximum Diode Capacitance - (pF) | Maximum Power Dissipation - (mW) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
GC2X10MPS12-247 Diode Schottky SiC 1.2KV 82A 3-Pin(3+Tab) TO-247 |
6,1417 €
pro Stück
|
GeneSiC Semiconductor | Gleichrichter | 5 | Dual Common Cathode | Active | -55 | -55 to 175 | 82 | 3 | TO-247 | TO | No | No | No | No | EAR99 | Yes | No | |||||||
GC20MPS12-247
Diode Schottky 1.2KV 40A 2-Pin(2+Tab) TO-247
|
7,1432 €
pro Stück
|
GeneSiC Semiconductor | Gleichrichter | Active | 46 | 2 | TO-247 | No | Yes | Unknown | Unknown | EAR99 | Yes | No | ||||||||||||
GC2X15MPS12-247 Diode Schottky SiC 1.2KV 102A 3-Pin(3+Tab) TO-247 |
8,3286 €
pro Stück
|
GeneSiC Semiconductor | Gleichrichter | 10 | Dual Common Cathode | Active | -55 | -55 to 175 | 102 | 3 | TO-247 | TO | No | Yes | Unknown | Unknown | EAR99 | Yes | No | |||||||
GC2X20MPS12-247 Diode Schottky SiC 1.2KV 180A 3-Pin(3+Tab) TO-247 |
13,0612 €
pro Stück
|
GeneSiC Semiconductor | Gleichrichter | 18 | Dual Common Cathode | Active | -55 | -55 to 175 | 180 | 3 | TO-247 | TO | No | EAR99 | Yes | No | ||||||||||
GC2X50MPS06-227 Silicon Carbide Schottky Diode |
|
GeneSiC Semiconductor | Gleichrichter | 4 | SOT-227 | No | EAR99 | Yes | No | |||||||||||||||||
MBR200100CTS
Diode Schottky 100V 200A 4-Pin SOT-227
|
|
GeneSiC Semiconductor | Gleichrichter | 10@80V | Dual | Active | -40 | -40 to 175 | 100 | 200 | 4 | SOT-227 | No | No | No | No | No | EAR99 | No | |||||||
MBR20045CT Diode Schottky 45V 200A 3-Pin Twin Tower |
|
GeneSiC Semiconductor | Gleichrichter | 1000 | Dual Common Cathode | Active | -40 | -40 to 175 | 45 | 200 | 3 | Twin Tower | No | No | No | No | EAR99 | Yes | No | |||||||
MBR2X100A060 Schottky Rectifier Module Type 200 A |
|
GeneSiC Semiconductor | Gleichrichter | Active | 4 | SOT-227 | No | No | No | No | EAR99 | No | ||||||||||||||
MBRH12045
Diode Schottky 45V 120A 2-Pin(2+Tab) Case D-67
|
|
GeneSiC Semiconductor | Gleichrichter | 1000 | Single | Active | -40 | -40 to 175 | 45 | 120 | 2 | Case D-67 | No | No | No | No | No | EAR99 | Yes | No | ||||||
MBR600100CT
Diode Schottky 100V 600A 3-Pin Twin Tower
|
Bestand
30
|
GeneSiC Semiconductor | Gleichrichter | 1000 | Dual Common Cathode | Active | -40 | -40 to 150 | 100 | 600 | 3 | Twin Tower | No | No | No | No | EAR99 | Yes | No | |||||||
MBR40060CT
Diode Schottky 60V 400A 3-Pin Twin Tower
|
|
GeneSiC Semiconductor | Gleichrichter | 1000 | Dual Common Cathode | Active | -55 | -55 to 150 | 60 | 400 | 3 | Twin Tower | No | No | No | No | No | EAR99 | No | |||||||
MBR6040R
Diode Schottky 40V 60A 2-Pin DO-5
|
|
GeneSiC Semiconductor | Gleichrichter | 5000@20V | Single | Active | -55 | -55 to 150 | 60 | 2 | DO-5 | DO | No | No | No | No | EAR99 | No | ||||||||
MBR60100
Diode Schottky 100V 60A 2-Pin DO-5
|
|
GeneSiC Semiconductor | Gleichrichter | 5000@20V | Single | Active | -65 | -65 to 150 | 100 | 60 | 2 | DO-5 | DO | No | No | No | No | EAR99 | No | |||||||
MURH10060
Diode Switching Si 600V 100A 2-Pin(2+Tab) Case D-67
|
Bestand
30
|
GeneSiC Semiconductor | Gleichrichter | 25 | Single | Active | -55 | -55 to 150 | 600 | 100 | 2 | Case D-67 | No | No | No | No | No | EAR99 | Yes | No | ||||||
MUR5010
Diode Switching 100V 50A 2-Pin DO-5
|
|
GeneSiC Semiconductor | Gleichrichter | 10@50V | Single | Active | -55 | -55 to 150 | 50 | 2 | DO-5 | DO | No | No | No | No | No | No | EAR99 | No | ||||||
MUR20040CT
Diode Switching 400V 200A 3-Pin Twin Tower
|
|
GeneSiC Semiconductor | Gleichrichter | 25 | Dual Common Cathode | Active | -55 | -55 to 150 | 400 | 200 | 3 | Twin Tower | No | No | No | No | EAR99 | No | ||||||||
MUR5020 Diode Switching 200V 50A 2-Pin DO-5 |
|
GeneSiC Semiconductor | Gleichrichter | 10@50V | Single | Active | -55 | -55 to 150 | 200 | 50 | 2 | DO-5 | DO | No | No | No | No | No | No | EAR99 | No | |||||
S16MR
Diode Switching 1KV 16A 2-Pin DO-4
|
|
GeneSiC Semiconductor | Gleichrichter | 10@50V | Single | Active | -65 | -65 to 175 | 1000 | 16 | 2 | DO-4 | DO | No | No | No | No | No | EAR99 | No | ||||||
MURT20040
Diode Switching 400V 200A 3-Pin Three Tower
|
|
GeneSiC Semiconductor | Gleichrichter | 25 | Dual Common Cathode | Active | -55 | -55 to 150 | 400 | 200 | 3 | Three Tower | No | No | No | No | EAR99 | No | ||||||||
1N3296A
Diode Switching 1.2KV 100A 2-Pin DO-8
|
|
GeneSiC Semiconductor | Gleichrichter | 9000 | Single | Active | -55 | -55 to 150 | 100 | 2 | DO-8 | DO | No | No | No | No | EAR99 | Yes | No | |||||||
1N2128A
Diode Switching 50V 60A 2-Pin DO-5
|
|
GeneSiC Semiconductor | Gleichrichter | 10 | Single | Active | -55 | -55 to 150 | 50 | 60 | 2 | DO-5 | DO | No | No | No | No | EAR99 | Yes | No | ||||||
FST16045
Diode Schottky 45V 160A 3-Pin(3+Tab) TO-249AB
|
|
GeneSiC Semiconductor | Gleichrichter | 1000 | Dual Common Cathode | Active | -40 | -40 to 125 | 45 | 160 | 3 | TO-249AB | No | No | No | No | No | EAR99 | Yes | No | ||||||
FR70GR02 Diode Switching 400V 70A 2-Pin DO-5 |
|
GeneSiC Semiconductor | Gleichrichter | 25@100V | Single | -40 | -40 to 125 | 400 | 70 | 2 | DO-5 | DO | No | No | No | No | No | EAR99 | Yes | No | ||||||
GB10SLT12-252
Diode Schottky 1.2KV 49A 3-Pin(2+Tab) TO-252
|
|
GeneSiC Semiconductor | Gleichrichter | 250 | Single | NRND | -55 | -55 to 175 | 25 | 3 | TO-252 | TO | No | No | No | No | EAR99 | No | ||||||||
GB05MPS17-247
Diode Schottky SiC 1.7KV 25A 2-Pin(2+Tab) TO-247
|
Von 5,3434 € bis 5,8806 €
pro Stück
|
GeneSiC Semiconductor | Gleichrichter | 6 | Single | Active | -55 | -55 to 175 | 25 | 2 | TO-247 | Unknown | No | No | No | No | EAR99 | Yes | No |