Honeywell Schnappschalter
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Switch Configuration | Actuator Style | Pole Throw Configuration | Maximum Current Rating - (A) | Maximum Power Rating - (VA) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Mounting | Termination Style | Body Orientation | Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Operating Force - (N) | Minimum Insulation Resistance - (MOhm) | Contact Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BZ-RW84
Switch Snap Action N.O./N.C. SPDT Straight Lever 16A 480VAC 186.42VA 0.21N Screw Mount Quick Connect Automotive
|
|
Honeywell | Schnappschalter | N.O./N.C. | Straight Lever | SPDT | Screw Mount | Quick Connect | Straight | Silver | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||
V15T16-CP200-K
Switch Snap Action N.O. SPST Pin Plunger Quick Connect 16A 250VAC 372.85VA 1.96N Screw Mount
|
|
Honeywell | Schnappschalter | N.O. | Pin Plunger | SPST | 50000@(CQC/ENEC) | 5000000 | Screw Mount | Quick Connect | Straight | >=100 | Silver Cadmium Oxide | No | No | No | No | No | EAR99 | No | |||||||||||
V15T16-CZ200-K
Switch Snap Action N.O./N.C. SPDT Pin Plunger 16A 250VAC 372.85VA 1.96N Screw Mount Quick Connect
|
|
Honeywell | Schnappschalter | N.O./N.C. | Pin Plunger | SPDT | 50000@(CQC/ENEC) | 5000000 | Screw Mount | Quick Connect | Straight | >=100 | Silver Cadmium Oxide | No | No | No | No | No | EAR99 | No | |||||||||||
BZ-2RQ1020-A2
Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger 15A Screw Mount Screw
|
|
Honeywell | Schnappschalter | N.O./N.C. | High Overtravel Plunger | SPDT | 100000 | 20000000 | Screw Mount | Screw | Straight | 100 | No | No | No | EAR99 | No | ||||||||||||||
BZ-2RQ1017-A2
Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger Panel Mount Wire Lead
|
|
Honeywell | Schnappschalter | N.O./N.C. | High Overtravel Plunger | SPDT | Panel Mount | Wire Lead | No | No | No | EAR99 | No | ||||||||||||||||||
YA-2RB-D504
Switch Snap Action N.O. SPST Plunger 20A 480VAC 250VDC 1491.4VA 6.12N Screw Mount Quick Connect Automotive
|
|
Honeywell | Schnappschalter | N.O. | Plunger | SPST | Screw Mount | Quick Connect | Straight | Silver | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||
V7-2B27P07
Switch Snap Action N.O. SPST Plunger 11A 277VAC 250VDC 248.57VA 0.74N Thru-Hole PC Pins
|
|
Honeywell | Schnappschalter | N.O. | Plunger | SPST | 10000000 | Through Hole | PC Pins | Straight | Silver | No | No | No | No | No | EAR99 | No | |||||||||||||
V7-7B19D8-426
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 11A 277VAC 250VDC 248.57VA 1.67N Screw Mount
|
|
Honeywell | Schnappschalter | N.O./N.C. | Lever | SPDT | Screw Mount | Quick Connect | Straight | Silver | No | No | No | No | No | EAR99 | No | ||||||||||||||
WZ-2RQ1846
Switch Snap Action N.C. SPST Roller Plunger 16A 480VAC 250VDC 186.42VA 3.61N Panel Mount Quick Connect
|
|
Honeywell | Schnappschalter | N.C. | Roller Plunger | SPST | Panel Mount | Quick Connect | Straight | Silver | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||
WZ-R141
Switch Snap Action N.C. SPST Plunger 16A 480VAC 186.42VA 2.5N Screw Mount Solder Automotive
|
|
Honeywell | Schnappschalter | N.C. | Plunger | SPST | Screw Mount | Solder | Straight | Silver | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||
YZ-3RW845547-A2-S
Switch Snap Action N.O. SPST Lever 16A 480VAC 250VDC 186.42VA 0.18N Screw Mount Screw
|
|
Honeywell | Schnappschalter | N.O. | Lever | SPST | Screw Mount | Screw | Straight | Silver | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||
ZV50B50A01
Switch Snap Action N.O./N.C. SPDT Pin Plunger 6A 250VAC 125VDC 0.59N Thru-Hole PC Pins
|
|
Honeywell | Schnappschalter | N.O./N.C. | Pin Plunger | SPDT | 10000 | 10000000 | Through Hole | PC Pins | Right Angle | 100 | Silver | No | No | No | No | EAR99 | No | ||||||||||||
V7-1Z13E9-015-1 Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 25A 277VAC 1491.4VA 2.66N Screw Mount |
|
Honeywell | Schnappschalter | N.O./N.C. | Lever | SPDT | Screw Mount | Quick Connect | Straight | No | No | No | No | No | EAR99 | No | |||||||||||||||
V7-1C33E9 Switch Snap Action N.C. SPST Plunger Quick Connect 15.1A 277VAC 250VDC 372.85VA 1.47N Screw Mount |
|
Honeywell | Schnappschalter | N.C. | Plunger | SPST | Screw Mount | Quick Connect | Straight | No | No | No | No | No | EAR99 | No | |||||||||||||||
V7-7B29D883 Switch Snap Action N.O. SPST Pin Plunger 11A 277VAC 250VDC 248.57VA 2.22N |
|
Honeywell | Schnappschalter | N.O. | Pin Plunger | SPST | 10000000 | Silver | No | No | No | No | EAR99 | No | |||||||||||||||||
10BS211 Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 20A 480VAC 1118.55VA 5.56N Screw Mount |
|
Honeywell | Schnappschalter | N.O./N.C. | Pin Plunger | SPDT | Screw Mount | Screw | Straight | No | No | EAR99 | No | ||||||||||||||||||
11SM701-H58 Switch Snap Action N.O./N.C. SPDT Plunger Turret 5A 250VAC 30VDC 0.55N Screw Mount |
|
Honeywell | Schnappschalter | N.O./N.C. | Plunger | SPDT | Screw Mount | Turret | Straight | No | No | No | No | No | EAR99 | No | |||||||||||||||
11SM711 Switch Snap Action N.O./N.C. SPDT Plunger Solder Lug 5A 250VAC 30VDC 0.55N Screw Mount |
|
Honeywell | Schnappschalter | N.O./N.C. | Plunger | SPDT | Screw Mount | Solder Lug | Straight | No | No | No | No | No | EAR99 | No | |||||||||||||||
14XE24 Switch Snap Action N.O. SPST Plunger Wire Lead 5A 28VDC 2.78N Screw Mount |
|
Honeywell | Schnappschalter | N.O. | Plunger | SPST | Screw Mount | Wire Lead | Straight | No | No | No | No | No | EAR99 | No | |||||||||||||||
311SM95
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder Lug 5A 250VAC 30VDC 0.44N Screw Mount
|
|
Honeywell | Schnappschalter | N.O./N.C. | Simulated Roller Lever | SPDT | Screw Mount | Solder Lug | Straight | No | No | No | No | No | EAR99 | No | |||||||||||||||
311SM7021. Subminiature Basic Switch |
|
Honeywell | Schnappschalter | No | No | No | EAR99 | No | |||||||||||||||||||||||
6AS201
Switch Snap Action N.O./N.C. SPDT Roller Lever 15A 480VAC 250VDC 186.42VA 4.17N Screw Mount Quick Connect
|
|
Honeywell | Schnappschalter | N.O./N.C. | Roller Lever | SPDT | 100000 | 20000000 | Screw Mount | Quick Connect | Straight | 100 | Silver | No | No | No | No | No | EAR99 | No | |||||||||||
BZ-2RW8497-A2
Switch Snap Action N.O./N.C. SPDT Straight Lever 16A 480VAC 250VDC 186.42VA 0.42N Screw Mount Screw Automotive
|
|
Honeywell | Schnappschalter | N.O./N.C. | Straight Lever | SPDT | Screw Mount | Screw | Straight | Silver | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||
BM-1RW822-A2
Switch Snap Action N.O./N.C. SPDT Roller Lever 22A 480VAC 372.85VA 1.6N Screw Mount Screw Automotive
|
|
Honeywell | Schnappschalter | N.O./N.C. | Roller Lever | SPDT | 100000 | 20000000 | Screw Mount | Screw | Straight | 100 | Silver Cadmium Oxide | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||
BZ-2R708-P7
Switch Snap Action N.O./N.C. SPDT Plunger 16A 480VAC 250VDC 186.42VA 3.61N Screw Mount Quick Connect Automotive
|
|
Honeywell | Schnappschalter | N.O./N.C. | Plunger | SPDT | Screw Mount | Quick Connect | Straight | Silver | No | No | Yes | Unknown | Unknown | EAR99 | No |