Panasonic Kondensatoren, Aluminium Polymer-Kondensatoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Special Features | Construction | Termination Style | Size - (mm) | Operating Temperature - (°C) | Terminal Pitch - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EEH-ZF1E151P
Cap Aluminum Polymer Hybrid 150uF 25VDC 20%( 8 X 10.2mm) SMD 0.027 Ohm 0.8A 1000h 150°C T/R Automotive AEC-Q200
|
Bestand
596
0,5862 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
EEH-ZA1J560P
Cap Aluminum Polymer Hybrid 56uF 63VDC 20%( 10 X 10.2mm) SMD 0.03 Ohm 1.8A 10000h 105°C Automotive T/R
|
Bestand
101
0,9018 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||
EEF-CX0D471R
Cap Aluminum Polymer 470uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5.1A 2000h 105°C T/R
|
Bestand
2.878
Von 0,2609 € bis 0,2875 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
35SEK82M
Cap Aluminum Polymer 82uF 35VDC 20%( 8 X 7mm) Radial 3.5mm 0.025 Ohm 0.96A 1000h 125°C Bag
|
Bestand
3
0,1516 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 82uF | 20% | 35VDC | 0.025 | Standard | 0.96 | 574@2Min | 1000 | Aluminum Cylindrical Can | Radial | 8 X 7 | 3.5 | Polar | Bag | 0.12 | No | No | No | No | EAR99 | No | ||||||||
35SEF22M
Cap Aluminum Polymer 22uF 35VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.035 Ohm 0.82A 1000h 125°C Bag
|
Bestand
508
Von 0,3148 € bis 0,4345 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
EEF-SE0D471R
Cap Aluminum Polymer 470uF 2VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.005 Ohm 4A 1000h 105°C T/R
|
Bestand
34.000
1,0405 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
EEH-ZL1V471P
Cap Aluminum Polymer Hybrid 470uF 35VDC 20%( 10 X 10.2mm) SMD 0.016 Ohm 3.3A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
67
Von 1,1186 € bis 1,266 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Yes | AEC-Q200 | Yes | Unknown | No | |||||||||||||||||||||||||
EEH-ZA1E101XV
Cap Aluminum Polymer Hybrid 100uF 25VDC 20%( 6.3 X 8mm) SMD 0.03 Ohm 2A 10000h 105°C T/R Automotive AEC-Q200
|
Bestand
304
0,4667 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
EEF-LX0E471R
Cap Aluminum Polymer 470uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7.5A 2000h 105°C T/R
|
|
Panasonic | Aluminium-Polymer-Kondensator | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
20SVP33M
Cap Aluminum Polymer 33uF 20VDC 20%( 8 X 6.9mm) SMD 0.045 Ohm 1.89A 2000h 105°C T/R
|
|
Panasonic | Aluminium-Polymer-Kondensator | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
10SVQP120M
Cap Aluminum Polymer 120uF 10VDC 20%( 8 X 6.9mm) SMD 0.035 Ohm 0.81A 1000h 125°C T/R
|
|
Panasonic | Aluminium-Polymer-Kondensator | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
32SEQP18M
Cap Aluminum Polymer 18uF 32VDC 20%( 8 X 12mm) Radial 3.5mm 0.05 Ohm 0.79A 1000h 125°C Bag
|
Bestand
70
Von 0,9018 € bis 1,5868 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
EEF-GX0D561L
Cap Aluminum Polymer 560uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.003 Ohm 10.2A 2000h 105°C T/R
|
|
Panasonic | Aluminium-Polymer-Kondensator | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
25SVPD10M
Cap Aluminum Polymer 10uF 25VDC 20%( 6.3 X 5.9mm) SMD 0.065 Ohm 0.474A 2000h 125°C Automotive T/R
|
Bestand
581
Von 0,5359 € bis 0,848 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | No | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
EEF-ST0D331R
Cap Aluminum Polymer 330uF 2VDC 20%( 7.3 X 4.3 X 1.4mm) SMD 0.006 Ohm 7.5A 2000h 105°C T/R
|
|
Panasonic | Aluminium-Polymer-Kondensator | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
16SEPF1000M
Cap Aluminum Polymer 1000uF 16VDC 20%( 10 X 13mm) Radial 5mm 0.012 Ohm 5.4A 5000h 105°C Bag
|
Bestand
171
0,5838 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
16SVP82M
Cap Aluminum Polymer 82uF 16VDC 20%( 8 X 6.9mm) SMD 0.04 Ohm 2.12A 2000h 105°C T/R
|
Bestand
1.000
Von 0,7891 € bis 0,8851 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
EEF-SX0G151ER
Cap Aluminum Polymer 150uF 4VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6.3A 2000h 105°C T/R
|
|
Panasonic | Aluminium-Polymer-Kondensator | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
EEH-ZT1V271P
Cap Aluminum Polymer 270uF 35VDC 20%( 10 X 10.2mm) SMD 0.016 Ohm 3.5A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
995
Von 0,977 € bis 1,5824 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
EEF-CT1C470R
Cap Aluminum Polymer 47uF 16VDC 20%( 7.3 X 4.3 X 1.4mm) SMD 0.04 Ohm 3.2A 2000h 105°C T/R
|
Bestand
3
1,5434 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
EEF-LX0E331R4
Cap Aluminum Polymer 330uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8.5A 2000h 105°C T/R
|
|
Panasonic | Aluminium-Polymer-Kondensator | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
20SEP100M
Cap Aluminum Polymer 100uF 20VDC 20%( 8 X 12mm) Radial 3.5mm 0.024 Ohm 3.32A 3000h 105°C Bag
|
Bestand
272
0,5273 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
EEH-ZT1H680V
Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 10.5mm) SMD 0.025 Ohm 2.7A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
475
Von 1,0701 € bis 1,3339 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
EEF-CX0J151R
Cap Aluminum Polymer 150uF 6.3VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5.1A 2000h 105°C T/R
|
|
Panasonic | Aluminium-Polymer-Kondensator | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
10SVP4R7M
Cap Aluminum Polymer 4.7uF 10VDC 20%( 4 X 5.4mm) SMD 0.24 Ohm 0.67A 2000h 105°C T/R
|
Bestand
660
Von 0,463 € bis 0,6625 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | No | Unknown | No | No | No | No | EAR99 | No |