Filter
Bei der Auswahl einer Kategorie werden Ihnen mehr Filtermöglichkeiten und Produktdetails zur Verfügung gestellt.
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Beschreibung | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Impedance - (Ohm) | Termination Method | Gender | Diameter Tolerance - (mm) | Tradename | Mating Cycle - (Cycles) | Contact Gender | Contact Material | Polarity | Operating Temperature - (°C) | Number of Contacts | Mounting Styles | VITA Standard | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Life Cycle | Body Orientation | Type | Body Material | Contact Plating | Packaging | Product Diameter - (mm) | Operating Frequency - (Hz) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datenblatt für 21 Produkte: Anzeigen
|
Datenblatt ansehen |
Verschiedenes
|
Samtec | RF-Steckverbinder | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | Verschiedenes | |||||||||||||
GRF1-J-P-02-E-RA-TH1
Conn RF System 0Hz to 6GHz 50Ohm Solder RA Thru-Hole F Gold Over Nickel Tube
|
|
Samtec | RF-Steckverbinder | Conn RF System 0Hz to 6GHz 50Ohm Solder RA Thru-Hole F Gold Over Nickel Tube | 1000 | 50 | Solder | F | SKT | Beryllium Copper | Standard | 10 | Yes with Exemption | 5.2 | Through Hole | Active | Right Angle | RF System | Brass | Gold Over Nickel | Tube | |||||||||||||||
GRF1-P-P-02-E-ST-TH1
Conn RF System 0Hz to 6GHz 50Ohm Solder ST Thru-Hole PL Gold Over Nickel Tube
|
|
Samtec | RF-Steckverbinder | Conn RF System 0Hz to 6GHz 50Ohm Solder ST Thru-Hole PL Gold Over Nickel Tube | 1000 | 50 | Solder | PL | PIN | Beryllium Copper | Standard | 10 | 5 | Yes with Exemption | 4.46 | Through Hole | Active | Straight | RF System | Brass | Gold Over Nickel | Tube | ||||||||||||||
GRF1-J-P-08-E-RA-TH1-E
Conn RF System 0Hz to 6GHz 50Ohm Solder RA Thru-Hole F Gold Over Nickel Tube
|
|
Samtec | RF-Steckverbinder | Conn RF System 0Hz to 6GHz 50Ohm Solder RA Thru-Hole F Gold Over Nickel Tube | 1000 | 50 | Solder | F | F | Beryllium Copper | Standard | 40 | Yes with Exemption | 5.2 | Through Hole | Active | Right Angle | RF System | Brass | Gold Over Nickel | Tube | |||||||||||||||
GRF1-J-P-04-E-ST-TH1-E
Conn RF System 0Hz to 6GHz 50Ohm Solder ST Thru-Hole F Gold Over Nickel Tube
|
|
Samtec | RF-Steckverbinder | Conn RF System 0Hz to 6GHz 50Ohm Solder ST Thru-Hole F Gold Over Nickel Tube | 1000 | 50 | Solder | F | SKT | Beryllium Copper | Standard | 32.2 | 5 | Yes with Exemption | 4.6 | Through Hole | Active | Straight | RF System | Brass | Gold Over Nickel | Tube | ||||||||||||||
GRF1-P-P-04-E-ST-TH1
Conn RF System 0Hz to 6GHz 50Ohm Solder ST Thru-Hole PL Gold Over Nickel Tube
|
|
Samtec | RF-Steckverbinder | Conn RF System 0Hz to 6GHz 50Ohm Solder ST Thru-Hole PL Gold Over Nickel Tube | 1000 | 50 | Solder | PL | PIN | Beryllium Copper | Standard | 20 | 5 | Yes with Exemption | 4.46 | Through Hole | Active | Straight | RF System | Brass | Gold Over Nickel | Tube | ||||||||||||||
GRF1-J-P-08-E-ST-TH1
Conn RF System 0Hz to 6GHz 50Ohm Solder ST Thru-Hole F Gold Over Nickel Layer
|
|
Samtec | RF-Steckverbinder | Conn RF System 0Hz to 6GHz 50Ohm Solder ST Thru-Hole F Gold Over Nickel Layer | 1000 | 50 | Solder | F | SKT | Beryllium Copper | Standard | 40 | 5 | Yes with Exemption | 4.6 | Through Hole | Active | Straight | RF System | Brass | Gold Over Nickel | Layer | ||||||||||||||
GRF1-J-P-06-E-ST-TH1
Conn RF System 0Hz to 6GHz 50Ohm Solder ST Thru-Hole F Gold Over Nickel Tube
|
|
Samtec | RF-Steckverbinder | Conn RF System 0Hz to 6GHz 50Ohm Solder ST Thru-Hole F Gold Over Nickel Tube | 1000 | 50 | Solder | F | SKT | Beryllium Copper | Standard | 30 | 5 | Yes with Exemption | 4.6 | Through Hole | Active | Straight | RF System | Brass | Gold Over Nickel | Tube | ||||||||||||||
GRF1-P-P-06-E-ST-TH1
Conn RF System 0Hz to 6GHz 50Ohm Solder ST Thru-Hole PL Gold Over Nickel Tube
|
|
Samtec | RF-Steckverbinder | Conn RF System 0Hz to 6GHz 50Ohm Solder ST Thru-Hole PL Gold Over Nickel Tube | 1000 | 50 | Solder | PL | PIN | Brass | Standard | 30 | 5 | Yes with Exemption | 4.46 | Through Hole | Active | Straight | RF System | Brass | Gold Over Nickel | Tube | ||||||||||||||
GRF1-J-P-02-E-RA-TH1-E
Conn RF System 0Hz to 6GHz 50Ohm Solder RA Thru-Hole F Gold Over Nickel Tube
|
|
Samtec | RF-Steckverbinder | Conn RF System 0Hz to 6GHz 50Ohm Solder RA Thru-Hole F Gold Over Nickel Tube | 1000 | 50 | Solder | F | SKT | Beryllium Copper | Standard | 22.2 | Yes with Exemption | 5.2 | Through Hole | Active | Right Angle | RF System | Brass | Gold Over Nickel | Tube | |||||||||||||||
GRF1-J-P-02-E-ST-TH1
Conn RF System 0Hz to 6GHz 50Ohm Solder ST Thru-Hole F Gold Over Nickel Tube
|
|
Samtec | RF-Steckverbinder | Conn RF System 0Hz to 6GHz 50Ohm Solder ST Thru-Hole F Gold Over Nickel Tube | 1000 | 50 | Solder | F | SKT | Beryllium Copper | Standard | 10 | 5 | Yes with Exemption | 4.6 | Through Hole | Active | Straight | RF System | Brass | Gold Over Nickel | Tube | ||||||||||||||
GRF1-P-C-08-9000-C1-S-S
5 mm 50 Ohm Ganged Micro-Miniature RF Plug, PCB Mount
|
|
Samtec | RF-Steckverbinder | 5 mm 50 Ohm Ganged Micro-Miniature RF Plug, PCB Mount | ||||||||||||||||||||||||||||||||
GRF1-J-P-04-E-ST-TH1
Conn RF System 0Hz to 6GHz 50Ohm Solder ST Thru-Hole F Gold Over Nickel Tube
|
|
Samtec | RF-Steckverbinder | Conn RF System 0Hz to 6GHz 50Ohm Solder ST Thru-Hole F Gold Over Nickel Tube | 1000 | 50 | Solder | F | SKT | Beryllium Copper | Standard | 20 | 5 | Yes with Exemption | 4.6 | Through Hole | Active | Straight | RF System | Brass | Gold Over Nickel | Tube | ||||||||||||||
GRF1-J-P-04-E-RA-TH1-E
Conn RF System 0Hz to 6GHz 50Ohm Solder RA Thru-Hole F Gold Over Nickel Tube
|
|
Samtec | RF-Steckverbinder | Conn RF System 0Hz to 6GHz 50Ohm Solder RA Thru-Hole F Gold Over Nickel Tube | 1000 | 50 | Solder | F | SKT | Beryllium Copper | Standard | 32.2 | Yes with Exemption | 5.2 | Through Hole | Active | Right Angle | RF System | Brass | Gold Over Nickel | Tube | |||||||||||||||
GRF1-J-P-06-E-RA-TH1-E
Conn RF System 0Hz to 6GHz 50Ohm Solder RA Thru-Hole F Gold Over Nickel Tube
|
|
Samtec | RF-Steckverbinder | Conn RF System 0Hz to 6GHz 50Ohm Solder RA Thru-Hole F Gold Over Nickel Tube | 1000 | 50 | Solder | F | SKT | Beryllium Copper | Standard | 30 | Yes with Exemption | 5.2 | Through Hole | Active | Right Angle | RF System | Brass | Gold Over Nickel | Tube | |||||||||||||||
GRF1-J-P-04-E-RA-TH1
Conn RF System 0Hz to 6GHz 50Ohm Solder RA Thru-Hole F Gold Over Nickel Tube
|
|
Samtec | RF-Steckverbinder | Conn RF System 0Hz to 6GHz 50Ohm Solder RA Thru-Hole F Gold Over Nickel Tube | 1000 | 50 | Solder | F | SKT | Beryllium Copper | Standard | 20 | Yes with Exemption | 5.2 | Through Hole | Active | Right Angle | RF System | Brass | Gold Over Nickel | Tube | |||||||||||||||
GRF1-J-P-06-E-RA-TH1
Conn RF System 0Hz to 6GHz 50Ohm Solder RA Thru-Hole F Gold Over Nickel Tube
|
|
Samtec | RF-Steckverbinder | Conn RF System 0Hz to 6GHz 50Ohm Solder RA Thru-Hole F Gold Over Nickel Tube | 1000 | 50 | Solder | F | SKT | Beryllium Copper | Standard | 30 | Yes with Exemption | 5.2 | Through Hole | Active | Right Angle | RF System | Brass | Gold Over Nickel | Tube | |||||||||||||||
GRF1-P-P-08-E-ST-TH1
Conn RF System 0Hz to 6GHz 50Ohm Solder ST Thru-Hole PL Gold Over Nickel Tube
|
|
Samtec | RF-Steckverbinder | Conn RF System 0Hz to 6GHz 50Ohm Solder ST Thru-Hole PL Gold Over Nickel Tube | 1000 | 50 | Solder | PL | PIN | Beryllium Copper | Standard | 40 | 5 | Yes with Exemption | 4.46 | Through Hole | Active | Straight | RF System | Brass | Gold Over Nickel | Tube | ||||||||||||||
GRF1-J-P-08-E-RA-TH1
Conn RF System 0Hz to 6GHz 50Ohm Solder RA Thru-Hole F Gold Over Nickel Tube
|
|
Samtec | RF-Steckverbinder | Conn RF System 0Hz to 6GHz 50Ohm Solder RA Thru-Hole F Gold Over Nickel Tube | 1000 | 50 | Solder | F | SKT | Beryllium Copper | Standard | 40 | Yes with Exemption | 5.2 | Through Hole | Active | Right Angle | RF System | Brass | Gold Over Nickel | Tube | |||||||||||||||
GRF1-J-P-02-E-ST-TH1-E
Conn RF System 0Hz to 6GHz 50Ohm Solder ST Thru-Hole F Gold Over Nickel Tube
|
|
Samtec | RF-Steckverbinder | Conn RF System 0Hz to 6GHz 50Ohm Solder ST Thru-Hole F Gold Over Nickel Tube | 1000 | 50 | Solder | F | SKT | Beryllium Copper | Standard | 22.2 | 5 | Yes with Exemption | 4.6 | Through Hole | Active | Straight | RF System | Brass | Gold Over Nickel | Tube | ||||||||||||||
GRF1-J-P-08-E-ST-TH1-E
Conn RF System 0Hz to 6GHz 50Ohm Solder ST Thru-Hole F Gold Over Nickel Tube
|
|
Samtec | RF-Steckverbinder | Conn RF System 0Hz to 6GHz 50Ohm Solder ST Thru-Hole F Gold Over Nickel Tube | 1000 | 50 | Solder | F | SKT | Beryllium Copper | Standard | 52.2 | 5 | Yes with Exemption | 4.6 | Through Hole | Active | Straight | RF System | Brass | Gold Over Nickel | Tube | ||||||||||||||
GRF1-J-P-06-E-ST-TH1-E
Conn RF System 0Hz to 6GHz 50Ohm Solder ST Thru-Hole F Gold Over Nickel Tube
|
|
Samtec | RF-Steckverbinder | Conn RF System 0Hz to 6GHz 50Ohm Solder ST Thru-Hole F Gold Over Nickel Tube | 1000 | 50 | Solder | F | SKT | Beryllium Copper | Standard | 42.2 | 5 | Yes with Exemption | 4.6 | Through Hole | Active | Straight | RF System | Brass | Gold Over Nickel | Tube |