Murata Manufacturing Kondensatoren, Aluminium Polymer-Kondensatoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Special Features | Construction | Termination Style | Size - (mm) | Operating Temperature - (°C) | Terminal Pitch - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ECASD40D227M009K00
Cap Aluminum Polymer 220uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3A 2000h 105°C T/R
|
Von 0,2963 € bis 0,324 €
pro Stück
|
Murata Manufacturing | Aluminium-Polymer-Kondensator | Polymer | 220uF | 20% | 2VDC | 0.009 | Low | 3000 | 44 | 2000 | High Capacitance|Low ESR | Flat | 7.3 X 4.3 X 1.9 | Polar | Tape and Reel | 6 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||
ECASD41A336M025K00
Cap Aluminum Polymer 33uF 10VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.025 Ohm 1.8A 2000h 105°C T/R
|
|
Murata Manufacturing | Aluminium-Polymer-Kondensator | Polymer | 33uF | 20% | 10VDC | 0.025 | Standard | 1800 | 2000 | Flat | 7.3 X 4.3 X 1.9 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
ECASD41B106M055K00
Cap Aluminum Polymer 10uF 12.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.055 Ohm 1A 2000h 105°C T/R
|
|
Murata Manufacturing | Aluminium-Polymer-Kondensator | Polymer | 10uF | 20% | 12.5VDC | 0.055 | Standard | 1000 | 2000 | Flat | 7.3 X 4.3 X 1.9 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||
ECASD41C106M060K00
Cap Aluminum Polymer 10uF 16VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.06 Ohm 1A 2000h 105°C T/R
|
|
Murata Manufacturing | Aluminium-Polymer-Kondensator | Polymer | 10uF | 20% | 16VDC | 0.06 | Low | 1000 | 16@2Min | 2000 | High Capacitance|Low ESR | Flat | 7.3 X 4.3 X 1.9 | Polar | Tape and Reel | 6 | No | No | No | No | No | EAR99 | No | ||||||
ECASD41A476M025K00
Cap Aluminum Polymer 47uF 10VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.025 Ohm 1.8A 2000h 105°C T/R
|
|
Murata Manufacturing | Aluminium-Polymer-Kondensator | Polymer | 47uF | 20% | 10VDC | 0.025 | Low | 1800 | 47 | 2000 | High Capacitance|Low ESR | Flat | 7.3 X 4.3 X 1.9 | Polar | Tape and Reel | 6 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||
ECASD40J336M025K00
Cap Aluminum Polymer 33uF 6.3VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.025 Ohm 1.8A 2000h 105°C T/R
|
|
Murata Manufacturing | Aluminium-Polymer-Kondensator | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
ECASD60D337M007K00
Cap Aluminum Polymer 330uF 2VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.007 Ohm 3.5A 2000h 105°C T/R
|
|
Murata Manufacturing | Aluminium-Polymer-Kondensator | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
ECASD41C156M040K00
Cap Aluminum Polymer 15uF 16VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 1A 2000h 105°C T/R
|
|
Murata Manufacturing | Aluminium-Polymer-Kondensator | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
ECASD41C685M070K00
Cap Aluminum Polymer 6.8uF 16VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.07 Ohm 1A 2000h 105°C T/R
|
|
Murata Manufacturing | Aluminium-Polymer-Kondensator | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
ECASD61A686M015K00
Cap Aluminum Polymer 68uF 10VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 2A 2000h 105°C T/R
|
|
Murata Manufacturing | Aluminium-Polymer-Kondensator | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
ECASD61B476M020K00
Cap Aluminum Polymer 47uF 12.5VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.02 Ohm 2A 2000h 105°C T/R
|
|
Murata Manufacturing | Aluminium-Polymer-Kondensator | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
ECASD91A157M010K00
Cap Aluminum Polymer 150uF 10VDC 20% (7.3 X 4.3 X 4.2mm) SMD 0.01 Ohm 3000mA 2000h 105°C T/R
|
|
Murata Manufacturing | Aluminium-Polymer-Kondensator | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
ECASD31A686M040KA0
Cap Aluminum Polymer 68uF 10VDC 20%( 7.3 X 4.3 X 1.4mm) SMD 0.04 Ohm 1.6A 2000h 105°C T/R
|
|
Murata Manufacturing | Aluminium-Polymer-Kondensator | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
ECASD41E106M040KA0
Cap Aluminum Polymer 10uF 25VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 1.6A 2000h 105°C T/R
|
|
Murata Manufacturing | Aluminium-Polymer-Kondensator | Unknown | No | No | No | No | EAR99 | No |