TDK Kondensator-Netzwerke
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Dielectric | Material | Number of Capacitors | Construction | Termination Style | Number of Terminals | Terminal Pitch - (mm) | Size - (mm) | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CKCL44X5R1H221M085AA
Cap Ceramic Array 220pF 50V X5R 20% 0805 Pad SMD 4 Capacitor 85°C T/R
|
|
TDK | Kondensator-Array | Array | 220pF | 20% | 50VDC | X5R | Ceramic | 4 | Flat | Pad | 8 | 0.5 | 2 X 1.25 X 1 | Tape and Reel | 0805 | EAR99 | No | ||||||||||
B37872R5222M41
Cap Ceramic Array 0.0022uF 50V X7R 20% 0612 Pad SMD 4 Capacitor 125°C Automotive AEC-Q200 T/R
|
|
TDK | Kondensator-Array | Array | 0.0022uF | 20% | 50VDC | X7R | Ceramic | 4 | Flat | Pad | 8 | 0.8 | 3.2 X 1.6 X 0.85 | Tape and Reel | 0612 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||
CKCA43CH1H220K100AA
Cap Ceramic Array 22pF 50V CH 10% 1206 Pad SMD 4 Capacitor 125°C T/R
|
|
TDK | Kondensator-Array | Array | 22pF | 10% | 50VDC | CH | Ceramic | 4 | Flat | Pad | 8 | 0.8 | 3.2 X 1.6 X 1.1 | Tape and Reel | 1206 | EAR99 | No | ||||||||||
CKCM25C0G1H470K060AA
Cap Ceramic Array 47pF 50V C0G 10% Pad SMD 2 Capacitor 125°C T/R
|
|
TDK | Kondensator-Array | Array | 47pF | 10% | 50VDC | C0G | Ceramic | 2 | Flat | Pad | 4 | 0.64 | 1.37 X 1 X 0.6 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||
CKCL22X5R0J105M085AA
Cap Ceramic Array 1uF 6.3V X5R 20% 0805 Pad SMD 2 Capacitor 85°C T/R
|
|
TDK | Kondensator-Array | Array | 1uF | 20% | 6.3VDC | X5R | Ceramic | 2 | Flat | Pad | 4 | 1 | 2 X 1.25 X 0.85 | Tape and Reel | 0805 | No | No | No | No | No | EAR99 | No | No | ||||
CKCA43C0G1H101KT010N
Cap Ceramic Array 100pF 50V C0G 10% 1206 Pad SMD 4 Capacitor 125°C T/R
|
|
TDK | Kondensator-Array | Array | 100pF | 10% | 50VDC | C0G | Ceramic | 4 | Flat | Pad | 8 | 0.8 | 3.2 X 1.6 X 1 | Tape and Reel | 1206 | No | Unknown | No | No | No | No | EAR99 | No | No | |||
CKCL44X5R1H472M085AA
Cap Ceramic Array 0.0047uF 50V X5R 20% 0805 Pad SMD 4 Capacitor 85°C T/R
|
|
TDK | Kondensator-Array | Array | 0.0047uF | 20% | 50VDC | X5R | Ceramic | 4 | Flat | Pad | 8 | 0.5 | 2 X 1.25 X 1 | Tape and Reel | 0805 | No | No | No | No | No | EAR99 | No | No | ||||
CKCL44X5R1C223M
Cap Ceramic Array 0.022uF 16V X5R 20% 0805 Pad SMD 4 Capacitor 85°C T/R
|
|
TDK | Kondensator-Array | Array | 0.022uF | 20% | 16VDC | X5R | Ceramic | 4 | Flat | Pad | 8 | 0.5 | 2 X 1.25 X 1 | Tape and Reel | 0805 | No | No | No | No | No | EAR99 | No | No | ||||
CKCM25X7R1H102M060AA
Cap Ceramic Array 0.001uF 50V X7R 20% Pad SMD 2 Capacitor 125°C T/R
|
|
TDK | Kondensator-Array | Array | 0.001uF | 20% | 50VDC | X7R | Ceramic | 2 | Flat | Pad | 4 | 0.64 | 1.37 X 1 X 0.6 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||
CKCM25X7R1H472M
Cap Ceramic Array 0.0047uF 50V X7R 20% Pad SMD 2 Capacitor 125°C T/R
|
|
TDK | Kondensator-Array | Array | 0.0047uF | 20% | 50VDC | X7R | Ceramic | 2 | Flat | Pad | 4 | 0.64 | 1.37 X 1 X 0.6 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||
CKCM25X5R0J224M060AA
Cap Ceramic Array 0.22uF 6.3V X5R 20% Pad SMD 2 Capacitor 85°C T/R
|
|
TDK | Kondensator-Array | Array | 0.22uF | 20% | 6.3VDC | X5R | Ceramic | 2 | Flat | Pad | 4 | 0.64 | 1.37 X 1 X 0.6 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||
CKCA43X7R1H222M100AA
Cap Ceramic Array 0.0022uF 50V X7R 20% 1206 Pad SMD 4 Capacitor 125°C T/R
|
|
TDK | Kondensator-Array | Array | 0.0022uF | 20% | 50VDC | X7R | Ceramic | 4 | Flat | Pad | 8 | 0.8 | 3.2 X 1.6 X 1 | Tape and Reel | 1206 | No | No | No | No | No | EAR99 | No | No | ||||
CKCL44X7R1H472M
Cap Ceramic Array 0.0047uF 50V X7R 20% 0805 Pad SMD 4 Capacitor 125°C T/R
|
|
TDK | Kondensator-Array | Array | 0.0047uF | 20% | 50VDC | X7R | Ceramic | 4 | Flat | Pad | 8 | 0.5 | 2 X 1.25 X 0.85 | Tape and Reel | 0805 | No | No | No | No | No | EAR99 | No | No | ||||
CKCM25X5R0J105M080AA
Cap Ceramic Array 1uF 6.3V X5R 20% Pad SMD 2 Capacitor 85°C T/R
|
|
TDK | Kondensator-Array | Array | 1uF | 20% | 6.3VDC | X5R | Ceramic | 2 | Flat | Pad | 4 | 0.64 | 1.37 X 1 X 0.8 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||
B37871R5471K41
Cap Ceramic Array 470pF 50V C0G 10% 0612 Pad SMD 4 Capacitor 125°C Automotive AEC-Q200 T/R
|
|
TDK | Kondensator-Array | Array | 470pF | 10% | 50VDC | C0G | Ceramic | 4 | Flat | Pad | 8 | 0.8 | 3.2 X 1.6 X 0.85 | Tape and Reel | 0612 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
CKCM25JB0J105M080AA
Cap Ceramic Array 1uF 6.3V JB 20% 0504 Pad SMD 2 Capacitor 85°C T/R
|
|
TDK | Kondensator-Array | Array | 1uF | 20% | 6.3VDC | JB | Ceramic | 2 | Flat | 4 | 0.64 | 1.37 X 1 X 0.8 | Tape and Reel | 0504 | No | No | No | No | EAR99 | No | No | ||||||
CKCM25X5R0J105M
Cap Ceramic Array 1uF 6.3V X5R 20% Pad SMD 2 Capacitor 85°C T/R
|
|
TDK | Kondensator-Array | Array | 1uF | 20% | 6.3VDC | X5R | Ceramic | 2 | Flat | Pad | 4 | 0.64 | 1.37 X 1 X 0.8 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||
CKCL22X7R2A102M085AL
Cap Ceramic Array 0.001uF 100V X7R 20% 0805 Pad SMD 2 Capacitor 125°C Automotive AEC-Q200 T/R
|
|
TDK | Kondensator-Array | Array | 0.001uF | 20% | 100VDC | X7R | Ceramic | 2 | Flat | Pad | 4 | 1 | 2 X 1.25 X 0.85 | Tape and Reel | 0805 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||
CKCM25X5R1C223M060AA
Cap Ceramic Array 0.022uF 16V X5R 20% Pad SMD 2 Capacitor 85°C T/R
|
|
TDK | Kondensator-Array | Array | 0.022uF | 20% | 16VDC | X5R | Ceramic | 2 | Flat | Pad | 4 | 0.64 | 1.37 X 1 X 0.6 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||
CKCA43JB1C104M100AA
Cap Ceramic Array 0.1uF 16V JB 20% 1206 Pad SMD 4 Capacitor 85°C T/R
|
|
TDK | Kondensator-Array | Array | 0.1uF | 20% | 16VDC | JB | Ceramic | 4 | Flat | Pad | 8 | 0.8 | 3.2 X 1.6 X 1.1 | Tape and Reel | 1206 | EAR99 | No | ||||||||||
CKCL22C0G1H471K085AA
Cap Ceramic Array 470pF 50V C0G 10% 0805 Pad SMD 2 Capacitor 125°C T/R
|
|
TDK | Kondensator-Array | Array | 470pF | 10% | 50VDC | C0G | Ceramic | 2 | Flat | Pad | 4 | 1 | 2 X 1.25 X 0.85 | Tape and Reel | 0805 | No | No | No | No | No | EAR99 | No | No | ||||
CKCL22C0G1H100F085AA
Cap Ceramic Array 10pF 50V C0G 1pF 0805 Pad SMD 2 Capacitor 125°C T/R
|
|
TDK | Kondensator-Array | Array | 10pF | 1pF | 50VDC | C0G | Ceramic | 2 | Flat | Pad | 4 | 1 | 2 X 1.25 X 0.85 | Tape and Reel | 0805 | No | No | No | No | No | EAR99 | No | No | ||||
CKCL22X7R1C104M Cap Ceramic Array 0.1uF 16V X7R 20% 0805 Pad SMD 2 Capacitor 125°C |
|
TDK | Kondensator-Array | Array | 0.1uF | 20% | 16VDC | X7R | Ceramic | 2 | Flat | Pad | 4 | 2 X 1.25 | 0805 | Unknown | Unknown | No | No | No | No | EAR99 | No | No | |||||
CKCL44X5R0J104MT
Cap Ceramic Array 0.1uF 6.3V X5R 20% 0805 Pad SMD 4 Capacitor 85°C T/R
|
|
TDK | Kondensator-Array | Array | 0.1uF | 20% | 6.3VDC | X5R | Ceramic | 4 | Flat | Pad | 8 | 0.5 | 2 X 1.25 X 0.85 | Tape and Reel | 0805 | No | Unknown | No | No | No | No | EAR99 | No | No | |||
CKCM25CH1H101K
MULTILAYER CERAMIC CHIP CAPACITOR ARRAY
|
|
TDK | Kondensator-Array | Tape and Reel | No | No | No | No | EAR99 | No | No |