TDK Kondensator-Netzwerke und -Anordnungen
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Dielectric | Material | Number of Capacitors | Construction | Termination Style | Number of Terminals | Terminal Pitch - (mm) | Size - (mm) | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Meist Gekauft
CKCA43X7R1C104M100AA
Cap Ceramic Array 0.1uF 16V X7R 20% 1206 Pad SMD 4 Capacitor 125°C T/R
|
|
TDK | Kondensator-Array | Array | 0.1uF | 16VDC | 20% | X7R | Ceramic | 4 | Flat | Pad | 8 | 0.8 | 3.2 X 1.6 X 1 | Tape and Reel | 1206 | Unknown | No | Unknown | No | No | No | No | EAR99 | No | No | ||
Meist Gesucht
CKCL44C0G1H470K085AA
Cap Ceramic Array 47pF 50V C0G 10% 0805 Pad SMD 4 Capacitor 125°C T/R
|
|
TDK | Kondensator-Array | Array | 47pF | 50VDC | 10% | C0G | Ceramic | 4 | Flat | Pad | 8 | 0.5 | 2 X 1.25 X 0.85 | Tape and Reel | 0805 | No | No | No | No | No | EAR99 | No | No | ||||
CKCL22X7R1A224M085AA
Cap Ceramic Array 0.22uF 16V X7R 20% 0805 Pad SMD 2 Capacitor 125°C T/R
|
|
TDK | Kondensator-Array | Array | 0.22uF | 16VDC | 20% | X7R | Ceramic | 2 | Flat | Pad | 4 | 2 X 1.25 X 0.85 | Tape and Reel | 0805 | No | No | No | No | No | EAR99 | No | No | |||||
Meist Gekauft
CKCA43X7R1H103M100AA
Cap Ceramic Array 0.01uF 50V X7R 20% 1206 Pad SMD 4 Capacitor 125°C T/R
|
|
TDK | Kondensator-Array | Array | 0.01uF | 50VDC | 20% | X7R | Ceramic | 4 | Flat | Pad | 8 | 0.8 | 3.2 X 1.6 X 1 | Tape and Reel | 1206 | No | No | No | No | No | EAR99 | No | No | ||||
Meist Gesucht
CKCL44X5R0J104M085AA
Cap Ceramic Array 0.1uF 6.3V X5R 20% 0805 Pad SMD 4 Capacitor 85°C T/R
|
|
TDK | Kondensator-Array | Array | 0.1uF | 6.3VDC | 20% | X5R | Ceramic | 4 | Flat | Pad | 8 | 0.5 | 2 X 1.25 X 0.85 | Tape and Reel | 0805 | No | Unknown | No | No | No | No | EAR99 | No | No | |||
Meist Gesucht
CKCA43X5R0J105M100AA
Cap Ceramic Array 1uF 6.3V X5R 20% 1206 Pad SMD 4 Capacitor 85°C T/R
|
|
TDK | Kondensator-Array | Array | 1uF | 6.3VDC | 20% | X5R | Ceramic | 4 | Flat | Pad | 8 | 0.8 | 3.2 X 1.6 X 1 | Tape and Reel | 1206 | No | No | No | No | No | EAR99 | No | No | ||||
CKCA43C0G1H102K
Cap Ceramic Array 0.001uF 50V C0G 10% 1206 Pad SMD 4 Capacitor 125°C T/R
|
|
TDK | Kondensator-Array | Array | 0.001uF | 50VDC | 10% | C0G | Ceramic | 4 | Flat | Pad | 8 | 0.8 | 3.2 X 1.6 X 1 | Tape and Reel | 1206 | EAR99 | No | ||||||||||
CKCL44CH1H101K085AA
Multilayer Ceramic Chip Capacitor Array
|
|
TDK | Kondensator-Array | EAR99 | No | ||||||||||||||||||||||||
CKCL44JB1E103M
Cap Ceramic Array 0.01uF 25V JB 20% 0805 Pad SMD 4 Capacitor 85°C
|
|
TDK | Kondensator-Array | Array | 0.01uF | 25VDC | 20% | JB | Ceramic | 4 | Flat | Pad | 8 | 0.5 | 2 X 1.25 X 1 | 0805 | EAR99 | No | |||||||||||
CKCL22X5R1E104M085AA
Cap Ceramic Array 0.1uF 25V X5R 20% 0805 Pad SMD 2 Capacitor 85°C
|
|
TDK | Kondensator-Array | Array | 0.1uF | 25VDC | 20% | X5R | Ceramic | 2 | Flat | Pad | 4 | 1 | 2 X 1.25 X 1 | 0805 | EAR99 | No | |||||||||||
CKCL22JB0J105M
Cap Ceramic Array 1uF 6.3V JB 20% 0805 Pad SMD 2 Capacitor 85°C
|
|
TDK | Kondensator-Array | Array | 1uF | 6.3VDC | 20% | JB | Ceramic | 2 | Flat | Pad | 4 | 1 | 2 X 1.25 X 1 | 0805 | EAR99 | No | |||||||||||
CKCL44JB0J104M
Cap Ceramic Array 0.1uF 6.3V JB 20% 0805 Pad SMD 4 Capacitor 85°C
|
|
TDK | Kondensator-Array | Array | 0.1uF | 6.3VDC | 20% | JB | Ceramic | 4 | Flat | Pad | 8 | 0.5 | 2 X 1.25 X 1 | 0805 | EAR99 | No | |||||||||||
CKCA43JB1H223M
Cap Ceramic Array 0.022uF 50V JB 20% 1206 Pad SMD 4 Capacitor 85°C
|
|
TDK | Kondensator-Array | Array | 0.022uF | 50VDC | 20% | JB | Ceramic | 4 | Flat | Pad | 8 | 0.8 | 3.2 X 1.6 X 1.1 | 1206 | EAR99 | No | |||||||||||
CKCA43JB1C104M
Cap Ceramic Array 0.1uF 16V JB 20% 1206 Pad SMD 4 Capacitor 85°C
|
|
TDK | Kondensator-Array | Array | 0.1uF | 16VDC | 20% | JB | Ceramic | 4 | Flat | Pad | 8 | 0.8 | 3.2 X 1.6 X 1.1 | 1206 | EAR99 | No | |||||||||||
CKCM25X5R1E103M
Cap Ceramic Array 0.01uF 25V X5R 20% 0504 Pad SMD 2 Capacitor 85°C
|
|
TDK | Kondensator-Array | Array | 0.01uF | 25VDC | 20% | X5R | Ceramic | 2 | Flat | Pad | 4 | 0.64 | 1.37 X 1 X 0.66 | 0504 | EAR99 | No | |||||||||||
CKCM25X7R1E103M060AL
Cap Ceramic Array 0.01uF 25V X7R 20% 0504 Pad SMD 2 Capacitor 125°C Automotive T/R
|
|
TDK | Kondensator-Array | Array | 0.01uF | 25VDC | 20% | X7R | Ceramic | 2 | Flat | Pad | 4 | 0.64 | 1.37 X 1 X 0.6 | Tape and Reel | 0504 | EAR99 | No | ||||||||||
CKCM25X5R0J104M060AK
Cap Ceramic Array 0.1uF 6.3V X5R 20% Pad SMD 2 Capacitor 85°C T/R
|
|
TDK | Kondensator-Array | Array | 0.1uF | 6.3VDC | 20% | X5R | Ceramic | 2 | Flat | Pad | 4 | 1.37 X 1 X 0.6 | Tape and Reel | EAR99 | No | ||||||||||||
CKCM25JB0J104M060AA
Cap Ceramic Array 0.1uF 6.3V JB 20% Pad SMD 2 Capacitor 85°C T/R
|
|
TDK | Kondensator-Array | Array | 0.1uF | 6.3VDC | 20% | JB | Ceramic | 2 | Flat | Pad | 4 | 1.37 X 1 X 0.6 | Tape and Reel | EAR99 | No | ||||||||||||
CKCL22X7R1H104M085AB
Cap Ceramic Array 0.1uF 50V X7R 20% 0805 Pad SMD 2 Capacitor 125°C T/R
|
|
TDK | Kondensator-Array | Array | 0.1uF | 50VDC | 20% | X7R | Ceramic | 2 | Flat | Pad | 4 | 2 X 1.25 X 0.85 | Tape and Reel | 0805 | EAR99 | No | |||||||||||
CKCA43JB0J105M100AA
Cap Ceramic Array 1uF 6.3V JB 20% 1206 Pad SMD 4 Capacitor 85°C T/R
|
|
TDK | Kondensator-Array | Array | 1uF | 6.3VDC | 20% | JB | Ceramic | 4 | Flat | Pad | 8 | 0.8 | 3.2 X 1.6 X 1.1 | Tape and Reel | 1206 | EAR99 | No | ||||||||||
CKCA43JB0J105M
Cap Ceramic Array 1uF 6.3V JB 20% 1206 Pad SMD 4 Capacitor 85°C T/R
|
|
TDK | Kondensator-Array | Array | 1uF | 6.3VDC | 20% | JB | Ceramic | 4 | Flat | Pad | 8 | 0.8 | 3.2 X 1.6 X 1.1 | Tape and Reel | 1206 | EAR99 | No | ||||||||||
CKCL22CH1H471K
Cap Ceramic Array 470pF 50V CH 10% 0805 Pad SMD 2 Capacitor 125°C T/R
|
|
TDK | Kondensator-Array | Array | 470pF | 50VDC | 10% | CH | Ceramic | 2 | Flat | Pad | 4 | 1 | 2 X 1.25 X 0.85 | Tape and Reel | 0805 | EAR99 | No | ||||||||||
CKCA43C0G1H150K
Cap Ceramic Array 15pF 50V C0G 10% 1206 Pad SMD 4 Capacitor 125°C T/R
|
|
TDK | Kondensator-Array | Array | 15pF | 50VDC | 10% | C0G | Ceramic | 4 | Flat | Pad | 8 | 0.8 | 3.2 X 1.6 X 1 | Tape and Reel | 1206 | No | No | No | No | No | EAR99 | No | No | ||||
CKCL44CH1H101K085AA
Cap Ceramic Array 100pF 50V CH 10% 0805 Pad SMD 4 Capacitor 125°C T/R
|
|
TDK | Kondensator-Array | Array | 100pF | 50VDC | 10% | CH | Ceramic | 4 | Flat | Pad | 8 | 0.5 | 2 X 1.25 X 1 | Tape and Reel | 0805 | No | No | No | No | No | EAR99 | No | No | ||||
CKCM25JB1E103M
Cap Ceramic Array 0.01uF 25V JB 20% 0504 Pad SMD 2 Capacitor 85°C
|
|
TDK | Kondensator-Array | Array | 0.01uF | 25VDC | 20% | JB | Ceramic | 2 | Flat | Pad | 4 | 0.64 | 1.37 X 1 X 0.66 | 0504 | No | No | No | No | EAR99 | No | No |